Trimmer Potentiometers:

14 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2328590

RoHS

Each
1+
HK$11.890
10+
HK$10.510
25+
HK$9.460
50+
HK$9.120
100+
HK$8.770
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
470ohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
3128469

RoHS

Each
1+
HK$3.460
50+
HK$2.950
100+
HK$2.490
250+
HK$2.350
500+
HK$2.200
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
470ohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
2328407

RoHS

Each
1+
HK$19.980
5+
HK$17.560
10+
HK$15.130
20+
HK$13.570
40+
HK$12.010
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
470ohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
125°C
2328498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$12.990
10+
HK$11.020
50+
HK$10.160
100+
HK$9.290
200+
HK$8.720
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
470ohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
1141659

RoHS

Each
1+
HK$28.360
5+
HK$26.150
10+
HK$23.930
25+
HK$22.290
50+
HK$20.640
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
470ohm
Through Hole
1Turns
T7 Series
500mW
± 20%
± 100ppm/°C
7 mm Round
-
-
-
6mm
-55°C
125°C
1141644

RoHS

Each
1+
HK$34.780
5+
HK$32.030
10+
HK$29.270
25+
HK$27.270
50+
HK$25.270
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
470ohm
Through Hole
1Turns
T7 Series
500mW
± 20%
± 100ppm/°C
7 mm Round
-
-
-
5.85mm
-55°C
125°C
2328533

RoHS

Each
1+
HK$8.360
5+
HK$7.400
10+
HK$6.430
20+
HK$6.220
40+
HK$6.010
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
470ohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
2328417

RoHS

Each
1+
HK$16.770
5+
HK$14.600
10+
HK$12.420
20+
HK$11.930
40+
HK$11.440
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
470ohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
125°C
2328566

RoHS

Each
1+
HK$11.270
5+
HK$10.410
10+
HK$9.540
20+
HK$9.030
40+
HK$8.510
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
470ohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
2328498RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.290
200+
HK$8.720
500+
HK$8.150
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
470ohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
3128595

RoHS

Each
1+
HK$5.920
50+
HK$5.030
100+
HK$4.230
250+
HK$3.990
500+
HK$3.750
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
470ohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
3997596

RoHS

Each
1+
HK$27.790
3+
HK$25.440
5+
HK$23.080
10+
HK$20.720
20+
HK$20.310
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
470ohm
Through Hole
1Turns
T7 Series
500mW
± 20%
± 100ppm/°C
7 mm Round
-
-
-
5.85mm
-55°C
125°C
2578612

RoHS

Each
1+
HK$13.240
10+
HK$10.030
50+
HK$9.660
100+
HK$9.290
200+
HK$8.460
More Pricing...
Min: 1 / Mult: 1
-
Cermet
-
470ohm
-
-
T93 Series
500mW
-
-
-
-
-
5mm
-
-
125°C
1227535

RoHS

Each
1+
HK$2.840
10+
HK$2.460
100+
HK$2.190
500+
HK$2.120
1000+
HK$1.930
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
470ohm
Through Hole
1Turns
CB10 Series
150mW
± 20%
± 500ppm/°C
Rectangular
-
9.8mm
11mm
6mm
-25°C
70°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY