Trimmer Potentiometers:

108 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1689904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.950
50+
HK$12.830
100+
HK$10.280
250+
HK$9.540
500+
HK$8.800
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
500ohm
Surface Mount
1Turns
3313 Series
125mW
± 20%
± 150ppm/°C
3 mm Square
SMD
3.2mm
3.5mm
2.2mm
-55°C
125°C
AEC-Q200
1612588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.170
50+
HK$10.830
100+
HK$9.480
250+
HK$9.400
500+
HK$8.290
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
3313 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
3.2mm
3.5mm
2.2mm
-55°C
125°C
AEC-Q200
2787725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$32.560
10+
HK$27.460
50+
HK$25.240
100+
HK$23.020
200+
HK$21.500
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
500ohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
-
2396039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$32.560
10+
HK$27.460
50+
HK$27.210
100+
HK$23.020
200+
HK$21.300
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
-
1612587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.910
50+
HK$11.020
100+
HK$9.290
250+
HK$8.640
500+
HK$8.040
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Surface Mount
1Turns
3313 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
3.2mm
3.5mm
2.2mm
-55°C
125°C
AEC-Q200
2859751

RoHS

Each
1+
HK$12.990
10+
HK$11.020
50+
HK$10.160
100+
HK$9.290
200+
HK$8.370
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
1kohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
-
2112996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.270
10+
HK$25.830
50+
HK$25.330
100+
HK$22.570
200+
HK$20.850
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
AEC-Q200
1612588RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.480
250+
HK$9.400
500+
HK$8.290
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
3313 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
3.2mm
3.5mm
2.2mm
-55°C
125°C
AEC-Q200
1520620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.170
50+
HK$15.380
100+
HK$12.910
250+
HK$12.170
500+
HK$11.430
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
22 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
3.2mm
3.51mm
2.21mm
-55°C
125°C
-
1520624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.020
50+
HK$9.920
100+
HK$9.110
250+
HK$8.490
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Surface Mount
1Turns
22 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
3.2mm
3.51mm
2.21mm
-55°C
125°C
-
2859757

RoHS

Each
1+
HK$12.990
10+
HK$11.020
50+
HK$10.160
100+
HK$9.290
200+
HK$8.720
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
20kohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
-
2112997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$33.220
10+
HK$28.010
50+
HK$27.510
100+
HK$23.490
200+
HK$22.020
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
AEC-Q200
2329331RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.290
250+
HK$8.730
500+
HK$8.160
1000+
HK$6.970
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Surface Mount
1Turns
3313 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
3.2mm
3.5mm
2.2mm
-55°C
125°C
-
2797998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$32.560
10+
HK$27.460
50+
HK$27.050
100+
HK$23.020
200+
HK$21.630
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
5kohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
-
2859761

RoHS

Each
1+
HK$12.990
10+
HK$11.020
50+
HK$10.160
100+
HK$9.290
200+
HK$8.720
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
5kohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
-
2859766

RoHS

Each
1+
HK$12.990
10+
HK$11.020
50+
HK$10.160
100+
HK$9.290
200+
HK$8.720
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
10kohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
-
1689882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$32.560
10+
HK$27.460
50+
HK$25.240
100+
HK$23.020
200+
HK$21.910
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
-
2329337

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.990
50+
HK$11.020
100+
HK$9.290
250+
HK$8.730
500+
HK$8.160
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
47kohm
Surface Mount
1Turns
3313 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
3.2mm
3.5mm
2.2mm
-55°C
125°C
-
4078764

RoHS

Each
1+
HK$32.560
3+
HK$32.320
5+
HK$32.070
10+
HK$31.820
20+
HK$28.040
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
-
2859752

RoHS

Each
1+
HK$12.990
10+
HK$11.020
50+
HK$10.160
100+
HK$9.290
200+
HK$8.720
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
10kohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
-
1689901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.990
50+
HK$10.360
100+
HK$9.290
250+
HK$9.050
500+
HK$8.800
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
2kohm
Surface Mount
1Turns
3313 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
3.2mm
3.5mm
2.2mm
-55°C
125°C
AEC-Q200
2329337RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.290
250+
HK$8.730
500+
HK$8.160
1000+
HK$7.730
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
47kohm
Surface Mount
1Turns
3313 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
3.2mm
3.5mm
2.2mm
-55°C
125°C
-
2329333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.270
50+
HK$9.790
100+
HK$8.720
250+
HK$8.520
500+
HK$8.310
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
200kohm
Surface Mount
1Turns
3313 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
3.2mm
3.5mm
2.2mm
-55°C
125°C
-
2467564

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$6.930
5000+
HK$6.290
10000+
HK$6.160
Min: 1000 / Mult: 1000
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
3313 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
3.2mm
3.5mm
2.2mm
-55°C
125°C
AEC-Q200
2857008

RoHS

Each
1+
HK$29.350
10+
HK$24.750
50+
HK$22.780
100+
HK$20.800
200+
HK$20.060
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
5kohm
Surface Mount
11Turns
SM-3 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
1-25 of 108 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY