Trimmer Potentiometers:

88 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2709477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.330
50+
HK$8.820
100+
HK$7.360
250+
HK$6.940
500+
HK$6.510
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Surface Mount
1Turns
PVG3 Series
250mW
± 20%
± 150ppm/°C
3 mm Square
SMD
3.6mm
3.4mm
2mm
-55°C
125°C
2859751

RoHS

Each
1+
HK$12.990
10+
HK$11.020
50+
HK$10.160
100+
HK$9.290
200+
HK$8.370
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
1kohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
2709488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.120
50+
HK$7.600
100+
HK$7.210
250+
HK$6.720
500+
HK$6.380
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10ohm
Surface Mount
1Turns
PVG3 Series
250mW
± 20%
± 150ppm/°C
3 mm Square
SMD
3.6mm
3.4mm
2mm
-55°C
125°C
2859757

RoHS

Each
1+
HK$12.990
10+
HK$11.020
50+
HK$10.160
100+
HK$9.290
200+
HK$8.720
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
20kohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
2859761

RoHS

Each
1+
HK$12.990
10+
HK$11.020
50+
HK$10.160
100+
HK$9.290
200+
HK$8.720
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
5kohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
2859766

RoHS

Each
1+
HK$12.990
10+
HK$11.020
50+
HK$10.160
100+
HK$9.290
200+
HK$8.720
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
10ohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
2859752

RoHS

Each
1+
HK$12.990
10+
HK$11.020
50+
HK$10.160
100+
HK$9.290
200+
HK$8.720
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
10ohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
2709479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.120
50+
HK$8.640
100+
HK$7.210
250+
HK$6.800
500+
HK$6.380
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Surface Mount
1Turns
PVG3 Series
250mW
± 20%
± 150ppm/°C
3 mm Square
SMD
3.6mm
3.4mm
2mm
-55°C
125°C
2709475

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.120
50+
HK$8.640
100+
HK$7.210
250+
HK$6.800
500+
HK$6.380
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
200ohm
Surface Mount
1Turns
PVG3 Series
250mW
± 20%
± 150ppm/°C
3 mm Square
SMD
3.6mm
3.4mm
2mm
-55°C
125°C
2709502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.380
50+
HK$8.640
100+
HK$7.370
250+
HK$7.130
500+
HK$6.890
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
500kohm
Surface Mount
1Turns
PVG3 Series
250mW
± 20%
± 150ppm/°C
3 mm Square
SMD
3.6mm
3.4mm
2mm
-55°C
125°C
2709494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.500
50+
HK$10.030
100+
HK$8.090
250+
HK$7.580
500+
HK$7.140
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Surface Mount
1Turns
PVG3 Series
250mW
± 20%
± 150ppm/°C
3 mm Square
SMD
3.6mm
3.4mm
2mm
-55°C
125°C
107134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.740
10+
HK$10.750
50+
HK$9.620
100+
HK$9.430
200+
HK$9.240
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
20kohm
Surface Mount
1Turns
3203 Series
50mW
± 25%
± 250ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-20°C
85°C
107134RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.430
200+
HK$9.240
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
20kohm
Surface Mount
1Turns
3203 Series
50mW
± 25%
± 250ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-20°C
85°C
2709476RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.160
250+
HK$7.020
500+
HK$6.040
1000+
HK$5.530
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
500kohm
Surface Mount
1Turns
PVG3 Series
250mW
± 20%
± 150ppm/°C
3 mm Square
SMD
3.6mm
3.4mm
2mm
-55°C
125°C
2709476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.120
50+
HK$8.640
100+
HK$7.160
250+
HK$7.020
500+
HK$6.040
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
500kohm
Surface Mount
1Turns
PVG3 Series
250mW
± 20%
± 150ppm/°C
3 mm Square
SMD
3.6mm
3.4mm
2mm
-55°C
125°C
2709484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.120
50+
HK$8.640
100+
HK$7.210
250+
HK$6.800
500+
HK$6.380
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
200ohm
Surface Mount
1Turns
PVG3 Series
250mW
± 20%
± 150ppm/°C
3 mm Square
SMD
3.6mm
3.4mm
2mm
-55°C
125°C
2709478RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.210
250+
HK$6.800
500+
HK$6.380
1000+
HK$5.330
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
2kohm
Surface Mount
1Turns
PVG3 Series
250mW
± 20%
± 150ppm/°C
3 mm Square
SMD
3.6mm
3.4mm
2mm
-55°C
125°C
2859760

RoHS

Each
1+
HK$12.990
10+
HK$11.020
50+
HK$10.160
100+
HK$9.290
200+
HK$8.370
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
500kohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
2709479RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.210
250+
HK$6.800
500+
HK$6.380
1000+
HK$5.550
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Surface Mount
1Turns
PVG3 Series
250mW
± 20%
± 150ppm/°C
3 mm Square
SMD
3.6mm
3.4mm
2mm
-55°C
125°C
2709502RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.370
250+
HK$7.130
500+
HK$6.890
1000+
HK$6.290
5000+
HK$5.450
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
500kohm
Surface Mount
1Turns
PVG3 Series
250mW
± 20%
± 150ppm/°C
3 mm Square
SMD
3.6mm
3.4mm
2mm
-55°C
125°C
2709500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.120
50+
HK$8.640
100+
HK$7.210
250+
HK$6.800
500+
HK$6.380
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
100kohm
Surface Mount
1Turns
PVG3 Series
250mW
± 20%
± 150ppm/°C
3 mm Square
SMD
3.6mm
3.4mm
2mm
-55°C
125°C
2859753

RoHS

Each
1+
HK$12.990
10+
HK$11.020
50+
HK$10.160
100+
HK$9.290
200+
HK$8.720
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
100kohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
2709503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.120
50+
HK$8.640
100+
HK$7.210
250+
HK$6.800
500+
HK$6.380
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Surface Mount
1Turns
PVG3 Series
250mW
± 20%
± 150ppm/°C
3 mm Square
SMD
3.6mm
3.4mm
2mm
-55°C
125°C
2709477RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.360
250+
HK$6.940
500+
HK$6.510
1000+
HK$6.180
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Surface Mount
1Turns
PVG3 Series
250mW
± 20%
± 150ppm/°C
3 mm Square
SMD
3.6mm
3.4mm
2mm
-55°C
125°C
2709486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.120
50+
HK$8.640
100+
HK$7.210
250+
HK$7.200
500+
HK$6.370
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Surface Mount
1Turns
PVG3 Series
250mW
± 20%
± 150ppm/°C
3 mm Square
SMD
3.6mm
3.4mm
2mm
-55°C
125°C
1-25 of 88 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY