Trimmer Potentiometers:

35 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1689863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.110
50+
HK$1.710
250+
HK$1.500
500+
HK$1.400
1000+
HK$1.380
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
TC33 Series
100mW
± 25%
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
1689863RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.710
250+
HK$1.500
500+
HK$1.400
1000+
HK$1.380
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
TC33 Series
100mW
± 25%
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
1689866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.110
50+
HK$1.800
250+
HK$1.510
500+
HK$1.350
1000+
HK$1.280
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
5kohm
Surface Mount
1Turns
TC33 Series
100mW
± 25%
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
1689864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.110
50+
HK$1.800
250+
HK$1.510
500+
HK$1.350
1000+
HK$1.250
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
100kohm
Surface Mount
1Turns
TC33 Series
100mW
± 25%
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
-
1689865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.110
50+
HK$1.800
250+
HK$1.510
500+
HK$1.350
1000+
HK$1.280
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
2kohm
Surface Mount
1Turns
TC33 Series
100mW
± 25%
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
2321852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.110
50+
HK$1.800
250+
HK$1.510
500+
HK$1.350
1000+
HK$1.280
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
20kohm
Surface Mount
1Turns
TC33 Series
100mW
± 25%
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
-
1689862RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.800
250+
HK$1.510
500+
HK$1.350
1000+
HK$1.280
2500+
HK$1.190
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Surface Mount
1Turns
TC33 Series
100mW
± 25%
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
1689860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.900
50+
HK$1.630
250+
HK$1.480
500+
HK$1.370
1000+
HK$1.270
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
100kohm
Surface Mount
1Turns
TC33 Series
100mW
± 25%
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
-
2691983

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
HK$1.080
12500+
HK$1.030
25000+
HK$1.010
Min: 2500 / Mult: 2500
Single Turn
Cermet
Top Adjust
100kohm
Surface Mount
1Turns
TC33 Series
100mW
± 25%
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
-
1689862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.110
50+
HK$1.800
250+
HK$1.510
500+
HK$1.350
1000+
HK$1.280
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
1kohm
Surface Mount
1Turns
TC33 Series
100mW
± 25%
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
1689866RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.800
250+
HK$1.510
500+
HK$1.350
1000+
HK$1.280
2500+
HK$1.190
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Surface Mount
1Turns
TC33 Series
100mW
± 25%
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
1689865RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.800
250+
HK$1.510
500+
HK$1.350
1000+
HK$1.280
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
2kohm
Surface Mount
1Turns
TC33 Series
100mW
± 25%
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
1689860RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.630
250+
HK$1.480
500+
HK$1.370
1000+
HK$1.270
2500+
HK$1.160
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
100kohm
Surface Mount
1Turns
TC33 Series
100mW
± 25%
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
-
1520616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.690
10+
HK$3.750
100+
HK$3.310
500+
HK$2.930
1000+
HK$2.440
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
35 Series
10mW
± 25%
± 250ppm/°C
3 mm Square
SMD
3mm
3.65mm
1.7mm
-40°C
125°C
-
1689864RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.800
250+
HK$1.510
500+
HK$1.350
1000+
HK$1.250
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
100kohm
Surface Mount
1Turns
TC33 Series
100mW
± 25%
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
-
1520616RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.310
500+
HK$2.930
1000+
HK$2.440
2000+
HK$2.400
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
35 Series
10mW
± 25%
± 250ppm/°C
3 mm Square
SMD
3mm
3.65mm
1.7mm
-40°C
125°C
-
2321852RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.800
250+
HK$1.510
500+
HK$1.350
1000+
HK$1.280
2500+
HK$1.190
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
20kohm
Surface Mount
1Turns
TC33 Series
100mW
± 25%
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
-
1520615RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.930
250+
HK$3.320
500+
HK$2.930
1000+
HK$2.640
2000+
HK$2.590
Min: 100 / Mult: 5
Single Turn
Cermet
Top Adjust
1kohm
Surface Mount
1Turns
35 Series
10mW
± 25%
± 250ppm/°C
3 mm Square
SMD
3mm
3.65mm
1.7mm
-40°C
125°C
-
1520615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.690
50+
HK$3.930
250+
HK$3.320
500+
HK$2.930
1000+
HK$2.640
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
1kohm
Surface Mount
1Turns
35 Series
10mW
± 25%
± 250ppm/°C
3 mm Square
SMD
3mm
3.65mm
1.7mm
-40°C
125°C
-
1520617RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.940
250+
HK$4.530
500+
HK$4.460
1000+
HK$3.380
2000+
HK$3.320
Min: 100 / Mult: 5
Single Turn
Cermet
Top Adjust
100kohm
Surface Mount
1Turns
35 Series
10mW
± 25%
± 250ppm/°C
3 mm Square
SMD
3mm
3.65mm
1.7mm
-40°C
125°C
-
1520617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.090
50+
HK$4.940
250+
HK$4.530
500+
HK$4.460
1000+
HK$3.380
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
100kohm
Surface Mount
1Turns
35 Series
10mW
± 25%
± 250ppm/°C
3 mm Square
SMD
3mm
3.65mm
1.7mm
-40°C
125°C
-
2691984

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
HK$1.160
12500+
HK$1.030
25000+
HK$1.010
Min: 2500 / Mult: 2500
Single Turn
Cermet
Top Adjust
2kohm
Surface Mount
1Turns
TC33 Series
100mW
± 25%
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
-
1689867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.110
50+
HK$1.800
250+
HK$1.510
500+
HK$1.350
1000+
HK$1.280
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
50kohm
Surface Mount
1Turns
TC33 Series
100mW
± 25%
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
1689867RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.800
250+
HK$1.510
500+
HK$1.350
1000+
HK$1.280
2500+
HK$1.110
Min: 100 / Mult: 5
Single Turn
Cermet
Top Adjust
50kohm
Surface Mount
1Turns
TC33 Series
100mW
± 25%
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
2691982

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
HK$1.160
12500+
HK$1.070
25000+
HK$1.050
Min: 2500 / Mult: 2500
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
TC33 Series
100mW
± 25%
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
-
1-25 of 35 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY