Trimmer Potentiometers:

290 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
988248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.220
10+
HK$18.040
25+
HK$17.060
50+
HK$16.080
100+
HK$15.100
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
514986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.380
10+
HK$24.950
25+
HK$22.720
50+
HK$21.790
100+
HK$20.530
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
988273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.300
10+
HK$18.040
25+
HK$17.060
50+
HK$16.080
100+
HK$15.100
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
988273RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.100
Min: 100 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
514986RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.530
Min: 100 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
988248RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.100
Min: 100 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
514846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$32.560
10+
HK$27.460
50+
HK$25.240
100+
HK$23.020
200+
HK$22.560
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
20kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
4.6mm
3.71mm
-65°C
150°C
AEC-Q200
514871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.790
10+
HK$26.840
25+
HK$26.500
50+
HK$24.950
100+
HK$23.400
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
1141362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$70.270
5+
HK$64.700
10+
HK$59.120
25+
HK$58.110
50+
HK$56.010
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
-
514974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.200
10+
HK$26.590
25+
HK$25.080
50+
HK$24.040
100+
HK$22.990
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
5kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
988297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.800
10+
HK$18.040
25+
HK$17.700
50+
HK$16.400
100+
HK$15.100
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
988303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.300
10+
HK$18.040
25+
HK$17.060
50+
HK$16.080
100+
HK$15.100
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
1141364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$68.890
5+
HK$63.430
10+
HK$57.960
25+
HK$57.100
50+
HK$56.230
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
-
1141348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$81.500
10+
HK$65.410
25+
HK$60.300
50+
HK$59.370
100+
HK$52.330
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
-
514998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$33.800
10+
HK$27.260
25+
HK$26.090
50+
HK$25.570
100+
HK$25.050
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
2857034

RoHS

Each
1+
HK$30.170
10+
HK$25.400
25+
HK$24.060
50+
HK$22.720
100+
HK$21.380
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
10kohm
Surface Mount
11Turns
SM-42 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
1612575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$33.220
10+
HK$26.090
25+
HK$23.990
50+
HK$22.860
100+
HK$21.720
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
1463554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$33.220
10+
HK$28.010
25+
HK$27.850
50+
HK$25.670
100+
HK$23.490
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
200ohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
1141346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$61.160
10+
HK$52.370
25+
HK$50.480
50+
HK$49.080
100+
HK$45.130
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
2kohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
-
1141347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$68.890
10+
HK$57.960
25+
HK$57.100
50+
HK$56.230
100+
HK$48.590
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
5kohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
-
988261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.300
10+
HK$18.040
25+
HK$17.060
50+
HK$16.080
100+
HK$15.100
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
5kohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
2329264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.880
10+
HK$17.680
50+
HK$16.240
100+
HK$14.800
200+
HK$13.690
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
2kohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
4.6mm
3.71mm
-65°C
150°C
AEC-Q200
2321820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$33.220
5+
HK$31.460
10+
HK$29.690
25+
HK$29.100
50+
HK$28.510
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
1141345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$70.270
10+
HK$58.610
25+
HK$55.930
50+
HK$54.000
100+
HK$48.640
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
-
8792461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$59.110
10+
HK$49.740
50+
HK$48.880
100+
HK$48.010
200+
HK$43.660
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
1kohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
4.6mm
3.5mm
-55°C
125°C
-
1-25 of 290 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY