Trimmer Potentiometers:

54 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3128577

RoHS

Each
1+
HK$4.660
50+
HK$3.440
100+
HK$3.230
250+
HK$2.880
500+
HK$2.790
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
25kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
6.3mm
-
4mm
-25°C
70°C
3128582

RoHS

Each
1+
HK$2.960
50+
HK$2.610
100+
HK$2.260
250+
HK$2.210
500+
HK$2.170
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
4.7Mohm
Through Hole
1Turns
PT-6 Series
100mW
± 30%
-500ppm/°C to +300ppm/°C
6 mm Round
6.3mm
-
4mm
-25°C
70°C
3128574

RoHS

Each
1+
HK$5.930
50+
HK$4.070
100+
HK$3.170
250+
HK$3.030
500+
HK$2.880
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
100kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
6.3mm
-
4mm
-25°C
70°C
3128586

RoHS

Each
1+
HK$4.520
10+
HK$3.740
25+
HK$3.470
50+
HK$3.290
100+
HK$3.080
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
50kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
6.3mm
-
4mm
-25°C
70°C
3128563

RoHS

Each
1+
HK$4.450
50+
HK$3.490
100+
HK$3.290
250+
HK$3.080
500+
HK$2.950
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
100kohm
Through Hole
1Turns
PT-6 Series
100mW
± 10%
± 300ppm/°C
6 mm Round
6.3mm
3.5mm
-
-25°C
70°C
3128567

RoHS

Each
1+
HK$4.000
50+
HK$3.040
100+
HK$2.950
250+
HK$2.860
500+
HK$2.770
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
50kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
6.3mm
3.5mm
-
-25°C
70°C
3128571

RoHS

Each
1+
HK$4.820
50+
HK$3.580
100+
HK$3.380
250+
HK$3.010
500+
HK$2.830
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
500kohm
Through Hole
1Turns
PT-6 Series
50mW
± 20%
-500ppm/°C to +300ppm/°C
6 mm Round
6.3mm
3.5mm
-
-25°C
70°C
3128587

RoHS

Each
1+
HK$4.000
50+
HK$2.990
100+
HK$2.810
250+
HK$2.500
500+
HK$2.310
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
5Mohm
Through Hole
1Turns
PT-6 Series
100mW
± 30%
-500ppm/°C to +300ppm/°C
6 mm Round
6.3mm
-
4mm
-25°C
70°C
3128569

RoHS

Each
1+
HK$4.660
50+
HK$3.170
100+
HK$2.810
250+
HK$2.510
500+
HK$2.500
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
500kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
-500ppm/°C to +300ppm/°C
6 mm Round
6.3mm
3.5mm
-
-25°C
70°C
2946955

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
HK$6.590
10+
HK$5.480
100+
HK$4.860
500+
HK$4.500
1000+
HK$4.260
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1Turns
PS-6 Series
100mW
-
-
-
6.3mm
-
4.4mm
-
-
3128572

RoHS

Each
1+
HK$5.630
50+
HK$4.270
100+
HK$3.860
250+
HK$3.780
500+
HK$3.700
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
1kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
6.3mm
-
4mm
-25°C
70°C
3128573

RoHS

Each
1+
HK$4.030
10+
HK$3.390
100+
HK$2.860
500+
HK$2.530
1000+
HK$2.520
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
6.3mm
-
4mm
-25°C
70°C
3128576

RoHS

Each
1+
HK$4.280
50+
HK$3.630
100+
HK$3.060
250+
HK$2.890
500+
HK$2.710
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
22kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
6.3mm
-
4mm
-25°C
70°C
2946957

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
HK$7.320
10+
HK$6.550
100+
HK$5.550
500+
HK$4.670
1000+
HK$4.290
More Pricing...
Min: 1 / Mult: 1
Single Turn
-
Top Adjust
-
-
1Turns
-
100mW
-
-
-
6.3mm
-
4.4mm
-40°C
-
2946953

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
HK$6.590
10+
HK$5.480
100+
HK$4.860
500+
HK$4.500
1000+
HK$4.260
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
-
-
Surface Mount
-
PS-6 Series
100mW
-
-
6 mm Round
6.3mm
-
-
-40°C
-
2946959

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
HK$6.590
50+
HK$5.480
250+
HK$4.860
500+
HK$4.500
1000+
HK$4.260
More Pricing...
Min: 1 / Mult: 1
-
Carbon
Top Adjust
-
Surface Mount
-
PS-6 Series
100mW
-
-
6 mm Round
6.3mm
-
-
-
85°C
3128579

RoHS

Each
1+
HK$3.040
50+
HK$2.580
100+
HK$2.510
250+
HK$2.460
500+
HK$2.380
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
47kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
6.3mm
-
4mm
-25°C
70°C
3128588

RoHS

Each
1+
HK$4.660
50+
HK$3.440
100+
HK$3.420
250+
HK$3.400
500+
HK$3.380
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
1kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
-500ppm/°C to +300ppm/°C
6 mm Round
6.3mm
3.5mm
-
-25°C
70°C
3128594

RoHS

Each
1+
HK$3.840
50+
HK$3.130
100+
HK$2.790
250+
HK$2.550
500+
HK$2.410
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
50kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
6.3mm
-
4mm
-25°C
70°C
3128580

RoHS

Each
1+
HK$4.940
50+
HK$4.130
100+
HK$3.360
250+
HK$3.260
500+
HK$3.000
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
470kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
-500ppm/°C to +300ppm/°C
6 mm Round
6.3mm
-
4mm
-25°C
70°C
3128591

RoHS

Each
1+
HK$4.200
50+
HK$3.420
100+
HK$3.050
250+
HK$2.780
500+
HK$2.640
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
1kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
6.3mm
-
4mm
-25°C
70°C
3128592

RoHS

Each
1+
HK$4.660
50+
HK$3.440
100+
HK$3.230
250+
HK$2.880
500+
HK$2.790
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
470kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
-500ppm/°C to +300ppm/°C
6 mm Round
6.3mm
-
4mm
-25°C
70°C
3128575

RoHS

Each
1+
HK$4.080
50+
HK$3.180
100+
HK$3.000
250+
HK$2.880
500+
HK$2.710
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
1kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
-500ppm/°C to +300ppm/°C
6 mm Round
6.3mm
-
4mm
-25°C
70°C
3128565

RoHS

Each
1+
HK$4.670
50+
HK$3.880
100+
HK$3.450
250+
HK$3.190
500+
HK$3.020
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
25kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
6.3mm
3.5mm
-
-25°C
70°C
3128426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.190
250+
HK$5.650
500+
HK$5.300
1000+
HK$4.920
5000+
HK$4.560
More Pricing...
Min: 100 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Surface Mount
1Turns
PS-6 Series
100mW
± 30%
± 1500ppm/°C
6 mm Round
6.3mm
-
4.4mm
-40°C
85°C
1-25 of 54 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY