Trimmer Potentiometers:

365 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9355030

RoHS

Each
1+
HK$11.690
5+
HK$9.870
10+
HK$8.040
20+
HK$7.430
40+
HK$6.820
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
9353259

RoHS

Each
1+
HK$17.200
5+
HK$16.450
10+
HK$15.690
20+
HK$14.520
40+
HK$13.340
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
200kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
9353194

RoHS

Each
1+
HK$17.200
5+
HK$16.780
10+
HK$16.360
20+
HK$14.660
40+
HK$12.960
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
125°C
-
9353178

RoHS

Each
1+
HK$16.860
5+
HK$16.740
10+
HK$16.610
20+
HK$15.050
40+
HK$13.490
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
9353704

RoHS

Each
1+
HK$21.140
5+
HK$19.800
10+
HK$18.460
20+
HK$17.570
40+
HK$16.670
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
3299 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
6.1mm
10.3mm
-55°C
125°C
-
9353240

RoHS

Each
1+
HK$17.200
5+
HK$15.980
10+
HK$14.760
20+
HK$13.870
40+
HK$12.980
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
9353232

RoHS

Each
1+
HK$17.200
5+
HK$15.690
10+
HK$14.180
20+
HK$13.120
40+
HK$12.060
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
2kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
125°C
-
9353208

RoHS

Each
1+
HK$16.610
5+
HK$15.440
10+
HK$14.260
20+
HK$13.510
40+
HK$12.760
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
9353291

RoHS

Each
1+
HK$9,185.080
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
9353305

RoHS

Each
1+
HK$17.200
5+
HK$15.650
10+
HK$14.090
20+
HK$13.790
40+
HK$13.480
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
9353151

RoHS

Each
1+
HK$17.200
5+
HK$15.900
10+
HK$14.600
20+
HK$13.790
40+
HK$12.980
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
9353585

RoHS

Each
1+
HK$17.200
5+
HK$16.620
10+
HK$16.030
20+
HK$14.740
40+
HK$13.450
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
9353518

RoHS

Each
1+
HK$17.200
5+
HK$15.900
10+
HK$14.600
20+
HK$13.790
40+
HK$12.980
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
2328528

RoHS

Each
1+
HK$11.500
5+
HK$10.620
10+
HK$9.740
20+
HK$9.210
40+
HK$8.680
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
2.5kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
2328546

RoHS

Each
1+
HK$11.920
5+
HK$10.550
10+
HK$9.180
20+
HK$8.870
40+
HK$8.540
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
330ohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
9355219

RoHS

Each
1+
HK$14.580
5+
HK$13.700
10+
HK$12.810
20+
HK$12.040
40+
HK$11.280
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
20kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
2328584

RoHS

Each
1+
HK$11.620
10+
HK$9.180
100+
HK$8.220
500+
HK$6.340
1000+
HK$6.290
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
2.2Mohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
2328592

RoHS

Each
1+
HK$12.810
5+
HK$11.300
10+
HK$9.770
20+
HK$9.480
40+
HK$9.180
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
47kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
2328540

RoHS

Each
1+
HK$11.270
5+
HK$10.410
10+
HK$9.540
20+
HK$9.030
40+
HK$8.510
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
2.2Mohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
9355111

RoHS

Each
1+
HK$11.500
5+
HK$10.070
10+
HK$8.640
20+
HK$8.480
40+
HK$8.320
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
9353283

RoHS

Each
1+
HK$17.200
5+
HK$16.200
10+
HK$15.190
20+
HK$14.180
40+
HK$13.170
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
500ohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
9353186

RoHS

Each
1+
HK$17.880
5+
HK$17.220
10+
HK$16.560
20+
HK$15.260
40+
HK$13.950
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
9353526

RoHS

Each
1+
HK$17.200
5+
HK$15.400
10+
HK$13.590
20+
HK$12.650
40+
HK$11.700
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
125°C
-
9353534

RoHS

Each
1+
HK$17.200
5+
HK$15.860
10+
HK$14.520
20+
HK$13.350
40+
HK$12.170
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
1795227
Each
1+
HK$86.450
2+
HK$76.540
3+
HK$70.090
5+
HK$67.120
10+
HK$63.160
More Pricing...
Min: 1 / Mult: 1
-
-
Top Adjust
-
Through Hole
-
-
-
-
-
3/8 Inch Square
-
9.53mm
4.83mm
10.03mm
-
-
-
1-25 of 365 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY