Trimmer Potentiometers:

29 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1357140

RoHS

Each
1+
HK$11.920
10+
HK$10.200
50+
HK$9.500
100+
HK$8.800
200+
HK$8.240
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
2kohm
Through Hole
1Turns
T73 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
6.6mm
7mm
4.7mm
-55°C
125°C
2859726

RoHS

Each
1+
HK$5.290
5+
HK$4.890
10+
HK$4.480
25+
HK$4.290
50+
HK$4.090
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
1kohm
Through Hole
1Turns
CT-6 Series
500mW
± 10%
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
1357152

RoHS

Each
1+
HK$12.830
10+
HK$10.530
50+
HK$9.830
100+
HK$9.130
200+
HK$8.600
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
T73 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
6.6mm
7mm
4.7mm
-55°C
125°C
1357143

RoHS

Each
1+
HK$12.020
10+
HK$10.090
50+
HK$9.480
100+
HK$8.860
200+
HK$8.090
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
T73 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
6.6mm
7mm
4.7mm
-55°C
125°C
2859727

RoHS

Each
1+
HK$9.290
5+
HK$8.550
10+
HK$7.810
25+
HK$7.290
50+
HK$6.760
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
10kohm
Through Hole
1Turns
CT-6 Series
500mW
± 10%
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
2859743

RoHS

Each
1+
HK$9.290
5+
HK$8.550
10+
HK$7.810
25+
HK$7.290
50+
HK$6.760
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
10kohm
Through Hole
1Turns
CT-6 Series
500mW
± 10%
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
2859734

RoHS

Each
1+
HK$9.620
10+
HK$8.520
25+
HK$7.670
50+
HK$7.390
100+
HK$7.100
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
2kohm
Through Hole
1Turns
CT-6 Series
500mW
± 10%
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
2859738

RoHS

Each
1+
HK$9.540
5+
HK$8.760
10+
HK$7.970
25+
HK$7.440
50+
HK$6.910
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
50kohm
Through Hole
1Turns
CT-6 Series
500mW
± 10%
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
2859732

RoHS

Each
1+
HK$9.290
5+
HK$8.550
10+
HK$7.810
25+
HK$7.290
50+
HK$6.760
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
20kohm
Through Hole
1Turns
CT-6 Series
500mW
± 10%
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
2859728

RoHS

Each
1+
HK$7.900
5+
HK$7.280
10+
HK$6.650
25+
HK$6.200
50+
HK$5.750
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
100kohm
Through Hole
1Turns
CT-6 Series
500mW
± 10%
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
2859736

RoHS

Each
1+
HK$9.290
5+
HK$8.550
10+
HK$7.810
25+
HK$7.290
50+
HK$6.760
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
500ohm
Through Hole
1Turns
CT-6 Series
500mW
± 10%
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
2859740

RoHS

Each
1+
HK$9.290
5+
HK$8.550
10+
HK$7.810
25+
HK$7.290
50+
HK$6.760
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
10kohm
Through Hole
1Turns
CT-6 Series
500mW
± 10%
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
2550676

RoHS

Each
1+
HK$13.160
10+
HK$10.030
50+
HK$9.750
100+
HK$9.460
200+
HK$8.890
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
T73 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
6.6mm
7mm
4.7mm
-55°C
125°C
2859730

RoHS

Each
1+
HK$7.920
5+
HK$6.750
10+
HK$5.570
25+
HK$5.280
50+
HK$4.990
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
200ohm
Through Hole
1Turns
CT-6 Series
500mW
± 10%
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
2859731

RoHS

Each
1+
HK$7.900
5+
HK$7.280
10+
HK$6.650
25+
HK$6.200
50+
HK$5.750
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
2kohm
Through Hole
1Turns
CT-6 Series
500mW
± 10%
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
2859729

RoHS

Each
1+
HK$9.290
5+
HK$8.550
10+
HK$7.810
25+
HK$7.290
50+
HK$6.760
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
1kohm
Through Hole
1Turns
CT-6 Series
500mW
± 10%
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
2859733

RoHS

Each
1+
HK$9.290
5+
HK$8.550
10+
HK$7.810
25+
HK$7.290
50+
HK$6.760
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
200ohm
Through Hole
1Turns
CT-6 Series
500mW
± 10%
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
2859741

RoHS

Each
1+
HK$9.290
5+
HK$8.550
10+
HK$7.810
25+
HK$7.290
50+
HK$6.760
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
50kohm
Through Hole
1Turns
CT-6 Series
500mW
± 10%
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
2859744

RoHS

Each
1+
HK$9.550
10+
HK$8.510
100+
HK$7.110
200+
HK$6.670
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Side Adjust
100kohm
Through Hole
1Turns
CT-6 Series
500mW
± 10%
± 100ppm/°C
Rectangular
7mm
7mm
8.2mm
-55°C
120°C
2859739

RoHS

Each
1+
HK$9.290
5+
HK$8.550
10+
HK$7.810
25+
HK$7.290
50+
HK$6.760
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
500ohm
Through Hole
1Turns
CT-6 Series
500mW
± 10%
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
2859725

RoHS

Each
1+
HK$9.290
5+
HK$8.550
10+
HK$7.810
25+
HK$7.290
50+
HK$6.760
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
100kohm
Through Hole
1Turns
CT-6 Series
500mW
± 10%
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
3997590

RoHS

Each
1+
HK$9.020
10+
HK$6.860
50+
HK$6.590
100+
HK$6.300
200+
HK$5.750
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
T73 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
6.6mm
7mm
4.7mm
-55°C
125°C
3997589

RoHS

Each
1+
HK$10.940
10+
HK$8.160
50+
HK$7.950
100+
HK$7.740
200+
HK$7.290
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
T73 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
6.6mm
7mm
4.7mm
-55°C
125°C
2859737

RoHS

Each
1+
HK$7.900
5+
HK$7.280
10+
HK$6.650
25+
HK$6.200
50+
HK$5.750
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
5kohm
Through Hole
1Turns
CT-6 Series
500mW
± 10%
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
2859749

RoHS

Each
1+
HK$9.290
5+
HK$8.550
10+
HK$7.810
25+
HK$7.290
50+
HK$6.760
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Side Adjust
50kohm
Through Hole
1Turns
CT-6 Series
500mW
± 10%
± 100ppm/°C
Rectangular
7mm
7mm
8.2mm
-55°C
120°C
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY