Trimmer Potentiometers:

934 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1689863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.110
50+
HK$1.800
250+
HK$1.510
500+
HK$1.350
1000+
HK$1.280
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
TC33 Series
100mW
± 25%
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
988248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.220
10+
HK$18.040
25+
HK$17.060
50+
HK$16.080
100+
HK$15.100
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
514986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.380
10+
HK$24.950
25+
HK$22.720
50+
HK$21.790
100+
HK$20.530
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
988273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.300
10+
HK$18.040
25+
HK$17.060
50+
HK$16.080
100+
HK$15.100
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
988273RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.100
Min: 100 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
514986RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.530
Min: 100 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
1689863RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.800
250+
HK$1.510
500+
HK$1.350
1000+
HK$1.280
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
TC33 Series
100mW
± 25%
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
988248RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.100
Min: 100 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
2859796

RoHS

Each
1+
HK$58.230
10+
HK$49.940
50+
HK$45.800
100+
HK$41.650
200+
HK$36.950
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
100kohm
Surface Mount
3Turns
ST-7 Series
250mW
± 20%
± 100ppm/°C
6 mm Square
SMD
6.4mm
6.1mm
3.4mm
-55°C
125°C
-
2857050

RoHS

Each
1+
HK$33.790
10+
HK$28.450
50+
HK$28.040
100+
HK$23.930
200+
HK$22.490
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
50kohm
Surface Mount
14Turns
ST-5 Series
250mW
± 10%
± 100ppm/°C
6 mm Square
SMD
6mm
4.3mm
6.75mm
-55°C
120°C
-
1141474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.810
10+
HK$19.130
50+
HK$17.660
100+
HK$16.190
200+
HK$15.870
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
TS53 Series
250mW
± 20%
± 100ppm/°C
5 mm Square
SMD
5mm
5mm
2.7mm
-55°C
155°C
-
514846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$32.560
10+
HK$27.460
50+
HK$25.240
100+
HK$23.020
200+
HK$22.560
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
20kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
4.6mm
3.71mm
-65°C
150°C
AEC-Q200
514871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.790
10+
HK$26.840
25+
HK$26.500
50+
HK$24.950
100+
HK$23.400
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
1141362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$70.270
5+
HK$64.700
10+
HK$59.120
25+
HK$58.110
50+
HK$56.010
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
-
514779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.250
10+
HK$11.250
50+
HK$10.370
100+
HK$9.480
200+
HK$9.300
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
1689904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.950
50+
HK$12.830
100+
HK$10.280
250+
HK$9.540
500+
HK$8.800
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
500ohm
Surface Mount
1Turns
3313 Series
125mW
± 20%
± 150ppm/°C
3 mm Square
SMD
3.2mm
3.5mm
2.2mm
-55°C
125°C
AEC-Q200
1141470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.620
10+
HK$13.810
50+
HK$13.650
100+
HK$12.330
200+
HK$12.050
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
500ohm
Surface Mount
1Turns
TS53 Series
250mW
± 20%
± 100ppm/°C
5 mm Square
SMD
5mm
5mm
2.7mm
-55°C
155°C
-
1689866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.110
50+
HK$1.800
250+
HK$1.510
500+
HK$1.380
1000+
HK$1.280
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
5kohm
Surface Mount
1Turns
TC33 Series
100mW
± 25%
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
1612588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.250
50+
HK$11.250
100+
HK$9.480
250+
HK$8.910
500+
HK$8.330
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
3313 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
3.2mm
3.5mm
2.2mm
-55°C
125°C
AEC-Q200
514974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.200
10+
HK$26.590
25+
HK$25.080
50+
HK$24.040
100+
HK$22.990
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
5kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
988297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.800
10+
HK$18.040
25+
HK$17.700
50+
HK$16.400
100+
HK$15.100
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
988303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.300
10+
HK$18.040
25+
HK$17.060
50+
HK$16.080
100+
HK$15.100
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
1520630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.750
10+
HK$9.900
50+
HK$9.110
100+
HK$8.320
200+
HK$7.460
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
23 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
5mm
4.5mm
2.7mm
-55°C
125°C
-
2859774

RoHS

Each
1+
HK$12.830
10+
HK$10.860
50+
HK$10.000
100+
HK$9.130
200+
HK$8.580
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
10kohm
Surface Mount
1Turns
ST-4 Series
250mW
± 20%
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
-
2859778

RoHS

Each
1+
HK$12.830
10+
HK$10.860
50+
HK$10.000
100+
HK$9.130
200+
HK$7.970
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
20kohm
Surface Mount
1Turns
ST-4 Series
250mW
± 20%
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
-
1-25 of 934 items
of 38 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY