Trimmer Potentiometers:

44 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3128415RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.290
400+
HK$7.160
1200+
HK$6.870
2800+
HK$5.910
5200+
HK$5.730
More Pricing...
Min: 100 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Surface Mount
1Turns
PC-15 Series
250mW
± 30%
± 1500ppm/°C
15 mm Round
-
15mm
-
6.5mm
-40°C
85°C
3128411RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.070
200+
HK$6.550
500+
HK$6.020
2500+
HK$4.570
5000+
HK$4.480
Min: 100 / Mult: 1
Single Turn
Carbon
Top Adjust
50kohm
Surface Mount
1Turns
PS-10 Series
150mW
± 30%
± 1500ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
85°C
3128415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.030
10+
HK$9.400
100+
HK$8.290
400+
HK$7.160
1200+
HK$6.870
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Surface Mount
1Turns
PC-15 Series
250mW
± 30%
± 1500ppm/°C
15 mm Round
-
15mm
-
6.5mm
-40°C
85°C
3128411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.220
10+
HK$7.850
50+
HK$7.460
100+
HK$7.070
200+
HK$6.550
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
50kohm
Surface Mount
1Turns
PS-10 Series
150mW
± 30%
± 1500ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
85°C
4066374

RoHS

Each
1+
HK$8.660
50+
HK$6.450
100+
HK$5.420
250+
HK$5.100
500+
HK$4.780
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
5kohm
Surface Mount
1Turns
PS-6 Series
100mW
± 30%
± 1500ppm/°C
6 mm Round
SMD
7mm
-
3.4mm
-40°C
85°C
3128407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.910
10+
HK$5.870
50+
HK$5.410
100+
HK$4.940
200+
HK$4.920
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Surface Mount
1Turns
PS-10 Series
150mW
± 30%
± 1500ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
85°C
2946983

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.120
10+
HK$8.550
100+
HK$7.170
500+
HK$6.340
1000+
HK$5.710
More Pricing...
Min: 1 / Mult: 1
-
Carbon
Top Adjust
-
Surface Mount
-
PS-10 Series
150mW
-
± 1500ppm/°C
-
-
10.3mm
-
5.7mm
-
-
2946979

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.270
10+
HK$9.540
100+
HK$8.040
500+
HK$6.960
1000+
HK$6.680
More Pricing...
Min: 1 / Mult: 1
-
Carbon
Top Adjust
-
Surface Mount
-
PS-10 Series
150mW
± 30%
± 1500ppm/°C
-
-
10.3mm
10.9mm
5.7mm
-
85°C
3128407RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.940
200+
HK$4.920
500+
HK$4.890
Min: 100 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Surface Mount
1Turns
PS-10 Series
150mW
± 30%
± 1500ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
85°C
3128413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.810
10+
HK$6.090
50+
HK$5.660
100+
HK$5.220
200+
HK$4.580
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
50kohm
Surface Mount
1Turns
PS-10 Series
150mW
± 30%
± 1500ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
85°C
3128426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.190
250+
HK$5.650
500+
HK$5.300
1000+
HK$4.920
5000+
HK$4.560
More Pricing...
Min: 100 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Surface Mount
1Turns
PS-6 Series
100mW
± 30%
± 1500ppm/°C
6 mm Round
-
6.3mm
-
4.4mm
-40°C
85°C
3128413RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.220
200+
HK$4.580
500+
HK$3.930
2500+
HK$3.860
5000+
HK$3.780
Min: 100 / Mult: 1
Single Turn
Carbon
Top Adjust
50kohm
Surface Mount
1Turns
PS-10 Series
150mW
± 30%
± 1500ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
85°C
3128418RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.460
250+
HK$5.970
500+
HK$5.590
1000+
HK$5.120
5000+
HK$4.830
More Pricing...
Min: 100 / Mult: 1
Single Turn
Carbon
Top Adjust
100kohm
Surface Mount
1Turns
PS-6 Series
100mW
± 30%
± 1500ppm/°C
6 mm Round
-
6.3mm
-
4.4mm
-40°C
85°C
3128423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.350
50+
HK$6.940
100+
HK$6.160
250+
HK$5.710
500+
HK$5.400
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
50kohm
Surface Mount
1Turns
PS-6 Series
100mW
± 30%
± 1500ppm/°C
6 mm Round
-
6.3mm
-
4.4mm
-40°C
85°C
3128426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.400
50+
HK$6.980
100+
HK$6.190
250+
HK$5.650
500+
HK$5.300
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Surface Mount
1Turns
PS-6 Series
100mW
± 30%
± 1500ppm/°C
6 mm Round
-
6.3mm
-
4.4mm
-40°C
85°C
3128418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.220
50+
HK$7.070
100+
HK$6.460
250+
HK$5.970
500+
HK$5.590
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
100kohm
Surface Mount
1Turns
PS-6 Series
100mW
± 30%
± 1500ppm/°C
6 mm Round
-
6.3mm
-
4.4mm
-40°C
85°C
3128423RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.160
250+
HK$5.710
500+
HK$5.400
1000+
HK$5.130
Min: 100 / Mult: 1
Single Turn
Carbon
Top Adjust
50kohm
Surface Mount
1Turns
PS-6 Series
100mW
± 30%
± 1500ppm/°C
6 mm Round
-
6.3mm
-
4.4mm
-40°C
85°C
3128412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.120
10+
HK$8.550
50+
HK$7.860
100+
HK$7.170
200+
HK$6.760
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Surface Mount
1Turns
PS-10 Series
150mW
± 30%
± 1500ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
85°C
3128429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.860
50+
HK$8.200
100+
HK$7.270
250+
HK$6.740
500+
HK$6.380
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
50kohm
Surface Mount
1Turns
PS-6 Series
100mW
± 30%
± 1500ppm/°C
6 mm Round
-
6.3mm
-
4.4mm
-40°C
85°C
3128408RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.040
200+
HK$7.500
500+
HK$6.960
Min: 100 / Mult: 1
Single Turn
Carbon
Top Adjust
100kohm
Surface Mount
1Turns
PS-10 Series
150mW
± 30%
± 1500ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
85°C
3128409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.270
10+
HK$9.540
50+
HK$8.880
100+
HK$8.040
200+
HK$7.500
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
100kohm
Surface Mount
1Turns
PS-10 Series
150mW
± 30%
± 1500ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
85°C
3128420RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.160
250+
HK$5.710
500+
HK$5.400
1000+
HK$5.130
Min: 100 / Mult: 1
Single Turn
Carbon
Top Adjust
50kohm
Surface Mount
1Turns
PS-6 Series
100mW
± 30%
± 1500ppm/°C
6 mm Round
-
6.3mm
-
4.4mm
-40°C
85°C
3128424RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.160
250+
HK$5.710
500+
HK$5.400
1000+
HK$5.130
Min: 100 / Mult: 1
Single Turn
Carbon
Top Adjust
50kohm
Surface Mount
1Turns
PS-6 Series
100mW
± 30%
± 1500ppm/°C
6 mm Round
-
6.3mm
-
4.4mm
-40°C
85°C
3128409RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.040
200+
HK$7.500
500+
HK$6.960
Min: 100 / Mult: 1
Single Turn
Carbon
Top Adjust
100kohm
Surface Mount
1Turns
PS-10 Series
150mW
± 30%
± 1500ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
85°C
3128429RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.270
250+
HK$6.740
500+
HK$6.380
1000+
HK$6.060
Min: 100 / Mult: 1
Single Turn
Carbon
Top Adjust
50kohm
Surface Mount
1Turns
PS-6 Series
100mW
± 30%
± 1500ppm/°C
6 mm Round
-
6.3mm
-
4.4mm
-40°C
85°C
1-25 of 44 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY