Trimmer Potentiometers:

11 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3128466

RoHS

Each
1+
HK$4.440
50+
HK$3.750
100+
HK$3.150
250+
HK$3.090
500+
HK$3.030
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
220kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
-500ppm/°C to +300ppm/°C
10 mm Round
10.3mm
-
6mm
-25°C
70°C
2328561

RoHS

Each
1+
HK$10.770
5+
HK$9.910
10+
HK$9.050
20+
HK$8.700
40+
HK$8.350
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
220kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
9.53mm
9.53mm
4.83mm
-55°C
125°C
2328421

RoHS

Each
1+
HK$16.860
5+
HK$15.590
10+
HK$14.310
20+
HK$13.520
40+
HK$12.720
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
220kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
9.53mm
4.83mm
10.3mm
-55°C
125°C
2328583

RoHS

Each
1+
HK$11.180
5+
HK$10.160
10+
HK$9.130
20+
HK$8.770
40+
HK$8.410
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
220kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
9.53mm
4.83mm
9.53mm
-55°C
125°C
2328618

RoHS

Each
1+
HK$14.710
5+
HK$12.930
10+
HK$11.780
20+
HK$11.300
40+
HK$10.640
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
220kohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
19.05mm
4.83mm
6.35mm
-55°C
125°C
3128450

RoHS

Each
1+
HK$4.740
50+
HK$3.490
100+
HK$3.290
250+
HK$2.930
500+
HK$2.840
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
220kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
-500ppm/°C to +300ppm/°C
10 mm Round
10.3mm
4.8mm
12.1mm
-25°C
70°C
3128518

RoHS

Each
1+
HK$5.920
50+
HK$4.700
100+
HK$4.210
250+
HK$3.930
500+
HK$3.720
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
220kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
-500ppm/°C to +300ppm/°C
10 mm Round
10.3mm
-
6mm
-25°C
70°C
1141669

RoHS

Each
1+
HK$40.370
5+
HK$36.790
10+
HK$33.210
25+
HK$30.670
50+
HK$28.690
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
220kohm
Through Hole
1Turns
T7 Series
500mW
± 20%
± 100ppm/°C
7 mm Round
-
-
6mm
-55°C
125°C
1141654

RoHS

Each
1+
HK$34.780
5+
HK$32.030
10+
HK$29.270
25+
HK$28.900
50+
HK$28.530
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
220kohm
Through Hole
1Turns
T7 Series
500mW
± 20%
± 100ppm/°C
7 mm Round
-
-
5.85mm
-55°C
125°C
1227562

RoHS

Each
1+
HK$3.330
10+
HK$2.730
100+
HK$2.470
500+
HK$2.380
1000+
HK$2.250
More Pricing...
Min: 1 / Mult: 1
Single Turn
-
Side Adjust
220kohm
Through Hole
1Turns
CT6 Series
10mW
± 30%
-
Rectangular
6.4mm
4.65mm
8mm
-25°C
70°C
1227544

RoHS

Each
1+
HK$2.110
10+
HK$1.740
100+
HK$1.570
500+
HK$1.510
1000+
HK$1.430
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
220kohm
Through Hole
1Turns
CB10 Series
150mW
± 20%
± 500ppm/°C
Rectangular
9.8mm
11mm
6mm
-25°C
70°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY