Trimmer Potentiometers:

18 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3128464

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
HK$4.440
50+
HK$3.210
100+
HK$3.100
250+
HK$2.950
500+
HK$2.750
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
22kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
3128463

RoHS

Each
1+
HK$3.790
50+
HK$2.270
100+
HK$2.230
250+
HK$2.180
500+
HK$2.140
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
22kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
3128445

RoHS

Each
1+
HK$3.460
50+
HK$2.620
100+
HK$2.490
250+
HK$2.330
500+
HK$2.320
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
22kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
4.8mm
12.1mm
-25°C
70°C
2328401

RoHS

Each
1+
HK$16.860
5+
HK$15.260
10+
HK$13.650
20+
HK$13.080
40+
HK$12.500
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
22kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
125°C
2328617

RoHS

Each
1+
HK$13.990
5+
HK$12.180
10+
HK$11.110
20+
HK$10.750
40+
HK$10.240
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
22kohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
1141651

RoHS

Each
1+
HK$35.430
5+
HK$32.640
10+
HK$29.840
25+
HK$27.870
50+
HK$26.390
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
22kohm
Through Hole
1Turns
T7 Series
500mW
± 20%
± 100ppm/°C
7 mm Round
-
-
-
5.85mm
-55°C
125°C
2328413

RoHS

Each
1+
HK$18.090
5+
HK$15.830
10+
HK$13.120
20+
HK$11.760
40+
HK$10.860
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
22kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
125°C
3128576

RoHS

Each
1+
HK$4.280
50+
HK$3.220
100+
HK$3.050
250+
HK$2.850
500+
HK$2.540
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
22kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
2329274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.930
10+
HK$18.220
25+
HK$16.610
50+
HK$16.080
100+
HK$15.320
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
22kohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
2328560

RoHS

Each
1+
HK$7.730
5+
HK$7.380
10+
HK$7.030
20+
HK$6.880
40+
HK$6.730
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
22kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
1141665

RoHS

Each
1+
HK$40.530
5+
HK$36.550
10+
HK$32.560
25+
HK$29.840
50+
HK$27.870
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
22kohm
Through Hole
1Turns
T7 Series
500mW
± 20%
± 100ppm/°C
7 mm Round
-
-
-
6mm
-55°C
125°C
2328541

RoHS

Each
1+
HK$11.270
5+
HK$9.870
10+
HK$8.470
20+
HK$8.310
40+
HK$8.150
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
22kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
2329274RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.320
250+
HK$14.250
Min: 100 / Mult: 1
Multi Turn
Cermet
Top Adjust
22kohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
3997594

RoHS

Each
1+
HK$40.530
3+
HK$38.860
5+
HK$37.190
10+
HK$35.520
20+
HK$31.660
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
22kohm
Through Hole
1Turns
T7 Series
500mW
± 20%
± 100ppm/°C
7 mm Round
-
-
-
5.85mm
-55°C
125°C
3997600

RoHS

Each
1+
HK$34.780
3+
HK$34.370
5+
HK$33.960
10+
HK$33.540
20+
HK$29.720
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
22kohm
Through Hole
1Turns
T7 Series
500mW
± 20%
± 100ppm/°C
7 mm Round
-
-
-
6mm
-55°C
125°C
1227559

RoHS

Each
5+
HK$5.210
50+
HK$2.970
100+
HK$2.600
1000+
HK$2.170
Min: 5 / Mult: 5
Single Turn
-
Side Adjust
22kohm
Through Hole
1Turns
CT6 Series
10mW
± 30%
-
Rectangular
-
6.4mm
4.65mm
8mm
-25°C
70°C
1227540

RoHS

Each
1+
HK$2.990
10+
HK$2.410
100+
HK$2.050
500+
HK$1.920
1000+
HK$1.850
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
22kohm
Through Hole
1Turns
CB10 Series
150mW
± 20%
± 500ppm/°C
Rectangular
-
9.8mm
11mm
6mm
-25°C
70°C
1227525

RoHS

Each
1+
HK$2.990
10+
HK$2.410
100+
HK$2.050
500+
HK$1.920
1000+
HK$1.850
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
22kohm
Through Hole
1Turns
CB10 Series
150mW
± 20%
± 500ppm/°C
Rectangular
-
9.8mm
5mm
12.1mm
-25°C
70°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY