Trimmer Potentiometers:

31 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2915267

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
HK$22.030
10+
HK$18.750
100+
HK$16.280
500+
HK$13.730
1000+
HK$13.070
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
-
-
-
12Turns
-
-
± 10%
-
1/4 Inch Round
6.35mm
7.49mm
-
150°C
-
2329280

RoHS

Each
1+
HK$21.540
5+
HK$19.860
10+
HK$18.170
20+
HK$17.130
40+
HK$16.090
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
220ohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
4.57mm
-55°C
150°C
-
9354085

RoHS

Each
1+
HK$21.540
5+
HK$18.580
10+
HK$15.620
20+
HK$14.800
40+
HK$13.980
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
4.57mm
-55°C
150°C
-
9354093

RoHS

Each
1+
HK$21.540
5+
HK$19.860
10+
HK$18.170
20+
HK$16.910
40+
HK$15.650
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
100kohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
4.57mm
-55°C
150°C
-
9354077

RoHS

Each
1+
HK$25.900
5+
HK$22.700
10+
HK$19.490
20+
HK$18.070
40+
HK$16.640
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
4.57mm
-55°C
150°C
-
9354123

RoHS

Each
1+
HK$25.900
5+
HK$23.970
10+
HK$22.030
20+
HK$19.870
40+
HK$17.710
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
2kohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
4.57mm
-55°C
150°C
-
2329285

RoHS

Each
1+
HK$23.450
5+
HK$19.840
10+
HK$16.210
20+
HK$15.330
40+
HK$14.440
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
2.5kohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
4.57mm
-55°C
150°C
-
1612593

RoHS

Each
1+
HK$25.900
5+
HK$23.390
10+
HK$20.880
20+
HK$18.940
40+
HK$17.000
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
5.82mm
-55°C
150°C
-
9354190

RoHS

Each
1+
HK$24.250
5+
HK$21.580
10+
HK$18.910
20+
HK$16.690
40+
HK$14.470
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
4.57mm
-55°C
150°C
-
9354158

RoHS

Each
1+
HK$21.540
5+
HK$19.860
10+
HK$18.170
20+
HK$16.860
40+
HK$15.550
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
200kohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
4.57mm
-55°C
150°C
-
2329292

RoHS

Each
1+
HK$21.540
5+
HK$19.860
10+
HK$18.170
20+
HK$17.190
40+
HK$16.200
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
47kohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
4.57mm
-55°C
150°C
-
9354115

RoHS

Each
1+
HK$21.540
5+
HK$19.860
10+
HK$18.170
20+
HK$17.190
40+
HK$16.200
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
200kohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
4.57mm
-55°C
150°C
-
2329291

RoHS

Each
1+
HK$21.540
5+
HK$19.860
10+
HK$18.170
20+
HK$17.680
40+
HK$17.190
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
4.7kohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
4.57mm
-55°C
150°C
-
9354174

RoHS

Each
1+
HK$18.340
5+
HK$16.900
10+
HK$15.460
20+
HK$14.610
40+
HK$13.760
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
500ohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
4.57mm
-55°C
150°C
-
9354069

RoHS

Each
1+
HK$21.540
5+
HK$19.730
10+
HK$17.920
20+
HK$16.530
40+
HK$15.130
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
100kohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
4.57mm
-55°C
150°C
-
9354166

RoHS

Each
1+
HK$21.540
5+
HK$20.600
10+
HK$19.650
20+
HK$18.040
40+
HK$16.420
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
4.57mm
-55°C
150°C
-
2321835

RoHS

Each
1+
HK$19.830
5+
HK$18.020
10+
HK$16.210
20+
HK$15.350
40+
HK$14.480
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
4.57mm
-55°C
150°C
-
9354140

RoHS

Each
1+
HK$21.540
5+
HK$19.860
10+
HK$18.170
20+
HK$17.190
40+
HK$16.200
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
20kohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
4.57mm
-55°C
150°C
-
2329277

RoHS

Each
1+
HK$11.840
10+
HK$11.180
100+
HK$10.440
200+
HK$9.770
500+
HK$9.550
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
150kohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
4.57mm
-55°C
150°C
-
9354107

RoHS

Each
1+
HK$25.900
5+
HK$23.390
10+
HK$20.880
20+
HK$18.750
40+
HK$16.610
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
20kohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
4.57mm
-55°C
150°C
-
4014752

RoHS

Each
1+
HK$21.540
5+
HK$19.360
10+
HK$17.180
20+
HK$16.060
40+
HK$14.940
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
5.79mm
-55°C
150°C
AEC-Q200
4163297

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
HK$11.350
10+
HK$9.950
100+
HK$6.840
500+
HK$6.390
1000+
HK$5.660
More Pricing...
Min: 1 / Mult: 1
Single Turn
-
Top Adjust
-
Through Hole
-
-
-
-
-
1/4 Inch Round
-
-
-55°C
-
-
9354182

RoHS

Each
1+
HK$21.540
5+
HK$19.860
10+
HK$18.170
20+
HK$17.210
40+
HK$16.250
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
4.57mm
-55°C
150°C
-
2329278

RoHS

Each
1+
HK$21.540
5+
HK$19.860
10+
HK$18.170
20+
HK$17.190
40+
HK$16.200
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
2kohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
4.57mm
-55°C
150°C
-
9354204

RoHS

Each
1+
HK$21.540
5+
HK$19.860
10+
HK$18.170
20+
HK$17.300
40+
HK$16.420
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
500ohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
4.57mm
-55°C
150°C
-
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY