Trimmer Potentiometers:

29 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2859751

RoHS

Each
1+
HK$12.990
10+
HK$11.020
50+
HK$10.160
100+
HK$9.290
200+
HK$8.370
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
1kohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
2859757

RoHS

Each
1+
HK$12.990
10+
HK$11.020
50+
HK$10.160
100+
HK$9.290
200+
HK$8.720
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
20kohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
2859761

RoHS

Each
1+
HK$12.990
10+
HK$11.020
50+
HK$10.160
100+
HK$9.290
200+
HK$8.720
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
5kohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
2859766

RoHS

Each
1+
HK$12.990
10+
HK$11.020
50+
HK$10.160
100+
HK$9.290
200+
HK$8.720
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
10kohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
2859752

RoHS

Each
1+
HK$12.990
10+
HK$11.020
50+
HK$10.160
100+
HK$9.290
200+
HK$8.720
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
10kohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
107134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.740
10+
HK$10.750
50+
HK$9.620
100+
HK$9.430
200+
HK$9.240
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
20kohm
Surface Mount
1Turns
3203 Series
50mW
± 25%
± 250ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-20°C
85°C
107134RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.430
200+
HK$9.240
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
20kohm
Surface Mount
1Turns
3203 Series
50mW
± 25%
± 250ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-20°C
85°C
2859760

RoHS

Each
1+
HK$12.990
10+
HK$11.020
50+
HK$10.160
100+
HK$9.290
200+
HK$8.370
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
500ohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
2859753

RoHS

Each
1+
HK$12.990
10+
HK$11.020
50+
HK$10.160
100+
HK$9.290
200+
HK$8.720
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
100kohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
2859768

RoHS

Each
1+
HK$12.990
10+
HK$11.020
50+
HK$10.160
100+
HK$9.290
200+
HK$8.720
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
2kohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
2859756

RoHS

Each
1+
HK$12.990
10+
HK$11.020
50+
HK$10.160
100+
HK$9.290
200+
HK$8.110
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
2kohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
2859765

RoHS

Each
1+
HK$13.550
10+
HK$10.290
50+
HK$9.880
100+
HK$9.480
200+
HK$8.440
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
1kohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
2859764

RoHS

Each
1+
HK$13.550
10+
HK$10.290
50+
HK$9.880
100+
HK$9.480
200+
HK$8.550
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
100kohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
2859767

RoHS

Each
1+
HK$12.990
10+
HK$11.020
50+
HK$10.160
100+
HK$9.290
200+
HK$8.720
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
100kohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
107130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.660
10+
HK$9.130
50+
HK$9.110
100+
HK$9.090
200+
HK$9.070
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Surface Mount
1Turns
3203 Series
50mW
± 25%
± 250ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-20°C
85°C
107130RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$9.050
Min: 500 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Surface Mount
1Turns
3203 Series
50mW
± 25%
± 250ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-20°C
85°C
107132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.640
10+
HK$10.120
50+
HK$9.630
100+
HK$9.130
200+
HK$8.950
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Surface Mount
1Turns
3203 Series
50mW
± 25%
± 250ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-20°C
85°C
107132RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$8.770
Min: 500 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Surface Mount
1Turns
3203 Series
50mW
± 25%
± 250ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-20°C
85°C
2859758

RoHS

Each
1+
HK$12.990
10+
HK$11.020
50+
HK$10.160
100+
HK$9.290
200+
HK$8.720
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
200kohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
2859750

RoHS

Each
1+
HK$12.990
10+
HK$11.020
50+
HK$10.160
100+
HK$9.290
200+
HK$8.720
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
100kohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
2859759

RoHS

Each
1+
HK$12.990
10+
HK$11.020
50+
HK$10.160
100+
HK$9.290
200+
HK$8.720
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
50ohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 250ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
2859755

RoHS

Each
1+
HK$12.990
10+
HK$11.020
50+
HK$10.160
100+
HK$9.290
200+
HK$7.970
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
200kohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
2852084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.800
10+
HK$8.520
100+
HK$6.980
500+
HK$6.060
1000+
HK$5.960
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Surface Mount
1Turns
SMUA Series
250mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.2mm
1.95mm
-55°C
125°C
107133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.170
10+
HK$18.420
100+
HK$16.940
500+
HK$15.790
1000+
HK$11.350
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
3203 Series
50mW
± 25%
± 250ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-20°C
85°C
2859763

RoHS

Each
1+
HK$15.460
10+
HK$11.020
100+
HK$9.460
500+
HK$9.280
1000+
HK$9.090
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
500ohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY