ERA-8A Series Chip SMD Resistors:
458 Products FoundERA-8A Series Metal Film Chip SMD Resistors
Panasonic Metal/Thin Film Chip Resistors are a High-Reliability Type in the ERA family. These resistors are AEC-Q200 qualified and come in the 1206 case size with a 0.25W power rating. The Panasonic ERA-8A has a resistance range of 10Ω to 100MΩ
- High reliability, accuracy, and performance
- Operating temperature range from -55°C to 155°C
- 0.25W power rating at +85°C
- Low Current Noise with excellent Linearity
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 qualified
- 1206 case size
- 10Ω to 1MΩ resistance range
- RoHS compliant
- Applications: Automotive, Battery Management System (BMS) and Factory Automation
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$1.580 100+ HK$1.330 500+ HK$1.320 1000+ HK$1.310 2500+ HK$1.300 More Pricing... | Min: 10 / Mult: 10 | 10kohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$2.100 100+ HK$2.040 500+ HK$1.970 1000+ HK$1.920 2500+ HK$1.840 | Min: 10 / Mult: 10 | 1kohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$1.490 100+ HK$1.330 500+ HK$1.320 1000+ HK$1.310 2500+ HK$1.300 More Pricing... | Min: 10 / Mult: 10 | 100ohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$2.040 500+ HK$1.970 1000+ HK$1.920 2500+ HK$1.840 | Min: 100 / Mult: 1 | 1kohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$1.330 500+ HK$1.320 1000+ HK$1.310 2500+ HK$1.300 5000+ HK$1.290 | Min: 100 / Mult: 1 | 10kohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$1.330 500+ HK$1.320 1000+ HK$1.310 2500+ HK$1.300 5000+ HK$1.290 | Min: 100 / Mult: 1 | 100ohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$1.390 500+ HK$1.350 1000+ HK$1.290 2500+ HK$1.280 | Min: 100 / Mult: 10 | 1.96kohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$7.600 500+ HK$5.800 | Min: 100 / Mult: 1 | 75kohm | ± 0.05% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 10ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$10.140 50+ HK$8.510 100+ HK$7.360 500+ HK$5.510 | Min: 10 / Mult: 10 | 3.9kohm | ± 0.05% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 10ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$1.430 100+ HK$1.390 500+ HK$1.350 1000+ HK$1.290 2500+ HK$1.280 | Min: 10 / Mult: 10 | 1.96kohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$7.360 500+ HK$5.510 | Min: 100 / Mult: 1 | 3.9kohm | ± 0.05% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 10ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$10.470 50+ HK$8.780 100+ HK$7.600 500+ HK$5.800 | Min: 10 / Mult: 10 | 75kohm | ± 0.05% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 10ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$1.490 100+ HK$1.460 500+ HK$1.430 1000+ HK$1.390 2500+ HK$1.360 More Pricing... | Min: 10 / Mult: 10 | 15kohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$1.510 100+ HK$1.480 500+ HK$1.440 1000+ HK$1.410 2500+ HK$1.370 More Pricing... | Min: 10 / Mult: 10 | 470ohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$1.580 100+ HK$1.530 500+ HK$1.480 1000+ HK$1.420 2500+ HK$1.370 More Pricing... | Min: 10 / Mult: 10 | 499ohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$1.490 100+ HK$1.460 500+ HK$1.420 1000+ HK$1.380 2500+ HK$1.340 More Pricing... | Min: 10 / Mult: 10 | 180kohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$2.140 100+ HK$1.900 500+ HK$1.880 1000+ HK$1.870 2500+ HK$1.850 | Min: 10 / Mult: 10 | 200ohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$1.580 100+ HK$1.530 500+ HK$1.480 1000+ HK$1.430 2500+ HK$1.380 More Pricing... | Min: 10 / Mult: 10 | 2.2kohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$5.170 100+ HK$4.310 500+ HK$3.660 | Min: 10 / Mult: 10 | 2kohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 10ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$1.380 100+ HK$1.370 500+ HK$1.360 1000+ HK$1.350 2500+ HK$1.340 More Pricing... | Min: 10 / Mult: 10 | 49.9ohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$5.320 100+ HK$4.420 500+ HK$4.240 1000+ HK$3.900 2500+ HK$3.850 More Pricing... | Min: 10 / Mult: 10 | 100ohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 10ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$1.920 100+ HK$1.200 | Min: 10 / Mult: 10 | 430ohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$1.490 100+ HK$1.460 500+ HK$1.430 1000+ HK$1.390 2500+ HK$1.360 More Pricing... | Min: 10 / Mult: 10 | 100ohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$2.280 100+ HK$1.880 500+ HK$1.640 1000+ HK$1.580 2500+ HK$1.530 | Min: 10 / Mult: 10 | 20kohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$2.160 100+ HK$2.100 500+ HK$2.030 1000+ HK$1.960 2500+ HK$1.880 | Min: 10 / Mult: 10 | 330kohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||