Chip SMD Resistors:

109,462 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9233504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.172
100+
HK$0.151
500+
HK$0.125
1000+
HK$0.112
2500+
HK$0.103
Total:HK$1.72
Min: 10 / Mult: 10
10kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
-
2121857

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.093
Total:HK$930.00
Min: 10000 / Mult: 10000
100kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
2123255

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.052
25000+
HK$0.051
50000+
HK$0.050
Total:HK$260.00
Min: 5000 / Mult: 5000
10kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
2122493

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.035
25000+
HK$0.034
50000+
HK$0.033
100000+
HK$0.029
250000+
HK$0.027
Total:HK$175.00
Min: 5000 / Mult: 5000
10kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
2421850

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
HK$0.032
25000+
HK$0.028
50000+
HK$0.023
100000+
HK$0.020
250000+
HK$0.019
Total:HK$160.00
Min: 5000 / Mult: 5000
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
-
1469724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.154
100+
HK$0.087
500+
HK$0.083
2500+
HK$0.078
5000+
HK$0.074
More Pricing...
Total:HK$1.54
Min: 10 / Mult: 10
499ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
2908331

RoHS

Each
10+
HK$0.083
100+
HK$0.050
500+
HK$0.042
1000+
HK$0.033
2500+
HK$0.030
More Pricing...
Total:HK$0.83
Min: 10 / Mult: 10
6.81kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
-
2312262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.480
100+
HK$0.308
500+
HK$0.300
1000+
HK$0.292
2500+
HK$0.275
More Pricing...
Total:HK$4.80
Min: 10 / Mult: 10
4.64kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
-
1.25mm
-55°C
155°C
AEC-Q200
9233504RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.125
1000+
HK$0.112
2500+
HK$0.103
Total:HK$62.50
Min: 500 / Mult: 1
10kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
-
2057771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.437
100+
HK$0.275
500+
HK$0.258
1000+
HK$0.241
2500+
HK$0.223
More Pricing...
Total:HK$4.37
Min: 10 / Mult: 10
4.99kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
-
1.6mm
-55°C
155°C
AEC-Q200
1469652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.559
100+
HK$0.490
500+
HK$0.406
1000+
HK$0.328
2500+
HK$0.303
More Pricing...
Total:HK$5.59
Min: 10 / Mult: 10
2Mohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
2059122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.146
100+
HK$0.077
500+
HK$0.073
2500+
HK$0.069
5000+
HK$0.052
More Pricing...
Total:HK$1.46
Min: 10 / Mult: 10
332ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
2481066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.010
10+
HK$14.460
25+
HK$12.920
50+
HK$11.380
100+
HK$10.780
More Pricing...
Total:HK$20.01
Min: 1 / Mult: 1
100kohm
± 0.1%
2W
1206 [3216 Metric]
Thin Film
Precision
PCAN Series
± 25ppm/°C
200V
3.2mm
-
1.6mm
-55°C
155°C
-
3538891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.138
500+
HK$0.077
2500+
HK$0.069
10000+
HK$0.026
25000+
HK$0.025
More Pricing...
Total:HK$1.38
Min: 10 / Mult: 10
240ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
2078863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.454
100+
HK$0.249
500+
HK$0.189
2500+
HK$0.129
5000+
HK$0.121
More Pricing...
Total:HK$4.54
Min: 10 / Mult: 10
2.2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
-
2059661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.172
100+
HK$0.095
500+
HK$0.091
1000+
HK$0.087
2500+
HK$0.066
More Pricing...
Total:HK$1.72
Min: 10 / Mult: 10
180kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
2059664

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.133
100+
HK$0.075
500+
HK$0.064
1000+
HK$0.052
2500+
HK$0.041
More Pricing...
Total:HK$1.33
Min: 10 / Mult: 10
240ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
2057752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.462
100+
HK$0.292
500+
HK$0.275
1000+
HK$0.257
2500+
HK$0.223
More Pricing...
Total:HK$4.62
Min: 10 / Mult: 10
200ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
-
1.6mm
-55°C
155°C
AEC-Q200
2057733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.223
100+
HK$0.129
500+
HK$0.121
1000+
HK$0.112
2500+
HK$0.091
More Pricing...
Total:HK$2.23
Min: 10 / Mult: 10
200ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6GE Series
± 200ppm/°C
150V
2.01mm
-
1.25mm
-55°C
155°C
AEC-Q200
2059437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.223
100+
HK$0.121
500+
HK$0.108
1000+
HK$0.095
2500+
HK$0.087
More Pricing...
Total:HK$2.23
Min: 10 / Mult: 10
22.1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
3538973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.138
500+
HK$0.077
2500+
HK$0.052
10000+
HK$0.026
25000+
HK$0.025
More Pricing...
Total:HK$1.38
Min: 10 / Mult: 10
316kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
2057861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.275
100+
HK$0.171
500+
HK$0.164
1000+
HK$0.156
2500+
HK$0.141
More Pricing...
Total:HK$2.75
Min: 10 / Mult: 10
33kohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8GE Series
± 200ppm/°C
200V
3.2mm
-
1.6mm
-55°C
155°C
AEC-Q200
2057680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.171
100+
HK$0.096
500+
HK$0.093
1000+
HK$0.089
2500+
HK$0.071
More Pricing...
Total:HK$1.71
Min: 10 / Mult: 10
75ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6GE Series
± 200ppm/°C
150V
2.01mm
-
1.25mm
-55°C
155°C
AEC-Q200
2059518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.180
100+
HK$0.103
500+
HK$0.095
1000+
HK$0.087
2500+
HK$0.073
More Pricing...
Total:HK$1.80
Min: 10 / Mult: 10
332ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
2614467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.020
100+
HK$1.770
500+
HK$1.690
1000+
HK$1.600
2500+
HK$1.530
More Pricing...
Total:HK$20.20
Min: 10 / Mult: 10
10kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 15ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
-
1-25 of 109462 items
of 4379 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY