1W Chip SMD Resistors:

3,647 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1107499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.470
50+
HK$6.300
250+
HK$5.380
500+
HK$5.070
1000+
HK$4.260
More Pricing...
Total:HK$57.35
Min: 5 / Mult: 5
1ohm
± 1%
1W
2515 [6438 Metric]
Wirewound
Anti-Surge
WSC Series
± 50ppm/°C
1V
6.35mm
-
3.81mm
-65°C
275°C
AEC-Q200
2862067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.907
250+
HK$0.626
1000+
HK$0.565
5000+
HK$0.428
12000+
HK$0.411
More Pricing...
Total:HK$9.07
Min: 10 / Mult: 10
10ohm
± 5%
1W
2512 [6432 Metric]
Thick Film
General Purpose
CRGCQ Series
± 400ppm/°C
200V
6.35mm
-
3.2mm
-55°C
155°C
AEC-Q200
1107499RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.300
250+
HK$5.380
500+
HK$5.070
1000+
HK$4.260
2000+
HK$4.220
Total:HK$630.00
Min: 100 / Mult: 5
1ohm
± 1%
1W
2515 [6438 Metric]
Wirewound
Anti-Surge
WSC Series
± 50ppm/°C
1V
6.35mm
-
3.81mm
-65°C
275°C
AEC-Q200
2862067RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
HK$0.626
1000+
HK$0.565
5000+
HK$0.428
12000+
HK$0.411
24000+
HK$0.385
Total:HK$313.00
Min: 500 / Mult: 10
10ohm
± 5%
1W
2512 [6432 Metric]
Thick Film
General Purpose
CRGCQ Series
± 400ppm/°C
200V
6.35mm
-
3.2mm
-55°C
155°C
AEC-Q200
2395991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.020
50+
HK$1.480
250+
HK$1.240
500+
HK$1.210
1000+
HK$1.180
Total:HK$20.10
Min: 5 / Mult: 5
1ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
-
3.15mm
-55°C
155°C
AEC-Q200
1470043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.930
50+
HK$2.500
250+
HK$2.080
500+
HK$1.490
1000+
HK$1.090
Total:HK$14.65
Min: 5 / Mult: 5
10ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
-
3.15mm
-55°C
155°C
AEC-Q200
1283122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.670
100+
HK$1.230
500+
HK$1.190
1000+
HK$1.080
2000+
HK$0.998
Total:HK$16.70
Min: 10 / Mult: 10
10ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
6.35mm
-
3.1mm
-55°C
155°C
-
1470043RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.500
250+
HK$2.080
500+
HK$1.490
1000+
HK$1.090
Total:HK$250.00
Min: 100 / Mult: 5
10ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
-
3.15mm
-55°C
155°C
AEC-Q200
2081851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.600
100+
HK$2.270
500+
HK$1.910
1000+
HK$1.550
2000+
HK$1.450
More Pricing...
Total:HK$36.00
Min: 10 / Mult: 10
1ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 200ppm/°C
250V
6.35mm
-
3.2mm
-55°C
155°C
-
1265217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.571
250+
HK$0.480
1000+
HK$0.472
5000+
HK$0.464
12000+
HK$0.455
Total:HK$5.71
Min: 10 / Mult: 10
56ohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Power
3520 Series
± 200ppm/°C
200V
6.4mm
-
3.2mm
-
-
-
1283148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.770
100+
HK$0.539
500+
HK$0.497
1000+
HK$0.488
2000+
HK$0.478
Total:HK$7.70
Min: 10 / Mult: 10
47ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
6.35mm
-
3.1mm
-55°C
155°C
-
1653200

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.230
50+
HK$1.960
250+
HK$1.680
500+
HK$1.400
1000+
HK$1.130
More Pricing...
Total:HK$11.15
Min: 5 / Mult: 5
49.9ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
-
3.15mm
-55°C
155°C
AEC-Q200
1470042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.030
50+
HK$2.570
250+
HK$2.110
500+
HK$1.650
1000+
HK$1.180
Total:HK$15.15
Min: 5 / Mult: 5
1ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
-
3.15mm
-55°C
155°C
AEC-Q200
1100342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.920
50+
HK$6.060
250+
HK$4.060
500+
HK$3.610
1500+
HK$3.320
More Pricing...
Total:HK$64.60
Min: 5 / Mult: 5
1ohm
± 1%
1W
2010 [5025 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
5.23mm
-
2.64mm
-55°C
150°C
AEC-Q200
2081864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.770
100+
HK$3.980
500+
HK$3.300
1000+
HK$3.220
2000+
HK$3.120
Total:HK$57.70
Min: 10 / Mult: 10
100ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
250V
6.35mm
-
3.2mm
-55°C
155°C
-
9235965RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.381
1000+
HK$0.377
2000+
HK$0.370
Total:HK$190.50
Min: 500 / Mult: 10
2.2kohm
± 5%
1W
2512 [6432 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
6.35mm
-
3.1mm
-55°C
155°C
-
1265211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.010
250+
HK$0.693
1000+
HK$0.642
5000+
HK$0.497
12000+
HK$0.472
More Pricing...
Total:HK$10.10
Min: 10 / Mult: 10
47ohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Power
3520 Series
± 200ppm/°C
200V
6.4mm
-
3.2mm
-
-
-
2081858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.510
100+
HK$1.940
500+
HK$1.420
1000+
HK$1.100
2000+
HK$0.855
More Pricing...
Total:HK$25.10
Min: 10 / Mult: 10
10ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
250V
6.35mm
-
3.2mm
-55°C
155°C
-
1470047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.150
50+
HK$1.900
250+
HK$1.640
500+
HK$1.380
1000+
HK$1.120
More Pricing...
Total:HK$10.75
Min: 5 / Mult: 5
200ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
-
3.15mm
-55°C
155°C
AEC-Q200
2340617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$33.440
50+
HK$23.160
100+
HK$18.980
250+
HK$18.410
1000+
HK$17.830
More Pricing...
Total:HK$33.44
Min: 1 / Mult: 1
100ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
High Voltage
HVC Series
± 100ppm/°C
3kV
6.5mm
-
3.2mm
-55°C
155°C
AEC-Q200
1107498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$21.380
50+
HK$11.120
250+
HK$8.990
500+
HK$8.210
1000+
HK$8.010
More Pricing...
Total:HK$106.90
Min: 5 / Mult: 5
1ohm
± 1%
1W
2515 [6438 Metric]
Wirewound
Anti-Surge
WSC Series
± 20ppm/°C
31.6V
6.35mm
-
3.81mm
-65°C
275°C
AEC-Q200
2324196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.800
100+
HK$1.440
500+
HK$1.330
1000+
HK$1.250
2000+
HK$1.140
More Pricing...
Total:HK$18.00
Min: 10 / Mult: 10
2.2kohm
± 5%
1W
2512 [6432 Metric]
Thick Film
Precision
ERJ-1T Series
± 200ppm/°C
200V
6.4mm
-
3.2mm
-55°C
155°C
AEC-Q200
1107503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$23.270
50+
HK$11.920
250+
HK$9.530
500+
HK$8.760
1000+
HK$8.340
Total:HK$116.35
Min: 5 / Mult: 5
50ohm
± 1%
1W
2515 [6438 Metric]
Wirewound
Anti-Surge
WSC Series
± 20ppm/°C
7.1V
6.35mm
-
3.81mm
-65°C
275°C
AEC-Q200
1470044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.390
50+
HK$1.270
250+
HK$1.160
500+
HK$1.050
1000+
HK$0.931
More Pricing...
Total:HK$6.95
Min: 5 / Mult: 5
2kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
-
3.15mm
-55°C
155°C
AEC-Q200
2324137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.090
100+
HK$3.220
500+
HK$2.730
1000+
HK$2.230
2000+
HK$2.220
More Pricing...
Total:HK$50.90
Min: 10 / Mult: 10
33ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Precision
ERJ-1TN Series
± 100ppm/°C
200V
6.4mm
-
3.2mm
-55°C
155°C
AEC-Q200
1-25 of 3647 items
of 146 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY