Chip SMD Resistors:

76 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3254883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.505
100+
HK$0.275
500+
HK$0.248
1000+
HK$0.222
2500+
HK$0.201
More Pricing...
Min: 10 / Mult: 10
470ohm
± 5%
1W
0508 [1220 Metric]
Thick Film
High Power
LTR Series
± 200ppm/°C
150V
1.2mm
2mm
-55°C
155°C
AEC-Q200
3254880RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.267
1000+
HK$0.222
2500+
HK$0.201
5000+
HK$0.182
Min: 500 / Mult: 10
33ohm
± 5%
1W
0508 [1220 Metric]
Thick Film
High Power
LTR Series
± 200ppm/°C
150V
1.2mm
2mm
-55°C
155°C
AEC-Q200
3254885RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.204
1000+
HK$0.193
2500+
HK$0.185
5000+
HK$0.182
Min: 500 / Mult: 10
4.7kohm
± 5%
250mW
0508 [1220 Metric]
Thick Film
High Power
LTR Series
± 200ppm/°C
150V
1.2mm
2mm
-55°C
155°C
AEC-Q200
3254880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.505
100+
HK$0.311
500+
HK$0.267
1000+
HK$0.222
2500+
HK$0.201
More Pricing...
Min: 10 / Mult: 10
33ohm
± 5%
1W
0508 [1220 Metric]
Thick Film
High Power
LTR Series
± 200ppm/°C
150V
1.2mm
2mm
-55°C
155°C
AEC-Q200
3254883RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.248
1000+
HK$0.222
2500+
HK$0.201
5000+
HK$0.197
Min: 500 / Mult: 10
470ohm
± 5%
1W
0508 [1220 Metric]
Thick Film
High Power
LTR Series
± 200ppm/°C
150V
1.2mm
2mm
-55°C
155°C
AEC-Q200
3254877RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.275
1000+
HK$0.193
5000+
HK$0.182
Min: 500 / Mult: 10
10kohm
± 5%
250mW
0508 [1220 Metric]
Thick Film
High Power
LTR Series
± 200ppm/°C
150V
1.2mm
2mm
-55°C
155°C
AEC-Q200
3254885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.356
100+
HK$0.215
500+
HK$0.204
1000+
HK$0.193
2500+
HK$0.185
More Pricing...
Min: 10 / Mult: 10
4.7kohm
± 5%
250mW
0508 [1220 Metric]
Thick Film
High Power
LTR Series
± 200ppm/°C
150V
1.2mm
2mm
-55°C
155°C
AEC-Q200
3254877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.610
100+
HK$0.275
1000+
HK$0.193
5000+
HK$0.182
Min: 10 / Mult: 10
10kohm
± 5%
250mW
0508 [1220 Metric]
Thick Film
High Power
LTR Series
± 200ppm/°C
150V
1.2mm
2mm
-55°C
155°C
AEC-Q200
4227527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.010
100+
HK$0.625
500+
HK$0.509
1000+
HK$0.387
2500+
HK$0.355
More Pricing...
Min: 10 / Mult: 10
2.7ohm
± 1%
1W
0508 [1220 Metric]
Thick Film
High Power
LTR Series
± 100ppm/°C
150V
1.2mm
2mm
-55°C
155°C
AEC-Q200
4227527RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.509
1000+
HK$0.387
2500+
HK$0.355
5000+
HK$0.318
Min: 500 / Mult: 10
2.7ohm
± 1%
1W
0508 [1220 Metric]
Thick Film
High Power
LTR Series
± 100ppm/°C
150V
1.2mm
2mm
-55°C
155°C
AEC-Q200
3254870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.040
100+
HK$0.683
500+
HK$0.584
1000+
HK$0.444
2500+
HK$0.424
More Pricing...
Min: 10 / Mult: 10
200ohm
± 1%
1W
0508 [1220 Metric]
Thick Film
High Power
LTR Series
± 100ppm/°C
150V
1.2mm
2mm
-55°C
155°C
AEC-Q200
3254875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.477
100+
HK$0.411
500+
HK$0.305
1000+
HK$0.272
2500+
HK$0.243
More Pricing...
Min: 10 / Mult: 10
10kohm
± 5%
1W
0508 [1220 Metric]
Thick Film
High Power
LTR Series
± 200ppm/°C
150V
1.2mm
2mm
-55°C
155°C
AEC-Q200
3254876RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.272
1000+
HK$0.189
Min: 500 / Mult: 10
1kohm
± 5%
250mW
0508 [1220 Metric]
Thick Film
High Power
LTR Series
± 200ppm/°C
150V
1.2mm
2mm
-55°C
155°C
AEC-Q200
3254871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.875
100+
HK$0.555
500+
HK$0.496
1000+
HK$0.437
2500+
HK$0.378
More Pricing...
Min: 10 / Mult: 10
30kohm
± 1%
250mW
0508 [1220 Metric]
Thick Film
High Power
LTR Series
± 100ppm/°C
150V
1.2mm
2mm
-55°C
155°C
AEC-Q200
3254870RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.584
1000+
HK$0.444
2500+
HK$0.424
5000+
HK$0.403
Min: 500 / Mult: 10
200ohm
± 1%
1W
0508 [1220 Metric]
Thick Film
High Power
LTR Series
± 100ppm/°C
150V
1.2mm
2mm
-55°C
155°C
AEC-Q200
3254876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.150
50+
HK$0.605
100+
HK$0.449
500+
HK$0.272
1000+
HK$0.189
Min: 10 / Mult: 10
1kohm
± 5%
250mW
0508 [1220 Metric]
Thick Film
High Power
LTR Series
± 200ppm/°C
150V
1.2mm
2mm
-55°C
155°C
AEC-Q200
3254871RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.496
1000+
HK$0.437
2500+
HK$0.378
5000+
HK$0.319
25000+
HK$0.312
More Pricing...
Min: 500 / Mult: 10
30kohm
± 1%
250mW
0508 [1220 Metric]
Thick Film
High Power
LTR Series
± 100ppm/°C
150V
1.2mm
2mm
-55°C
155°C
AEC-Q200
3254875RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.305
1000+
HK$0.272
2500+
HK$0.243
5000+
HK$0.214
Min: 500 / Mult: 10
10kohm
± 5%
1W
0508 [1220 Metric]
Thick Film
High Power
LTR Series
± 200ppm/°C
150V
1.2mm
2mm
-55°C
155°C
AEC-Q200
4010059RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.584
1000+
HK$0.444
2500+
HK$0.428
5000+
HK$0.411
Min: 500 / Mult: 10
11ohm
± 1%
1W
0508 [1220 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
150V
1.2mm
2mm
-55°C
155°C
AEC-Q200
4010063RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.510
1000+
HK$0.482
2500+
HK$0.455
5000+
HK$0.428
25000+
HK$0.296
More Pricing...
Min: 500 / Mult: 10
330ohm
± 1%
1W
0508 [1220 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
150V
1.2mm
2mm
-55°C
155°C
AEC-Q200
4010063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.725
100+
HK$0.535
500+
HK$0.510
1000+
HK$0.482
2500+
HK$0.455
More Pricing...
Min: 10 / Mult: 10
330ohm
± 1%
1W
0508 [1220 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
150V
1.2mm
2mm
-55°C
155°C
AEC-Q200
4010062RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.630
1000+
HK$0.575
2500+
HK$0.465
5000+
HK$0.354
25000+
HK$0.313
More Pricing...
Min: 500 / Mult: 10
150ohm
± 1%
1W
0508 [1220 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
150V
1.2mm
2mm
-55°C
155°C
AEC-Q200
4010064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.300
100+
HK$0.773
500+
HK$0.666
1000+
HK$0.453
2500+
HK$0.449
More Pricing...
Min: 10 / Mult: 10
820ohm
± 1%
1W
0508 [1220 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
150V
1.2mm
2mm
-55°C
155°C
AEC-Q200
4010058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.140
100+
HK$0.691
500+
HK$0.666
1000+
HK$0.444
2500+
HK$0.440
More Pricing...
Min: 10 / Mult: 10
10kohm
± 1%
1W
0508 [1220 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
150V
1.2mm
2mm
-55°C
155°C
AEC-Q200
4010059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.140
100+
HK$0.691
500+
HK$0.584
1000+
HK$0.444
2500+
HK$0.428
More Pricing...
Min: 10 / Mult: 10
11ohm
± 1%
1W
0508 [1220 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
150V
1.2mm
2mm
-55°C
155°C
AEC-Q200
1-25 of 76 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY