Chip SMD Resistors:

401 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4016275RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.960
500+
HK$6.790
Min: 100 / Mult: 10
1kohm
± 0.1%
2W
1206 [3216 Metric]
Thin Film
High Power
THFP Series
± 25ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
4016275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$10.580
100+
HK$6.960
500+
HK$6.790
Min: 10 / Mult: 10
1kohm
± 0.1%
2W
1206 [3216 Metric]
Thin Film
High Power
THFP Series
± 25ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
4171685RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$11.840
50+
HK$6.320
100+
HK$5.820
250+
HK$5.520
500+
HK$5.210
More Pricing...
Min: 1 / Mult: 1
3.48kohm
± 1%
2W
1206 [3216 Metric]
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
4171719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.840
50+
HK$6.320
100+
HK$5.820
250+
HK$5.520
500+
HK$5.210
More Pricing...
Min: 1 / Mult: 1
11.5kohm
± 1%
2W
1206 [3216 Metric]
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
4177833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.338
100+
HK$0.206
500+
HK$0.173
1000+
HK$0.116
2500+
HK$0.104
More Pricing...
Min: 10 / Mult: 10
2.2kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
200V
3.05mm
1.55mm
-55°C
155°C
4171698RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$13.160
50+
HK$7.020
100+
HK$6.470
250+
HK$6.130
500+
HK$5.790
More Pricing...
Min: 1 / Mult: 1
5.11kohm
± 1%
2W
1206 [3216 Metric]
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
4171644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.160
50+
HK$7.020
100+
HK$6.470
250+
HK$6.130
500+
HK$5.790
More Pricing...
Min: 1 / Mult: 1
750ohm
± 1%
2W
1206 [3216 Metric]
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
4177813RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.127
1000+
HK$0.093
2500+
HK$0.089
5000+
HK$0.085
Min: 500 / Mult: 10
150ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
200V
3.05mm
1.55mm
-55°C
155°C
4171685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.840
50+
HK$6.320
100+
HK$5.820
250+
HK$5.520
500+
HK$5.210
More Pricing...
Min: 1 / Mult: 1
3.48kohm
± 1%
2W
1206 [3216 Metric]
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
4171644RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$13.160
50+
HK$7.020
100+
HK$6.470
250+
HK$6.130
500+
HK$5.790
More Pricing...
Min: 1 / Mult: 1
750ohm
± 1%
2W
1206 [3216 Metric]
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
4171698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.160
50+
HK$7.020
100+
HK$6.470
250+
HK$6.130
500+
HK$5.790
More Pricing...
Min: 1 / Mult: 1
5.11kohm
± 1%
2W
1206 [3216 Metric]
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
4171732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.160
50+
HK$7.020
100+
HK$6.490
250+
HK$6.480
500+
HK$6.470
More Pricing...
Min: 1 / Mult: 1
18.2kohm
± 1%
2W
1206 [3216 Metric]
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
4177813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.252
100+
HK$0.151
500+
HK$0.127
1000+
HK$0.093
2500+
HK$0.089
More Pricing...
Min: 10 / Mult: 10
150ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
200V
3.05mm
1.55mm
-55°C
155°C
4171643RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$13.160
50+
HK$7.020
100+
HK$6.470
250+
HK$6.130
500+
HK$5.790
More Pricing...
Min: 1 / Mult: 1
715ohm
± 1%
2W
1206 [3216 Metric]
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
4177811RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.177
1000+
HK$0.119
2500+
HK$0.106
5000+
HK$0.093
Min: 500 / Mult: 10
150ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
200V
3.05mm
1.55mm
-55°C
155°C
4171732RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$13.160
50+
HK$7.020
100+
HK$6.490
250+
HK$6.480
500+
HK$6.470
More Pricing...
Min: 1 / Mult: 1
18.2kohm
± 1%
2W
1206 [3216 Metric]
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
4177811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.294
100+
HK$0.211
500+
HK$0.177
1000+
HK$0.119
2500+
HK$0.106
More Pricing...
Min: 10 / Mult: 10
150ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
200V
3.05mm
1.55mm
-55°C
155°C
4177807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.345
100+
HK$0.194
500+
HK$0.161
1000+
HK$0.110
2500+
HK$0.095
More Pricing...
Min: 10 / Mult: 10
10Mohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
200V
3.05mm
1.55mm
-55°C
155°C
4177807RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.161
1000+
HK$0.110
2500+
HK$0.095
5000+
HK$0.079
Min: 500 / Mult: 10
10Mohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
200V
3.05mm
1.55mm
-55°C
155°C
4171704RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$13.160
50+
HK$7.020
100+
HK$6.470
250+
HK$6.130
500+
HK$5.790
More Pricing...
Min: 1 / Mult: 1
6.49kohm
± 1%
2W
1206 [3216 Metric]
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
4177833RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.173
1000+
HK$0.116
2500+
HK$0.104
5000+
HK$0.091
Min: 500 / Mult: 10
2.2kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
200V
3.05mm
1.55mm
-55°C
155°C
4171643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.160
50+
HK$7.020
100+
HK$6.470
250+
HK$6.130
500+
HK$5.790
More Pricing...
Min: 1 / Mult: 1
715ohm
± 1%
2W
1206 [3216 Metric]
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
4171719RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$11.840
50+
HK$6.320
100+
HK$5.820
250+
HK$5.520
500+
HK$5.210
More Pricing...
Min: 1 / Mult: 1
11.5kohm
± 1%
2W
1206 [3216 Metric]
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
4171704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.160
50+
HK$7.020
100+
HK$6.470
250+
HK$6.130
500+
HK$5.790
More Pricing...
Min: 1 / Mult: 1
6.49kohm
± 1%
2W
1206 [3216 Metric]
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
1377030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.490
100+
HK$2.320
500+
HK$1.790
1000+
HK$1.470
2000+
HK$1.430
Min: 10 / Mult: 10
0.068ohm
± 1%
1W
1218 [3045 Metric]
Thick Film
General Purpose
RL Series
± 700ppm/°C
300mV
3.05mm
4.6mm
-55°C
125°C
1-25 of 401 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY