Chip SMD Resistors:

43 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2502819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.580
100+
HK$0.930
500+
HK$0.715
1000+
HK$0.596
2000+
HK$0.566
Min: 10 / Mult: 10
100ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
2498184

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$0.535
20000+
HK$0.456
Min: 4000 / Mult: 4000
100ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
2502828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.500
100+
HK$0.902
500+
HK$0.694
1000+
HK$0.578
2000+
HK$0.548
Min: 10 / Mult: 10
3.3ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
2502820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.630
100+
HK$0.946
500+
HK$0.728
1000+
HK$0.606
2000+
HK$0.575
Min: 10 / Mult: 10
1kohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
2502819RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.715
1000+
HK$0.596
2000+
HK$0.566
Min: 500 / Mult: 10
100ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
2502826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.650
100+
HK$0.952
500+
HK$0.733
1000+
HK$0.611
2000+
HK$0.580
Min: 10 / Mult: 10
20ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
2502818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.470
100+
HK$0.885
500+
HK$0.680
1000+
HK$0.572
2000+
HK$0.540
Min: 10 / Mult: 10
10ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
2502821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.670
100+
HK$0.960
500+
HK$0.739
1000+
HK$0.616
2000+
HK$0.584
Min: 10 / Mult: 10
10ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
2502821RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.739
1000+
HK$0.616
2000+
HK$0.584
Min: 500 / Mult: 10
10ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
2502827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.180
100+
HK$0.890
500+
HK$0.760
1000+
HK$0.745
2000+
HK$0.730
Min: 10 / Mult: 10
2.2kohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
2502833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.070
100+
HK$0.862
500+
HK$0.655
1000+
HK$0.582
2000+
HK$0.516
Min: 10 / Mult: 10
82ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
2502828RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.694
1000+
HK$0.578
2000+
HK$0.548
Min: 500 / Mult: 10
3.3ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
2502822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.390
100+
HK$1.140
500+
HK$0.768
1000+
HK$0.662
2000+
HK$0.552
Min: 10 / Mult: 10
100ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
2502831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.390
100+
HK$1.140
500+
HK$0.768
1000+
HK$0.662
2000+
HK$0.552
Min: 10 / Mult: 10
560ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
2498189

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$0.498
20000+
HK$0.425
Min: 4000 / Mult: 4000
1.2kohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
2502822RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.768
1000+
HK$0.662
2000+
HK$0.552
Min: 500 / Mult: 10
100ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
2498183

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$0.498
20000+
HK$0.425
Min: 4000 / Mult: 4000
10ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
2502823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.510
100+
HK$0.903
500+
HK$0.694
1000+
HK$0.579
2000+
HK$0.550
Min: 10 / Mult: 10
1kohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
2498190

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$0.535
20000+
HK$0.456
Min: 4000 / Mult: 4000
20ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
2502820RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.728
1000+
HK$0.606
2000+
HK$0.575
Min: 500 / Mult: 10
1kohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
2502833RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.655
1000+
HK$0.582
2000+
HK$0.516
Min: 500 / Mult: 10
82ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
2502827RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.760
1000+
HK$0.745
2000+
HK$0.730
Min: 500 / Mult: 10
2.2kohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
2502824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.550
100+
HK$0.916
500+
HK$0.704
1000+
HK$0.587
2000+
HK$0.557
Min: 10 / Mult: 10
1.2kohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
2502824RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.704
1000+
HK$0.587
2000+
HK$0.557
Min: 500 / Mult: 10
1.2kohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
2502818RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.680
1000+
HK$0.572
2000+
HK$0.540
Min: 500 / Mult: 10
10ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
1-25 of 43 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY