Chip SMD Resistors:

12 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4632912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.410
10+
HK$19.240
50+
HK$16.770
100+
HK$14.720
200+
HK$12.710
More Pricing...
Min: 1 / Mult: 1
1kohm
± 1%
5W
SMD
Wirewound
High Power
PWR8030 Series
± 20ppm/°C
20.8mm
7.60mm
-65°C
175°C
4632913RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$19.490
200+
HK$17.850
500+
HK$16.200
Min: 100 / Mult: 1
10kohm
-
5W
-
-
-
-
-
20.8mm
7.60mm
-65°C
175°C
4632908RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.240
200+
HK$11.470
500+
HK$9.700
Min: 100 / Mult: 1
1kohm
-
5W
-
-
-
-
-
20.8mm
7.60mm
-65°C
175°C
4632909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.780
10+
HK$17.260
50+
HK$13.510
100+
HK$12.280
200+
HK$11.610
More Pricing...
Min: 1 / Mult: 1
47ohm
± 1%
5W
SMD
Wirewound
High Power
PWR8030 Series
± 20ppm/°C
20.8mm
7.60mm
-65°C
175°C
4632913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$43.900
10+
HK$26.390
50+
HK$22.610
100+
HK$19.490
200+
HK$17.850
More Pricing...
Min: 1 / Mult: 1
10kohm
± 1%
5W
SMD
Wirewound
High Power
PWR8030 Series
± 20ppm/°C
20.8mm
7.60mm
-65°C
175°C
4632908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.940
10+
HK$17.350
50+
HK$15.130
100+
HK$13.240
200+
HK$11.470
More Pricing...
Min: 1 / Mult: 1
1kohm
± 1%
5W
SMD
Wirewound
High Power
PWR8030 Series
± 50ppm/°C
20.8mm
7.60mm
-65°C
175°C
4632910RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.480
200+
HK$12.750
500+
HK$12.020
Min: 100 / Mult: 1
470ohm
-
5W
-
-
-
-
-
20.8mm
7.60mm
-65°C
175°C
4632911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.780
10+
HK$17.260
50+
HK$13.510
100+
HK$12.280
200+
HK$11.610
More Pricing...
Min: 1 / Mult: 1
100ohm
± 1%
5W
SMD
Wirewound
High Power
PWR8030 Series
± 20ppm/°C
20.8mm
7.60mm
-65°C
175°C
4632911RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.280
200+
HK$11.610
500+
HK$10.930
Min: 100 / Mult: 1
100ohm
-
5W
-
-
-
-
-
20.8mm
7.60mm
-65°C
175°C
4632910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.150
10+
HK$18.890
50+
HK$14.820
100+
HK$13.480
200+
HK$12.750
More Pricing...
Min: 1 / Mult: 1
470ohm
± 1%
5W
SMD
Wirewound
High Power
PWR8030 Series
± 20ppm/°C
20.8mm
7.60mm
-65°C
175°C
4632912RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.720
200+
HK$12.710
500+
HK$10.690
Min: 100 / Mult: 1
1kohm
-
5W
-
-
-
-
-
20.8mm
7.60mm
-65°C
175°C
4632909RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.280
200+
HK$11.610
500+
HK$10.930
Min: 100 / Mult: 1
47ohm
-
5W
-
-
-
-
-
20.8mm
7.60mm
-65°C
175°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY