0.3ohm SMD Chip SMD Resistors:

19 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2331692

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.320
10+
HK$7.480
50+
HK$5.740
100+
HK$5.180
200+
HK$4.620
More Pricing...
Min: 1 / Mult: 1
0.3ohm
± 5%
5W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
-
7.3mm
-55°C
200°C
2008298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.110
100+
HK$0.643
500+
HK$0.429
1000+
HK$0.422
2500+
HK$0.414
Min: 10 / Mult: 10
0.3ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
2.01mm
-
1.25mm
-55°C
155°C
2671231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.890
100+
HK$1.920
500+
HK$1.650
1000+
HK$1.480
2000+
HK$1.380
Min: 10 / Mult: 10
0.3ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
General Purpose
MP WW Series
± 100ppm/°C
-
6.3mm
-
3.1mm
-55°C
155°C
2328095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.993
100+
HK$0.514
500+
HK$0.395
1000+
HK$0.334
2500+
HK$0.328
Min: 10 / Mult: 10
0.3ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
1.6mm
-
0.85mm
-55°C
155°C
2328143

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.847
100+
HK$0.557
500+
HK$0.428
1000+
HK$0.403
2500+
HK$0.399
More Pricing...
Min: 10 / Mult: 10
0.3ohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
-
1.6mm
-55°C
155°C
2008298RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.429
1000+
HK$0.422
2500+
HK$0.414
Min: 500 / Mult: 10
0.3ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
2.01mm
-
1.25mm
-55°C
155°C
2331692RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.180
200+
HK$4.620
500+
HK$4.050
Min: 100 / Mult: 1
0.3ohm
± 5%
5W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
-
7.3mm
-55°C
200°C
2328095RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.395
1000+
HK$0.334
2500+
HK$0.328
Min: 500 / Mult: 10
0.3ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
1.6mm
-
0.85mm
-55°C
155°C
2328143RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.428
1000+
HK$0.403
2500+
HK$0.399
5000+
HK$0.395
Min: 500 / Mult: 10
0.3ohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
-
1.6mm
-55°C
155°C
2669956

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$1.360
Min: 4000 / Mult: 4000
0.3ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
General Purpose
MP WW Series
± 100ppm/°C
-
6.3mm
-
3.1mm
-55°C
155°C
2671231RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.920
500+
HK$1.650
1000+
HK$1.480
2000+
HK$1.380
Min: 100 / Mult: 10
0.3ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
General Purpose
MP WW Series
± 100ppm/°C
-
6.3mm
-
3.1mm
-55°C
155°C
2503073RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.410
500+
HK$0.953
1000+
HK$0.821
2500+
HK$0.683
Min: 100 / Mult: 10
0.3ohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
General Purpose
WW Series
± 100ppm/°C
200V
3.1mm
-
1.6mm
-55°C
155°C
2503073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.350
100+
HK$1.410
500+
HK$0.953
1000+
HK$0.821
2500+
HK$0.683
Min: 1 / Mult: 1
0.3ohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
General Purpose
WW Series
± 100ppm/°C
200V
3.1mm
-
1.6mm
-55°C
155°C
2691903

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.412
25000+
HK$0.360
50000+
HK$0.298
Min: 5000 / Mult: 5000
0.3ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
2.01mm
-
1.25mm
-55°C
155°C
4158494

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.300
25000+
HK$0.298
50000+
HK$0.296
Min: 5000 / Mult: 5000
0.3ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
-
CRL Series
± 200ppm/°C
-
1.6mm
0.45mm
0.8mm
-55°C
125°C
2498436

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$1.440
Min: 4000 / Mult: 4000
0.3ohm
± 1%
1W
2010 [5025 Metric]
Thick Film
General Purpose
WW Series
± 100ppm/°C
200V
5mm
-
2.5mm
-55°C
155°C
1435993

RoHS

Each
1+
HK$16.800
10+
HK$12.130
100+
HK$10.320
500+
HK$9.890
1000+
HK$9.450
More Pricing...
Min: 1 / Mult: 1
0.3ohm
± 5%
2W
4525 [11464 Metric]
Wirewound
High Power
PWR4525 Series
± 150ppm/°C
127V
11.4mm
-
6.4mm
-55°C
275°C
2503099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.510
100+
HK$2.120
500+
HK$1.820
1000+
HK$1.800
2000+
HK$1.760
Min: 10 / Mult: 10
0.3ohm
± 1%
1W
2010 [5025 Metric]
Thick Film
General Purpose
WW Series
± 100ppm/°C
200V
5mm
-
2.5mm
-55°C
155°C
2503099RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$2.120
500+
HK$1.820
1000+
HK$1.800
2000+
HK$1.760
Min: 100 / Mult: 1
0.3ohm
± 1%
1W
2010 [5025 Metric]
Thick Film
General Purpose
WW Series
± 100ppm/°C
200V
5mm
-
2.5mm
-55°C
155°C
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY