1.2kohm SMD Chip SMD Resistors:

612 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2447474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.133
100+
HK$0.081
500+
HK$0.069
1000+
HK$0.058
2500+
HK$0.051
Min: 10 / Mult: 10
1.2kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2447589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.133
100+
HK$0.081
500+
HK$0.069
1000+
HK$0.058
2500+
HK$0.051
Min: 10 / Mult: 10
1.2kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
9237500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.069
100+
HK$0.068
500+
HK$0.067
1000+
HK$0.059
2500+
HK$0.058
More Pricing...
Min: 10 / Mult: 10
1.2kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2333606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.180
100+
HK$0.112
500+
HK$0.089
1000+
HK$0.080
2500+
HK$0.079
More Pricing...
Min: 10 / Mult: 10
1.2kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
9237500RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.067
1000+
HK$0.059
2500+
HK$0.058
5000+
HK$0.055
12500+
HK$0.053
Min: 500 / Mult: 10
1.2kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2670057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.133
100+
HK$0.081
500+
HK$0.069
1000+
HK$0.058
2500+
HK$0.051
Min: 10 / Mult: 10
1.2kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
High Power
MP WF Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2447474RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.069
1000+
HK$0.058
2500+
HK$0.051
Min: 500 / Mult: 10
1.2kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2333606RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.089
1000+
HK$0.080
2500+
HK$0.079
5000+
HK$0.078
Min: 500 / Mult: 10
1.2kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2447589RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.069
1000+
HK$0.058
2500+
HK$0.051
Min: 500 / Mult: 10
1.2kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2670057RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.069
1000+
HK$0.058
2500+
HK$0.051
Min: 500 / Mult: 10
1.2kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
High Power
MP WF Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
3495348RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.109
1000+
HK$0.103
2500+
HK$0.101
Min: 500 / Mult: 10
1.2kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
AC Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
3495348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.121
100+
HK$0.115
500+
HK$0.109
1000+
HK$0.103
2500+
HK$0.101
Min: 10 / Mult: 10
1.2kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
AC Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
3782065

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.815
25000+
HK$0.710
50000+
HK$0.705
Min: 5000 / Mult: 5000
1.2kohm
± 1%
750mW
0612 [1632 Metric]
Thick Film
High Power
ERJ-B2 Series
± 100ppm/K
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
3380884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$162.440
5+
HK$145.150
10+
HK$127.850
20+
HK$123.160
40+
HK$118.470
More Pricing...
Min: 1 / Mult: 1
1.2kohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
2532072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.870
100+
HK$5.360
500+
HK$4.250
2500+
HK$3.470
4000+
HK$2.880
More Pricing...
Min: 10 / Mult: 10
1.2kohm
± 5%
1.5W
2512 [6432 Metric]
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
2532072RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.360
500+
HK$4.250
2500+
HK$3.470
4000+
HK$2.880
8000+
HK$2.640
More Pricing...
Min: 100 / Mult: 10
1.2kohm
± 5%
1.5W
2512 [6432 Metric]
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
2919058

RoHS

Each
10+
HK$0.740
100+
HK$0.333
1000+
HK$0.230
5000+
HK$0.185
10000+
HK$0.171
More Pricing...
Min: 10 / Mult: 10
1.2kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2692397

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.445
25000+
HK$0.390
50000+
HK$0.372
Min: 5000 / Mult: 5000
1.2kohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
Precision
ERJ-14 Series
± 200ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
3380884RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$127.850
20+
HK$123.160
40+
HK$118.470
100+
HK$111.840
Min: 10 / Mult: 1
1.2kohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
3230630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.690
100+
HK$5.380
500+
HK$4.450
1000+
HK$3.670
Min: 10 / Mult: 10
1.2kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3231059RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.970
250+
HK$6.080
500+
HK$4.530
1000+
HK$3.890
Min: 100 / Mult: 5
1.2kohm
± 5%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3231194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$21.720
50+
HK$12.070
250+
HK$10.270
500+
HK$9.070
1000+
HK$8.270
More Pricing...
Min: 5 / Mult: 5
1.2kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3517663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.290
100+
HK$1.530
500+
HK$1.310
2500+
HK$1.070
5000+
HK$0.996
Min: 10 / Mult: 10
1.2kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision
MP TAR Series
+25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3231194RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.070
250+
HK$10.270
500+
HK$9.070
1000+
HK$8.270
2000+
HK$7.600
Min: 100 / Mult: 5
1.2kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3602302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.250
100+
HK$2.290
500+
HK$2.070
1000+
HK$1.890
2500+
HK$1.710
More Pricing...
Min: 10 / Mult: 10
1.2kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 612 items
of 25 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY