1.5ohm 2512 [6432 Metric] Chip SMD Resistors:

280 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2861933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.208
250+
HK$0.178
1000+
HK$0.104
5000+
HK$0.075
10000+
HK$0.059
More Pricing...
Min: 10 / Mult: 10
1.5ohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRGCQ Series
± 400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2531747RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
HK$0.718
1000+
HK$0.511
5000+
HK$0.437
10000+
HK$0.400
20000+
HK$0.392
Min: 500 / Mult: 10
1.5ohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
Anti-Surge
CRGS Series
± 400ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2531747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.815
250+
HK$0.718
1000+
HK$0.511
5000+
HK$0.437
10000+
HK$0.400
More Pricing...
Min: 10 / Mult: 10
1.5ohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
Anti-Surge
CRGS Series
± 400ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2861933RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
HK$0.178
1000+
HK$0.104
5000+
HK$0.075
10000+
HK$0.059
20000+
HK$0.059
Min: 500 / Mult: 10
1.5ohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRGCQ Series
± 400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3231117RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.160
Min: 100 / Mult: 5
1.5ohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3646144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.210
100+
HK$0.645
500+
HK$0.555
1000+
HK$0.466
2500+
HK$0.437
More Pricing...
Min: 10 / Mult: 10
1.5ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
3128053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.620
100+
HK$1.070
500+
HK$0.898
1000+
HK$0.742
2000+
HK$0.683
Min: 10 / Mult: 10
1.5ohm
± 5%
1.5W
2512 [6432 Metric]
Thick Film
High Power
MP SWR Series
± 200ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
3231117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.640
50+
HK$10.160
Min: 5 / Mult: 5
1.5ohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230737RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.980
500+
HK$3.800
1000+
HK$3.430
Min: 100 / Mult: 10
1.5ohm
± 5%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3230737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.890
100+
HK$4.980
500+
HK$3.800
1000+
HK$3.430
Min: 10 / Mult: 10
1.5ohm
± 5%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3128053RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.070
500+
HK$0.898
1000+
HK$0.742
2000+
HK$0.683
Min: 100 / Mult: 10
1.5ohm
± 5%
1.5W
2512 [6432 Metric]
Thick Film
High Power
MP SWR Series
± 200ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
3646144RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.555
1000+
HK$0.466
2500+
HK$0.437
5000+
HK$0.408
25000+
HK$0.385
More Pricing...
Min: 500 / Mult: 10
1.5ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
3643416RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.201
2500+
HK$0.149
5000+
HK$0.138
10000+
HK$0.126
50000+
HK$0.119
More Pricing...
Min: 500 / Mult: 10
1.5ohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
High Temperature
ERJ-H2G Series
-100ppm/°C to +600ppm/°C
50V
1.02mm
0.5mm
-55°C
175°C
AEC-Q200
3643416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.555
100+
HK$0.252
500+
HK$0.201
2500+
HK$0.149
5000+
HK$0.138
More Pricing...
Min: 10 / Mult: 10
1.5ohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
High Temperature
ERJ-H2G Series
-100ppm/°C to +600ppm/°C
50V
1.02mm
0.5mm
-55°C
175°C
AEC-Q200
9236546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.173
100+
HK$0.171
500+
HK$0.168
1000+
HK$0.165
2500+
HK$0.162
Min: 10 / Mult: 10
1.5ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
4069094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.602
100+
HK$0.397
500+
HK$0.337
1000+
HK$0.303
2500+
HK$0.279
Min: 10 / Mult: 10
1.5ohm
± 5%
600mW
1206 [3216 Metric]
Thick Film
Anti-Surge
MC AS Series
± 400ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
AEC-Q200
4009758RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.219
1000+
HK$0.206
2500+
HK$0.177
5000+
HK$0.148
25000+
HK$0.124
More Pricing...
Min: 500 / Mult: 10
1.5ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 200ppm/°C
350V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4069094RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.337
1000+
HK$0.303
2500+
HK$0.279
Min: 500 / Mult: 10
1.5ohm
± 5%
600mW
1206 [3216 Metric]
Thick Film
Anti-Surge
MC AS Series
± 400ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
AEC-Q200
4069064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.402
100+
HK$0.265
500+
HK$0.225
1000+
HK$0.202
2500+
HK$0.186
Min: 10 / Mult: 10
1.5ohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
Anti-Surge
MC AS Series
± 400ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4013227

RoHS

Each
10+
HK$0.063
100+
HK$0.048
500+
HK$0.040
2500+
HK$0.032
5000+
HK$0.024
More Pricing...
Min: 10 / Mult: 10
1.5ohm
± 5%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
4009758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.370
100+
HK$0.231
500+
HK$0.219
1000+
HK$0.206
2500+
HK$0.177
More Pricing...
Min: 10 / Mult: 10
1.5ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 200ppm/°C
350V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4069064RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.225
1000+
HK$0.202
2500+
HK$0.186
Min: 500 / Mult: 10
1.5ohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
Anti-Surge
MC AS Series
± 400ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4228963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.900
50+
HK$2.570
250+
HK$2.180
500+
HK$1.810
1000+
HK$1.660
More Pricing...
Min: 5 / Mult: 5
1.5ohm
± 1%
2W
2010 [5025 Metric]
Thick Film
High Power
MC SP Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
4228963RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.570
250+
HK$2.180
500+
HK$1.810
1000+
HK$1.660
2000+
HK$1.500
Min: 100 / Mult: 5
1.5ohm
± 1%
2W
2010 [5025 Metric]
Thick Film
High Power
MC SP Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
2081852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.040
100+
HK$2.750
500+
HK$2.270
1000+
HK$2.210
2000+
HK$2.150
More Pricing...
Min: 10 / Mult: 10
1.5ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 200ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
1-25 of 280 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY