10.2kohm Chip SMD Resistors:

138 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1803137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.060
100+
HK$0.057
500+
HK$0.054
2500+
HK$0.023
5000+
HK$0.017
More Pricing...
Min: 10 / Mult: 10
10.2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
1803137RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.054
2500+
HK$0.023
5000+
HK$0.017
10000+
HK$0.014
50000+
HK$0.012
More Pricing...
Min: 500 / Mult: 10
10.2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2072526RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.053
2500+
HK$0.031
5000+
HK$0.024
10000+
HK$0.021
50000+
HK$0.015
More Pricing...
Min: 500 / Mult: 10
10.2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2072526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.072
100+
HK$0.062
500+
HK$0.053
2500+
HK$0.031
5000+
HK$0.024
More Pricing...
Min: 10 / Mult: 10
10.2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1502279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.020
10+
HK$7.710
25+
HK$6.790
50+
HK$5.860
100+
HK$4.490
More Pricing...
Min: 1 / Mult: 1
10.2kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
RP73 Series
± 15ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1502279RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.490
250+
HK$4.400
Min: 100 / Mult: 5
10.2kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
RP73 Series
± 15ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2838466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.850
10+
HK$1.940
100+
HK$1.430
500+
HK$1.030
1000+
HK$0.805
More Pricing...
Min: 1 / Mult: 1
10.2kohm
± 0.1%
100mW
0402 [1005 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2838466RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.430
500+
HK$1.030
1000+
HK$0.805
2000+
HK$0.780
10000+
HK$0.761
Min: 100 / Mult: 1
10.2kohm
± 0.1%
100mW
0402 [1005 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
3495721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.074
100+
HK$0.058
500+
HK$0.050
1000+
HK$0.042
2500+
HK$0.041
Min: 10 / Mult: 10
10.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2302740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.173
100+
HK$0.099
500+
HK$0.087
2500+
HK$0.074
5000+
HK$0.073
Min: 10 / Mult: 10
10.2kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2330409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.270
50+
HK$1.690
100+
HK$1.480
250+
HK$1.440
500+
HK$1.380
Min: 1 / Mult: 1
10.2kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
1652829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.140
100+
HK$0.083
500+
HK$0.080
1000+
HK$0.076
2500+
HK$0.072
More Pricing...
Min: 10 / Mult: 10
10.2kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2307301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.592
100+
HK$0.338
500+
HK$0.280
1000+
HK$0.222
2500+
HK$0.190
Min: 10 / Mult: 10
10.2kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2694525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.037
100+
HK$0.035
500+
HK$0.033
2500+
HK$0.024
5000+
HK$0.016
Min: 10 / Mult: 10
10.2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2561723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.705
100+
HK$0.333
500+
HK$0.271
1000+
HK$0.208
2500+
HK$0.171
More Pricing...
Min: 10 / Mult: 10
10.2kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2302740RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.087
2500+
HK$0.074
5000+
HK$0.073
Min: 500 / Mult: 10
10.2kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3496583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.666
100+
HK$0.535
500+
HK$0.469
1000+
HK$0.420
2500+
HK$0.387
Min: 10 / Mult: 10
10.2kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2140859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.211
100+
HK$0.119
500+
HK$0.112
2500+
HK$0.103
5000+
HK$0.094
Min: 10 / Mult: 10
10.2kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2059407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.165
100+
HK$0.099
500+
HK$0.091
1000+
HK$0.083
2500+
HK$0.074
More Pricing...
Min: 10 / Mult: 10
10.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2140859RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.112
2500+
HK$0.103
5000+
HK$0.094
Min: 500 / Mult: 10
10.2kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
3989434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.460
50+
HK$2.310
100+
HK$1.640
250+
HK$1.490
500+
HK$1.330
More Pricing...
Min: 1 / Mult: 1
10.2kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
2059407RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.091
1000+
HK$0.083
2500+
HK$0.074
5000+
HK$0.056
Min: 500 / Mult: 10
10.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2057634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.356
100+
HK$0.197
500+
HK$0.190
1000+
HK$0.107
2500+
HK$0.092
More Pricing...
Min: 10 / Mult: 10
10.2kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3496449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.822
100+
HK$0.740
500+
HK$0.568
2500+
HK$0.469
5000+
HK$0.370
Min: 10 / Mult: 10
10.2kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
3495515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.058
100+
HK$0.033
500+
HK$0.032
2500+
HK$0.031
5000+
HK$0.030
Min: 10 / Mult: 10
10.2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1-25 of 138 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY