10.7kohm 1210 [3225 Metric] Chip SMD Resistors:

96 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1652830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.148
100+
HK$0.083
500+
HK$0.079
1000+
HK$0.074
2500+
HK$0.070
More Pricing...
Min: 10 / Mult: 10
10.7kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1752591RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.030
250+
HK$3.920
1250+
HK$3.830
2500+
HK$3.790
Min: 100 / Mult: 5
10.7kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
RP73 Series
± 15ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
1752591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.850
10+
HK$8.290
25+
HK$7.550
50+
HK$6.780
100+
HK$6.030
More Pricing...
Min: 1 / Mult: 1
10.7kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
RP73 Series
± 15ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2138978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.214
100+
HK$0.124
500+
HK$0.116
1000+
HK$0.107
2500+
HK$0.105
Min: 10 / Mult: 10
10.7kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
3952274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.091
100+
HK$0.083
500+
HK$0.071
1000+
HK$0.058
2500+
HK$0.046
More Pricing...
Min: 10 / Mult: 10
10.7kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2059155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.214
100+
HK$0.132
500+
HK$0.103
2500+
HK$0.074
5000+
HK$0.073
More Pricing...
Min: 10 / Mult: 10
10.7kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2561732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.244
100+
HK$0.167
500+
HK$0.139
1000+
HK$0.131
2500+
HK$0.121
More Pricing...
Min: 10 / Mult: 10
10.7kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3538672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.126
500+
HK$0.071
2500+
HK$0.056
10000+
HK$0.024
25000+
HK$0.023
More Pricing...
Min: 10 / Mult: 10
10.7kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2140862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.353
100+
HK$0.172
500+
HK$0.144
2500+
HK$0.114
5000+
HK$0.084
Min: 10 / Mult: 10
10.7kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2397738

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.069
25000+
HK$0.061
50000+
HK$0.050
Min: 5000 / Mult: 5000
10.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2303657RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.145
1000+
HK$0.124
2500+
HK$0.116
Min: 500 / Mult: 10
10.7kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2303193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.165
100+
HK$0.099
500+
HK$0.091
1000+
HK$0.083
2500+
HK$0.074
Min: 10 / Mult: 10
10.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1160207RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.410
250+
HK$1.310
500+
HK$1.210
1000+
HK$1.160
Min: 100 / Mult: 1
10.7kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
2330874RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.410
250+
HK$1.360
500+
HK$1.310
Min: 100 / Mult: 10
10.7kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
1652830RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.079
1000+
HK$0.074
2500+
HK$0.070
5000+
HK$0.065
Min: 500 / Mult: 1
10.7kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2330874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.220
50+
HK$1.610
100+
HK$1.410
250+
HK$1.360
500+
HK$1.310
Min: 1 / Mult: 1
10.7kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2121733

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.092
50000+
HK$0.080
100000+
HK$0.066
Min: 10000 / Mult: 10000
10.7kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2140862RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.144
2500+
HK$0.114
5000+
HK$0.084
Min: 500 / Mult: 10
10.7kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2059155RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.103
2500+
HK$0.074
5000+
HK$0.073
10000+
HK$0.072
Min: 500 / Mult: 10
10.7kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1160207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.130
50+
HK$1.830
100+
HK$1.410
250+
HK$1.310
500+
HK$1.210
More Pricing...
Min: 1 / Mult: 1
10.7kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
2138978RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.116
1000+
HK$0.107
2500+
HK$0.105
Min: 500 / Mult: 10
10.7kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2312144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.798
100+
HK$0.461
500+
HK$0.408
1000+
HK$0.354
2500+
HK$0.321
More Pricing...
Min: 10 / Mult: 10
10.7kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2122496

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.094
25000+
HK$0.083
50000+
HK$0.068
Min: 5000 / Mult: 5000
10.7kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2312144RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.408
1000+
HK$0.354
2500+
HK$0.321
5000+
HK$0.225
Min: 500 / Mult: 1
10.7kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2563395RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.477
2500+
HK$0.461
5000+
HK$0.428
10000+
HK$0.411
Min: 500 / Mult: 10
10.7kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 96 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY