100kohm TO-263 (D2PAK) Chip SMD Resistors:

1,463 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1469649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.261
100+
HK$0.127
500+
HK$0.098
1000+
HK$0.058
2500+
HK$0.057
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1469649RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.098
1000+
HK$0.058
2500+
HK$0.057
5000+
HK$0.055
12500+
HK$0.052
Min: 500 / Mult: 10
100kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
3769478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.980
100+
HK$0.580
500+
HK$0.478
1000+
HK$0.378
2500+
HK$0.327
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
Anti-Surge
CMP-A Series
± 100ppm/°C
200V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3769478RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.478
1000+
HK$0.378
2500+
HK$0.327
5000+
HK$0.275
25000+
HK$0.274
Min: 500 / Mult: 10
100kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
Anti-Surge
CMP-A Series
± 100ppm/°C
200V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1577632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.487
100+
HK$0.420
500+
HK$0.378
1000+
HK$0.371
2500+
HK$0.363
Min: 10 / Mult: 10
100kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
9241060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.140
100+
HK$0.124
500+
HK$0.112
1000+
HK$0.099
2500+
HK$0.098
Min: 10 / Mult: 10
100kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
9330402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.071
100+
HK$0.061
500+
HK$0.051
1000+
HK$0.044
2500+
HK$0.030
Min: 10 / Mult: 10
100kohm
± 1%
62.5mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2309107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.074
250+
HK$0.066
1000+
HK$0.050
5000+
HK$0.042
10000+
HK$0.025
Min: 10 / Mult: 10
100kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
9238727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.074
100+
HK$0.058
500+
HK$0.050
1000+
HK$0.042
2500+
HK$0.041
Min: 10 / Mult: 10
100kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1577686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.487
100+
HK$0.463
500+
HK$0.387
1000+
HK$0.380
2500+
HK$0.372
Min: 10 / Mult: 10
100kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1469975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.312
100+
HK$0.219
500+
HK$0.185
1000+
HK$0.119
2500+
HK$0.116
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2302839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.218
100+
HK$0.124
500+
HK$0.096
2500+
HK$0.058
5000+
HK$0.056
Min: 10 / Mult: 10
100kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2008342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.093
100+
HK$0.043
500+
HK$0.034
1000+
HK$0.033
2500+
HK$0.032
Min: 10 / Mult: 10
100kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
9239472RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.042
2500+
HK$0.033
5000+
HK$0.025
10000+
HK$0.017
Min: 500 / Mult: 1
100kohm
± 1%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
9239472

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.058
100+
HK$0.050
500+
HK$0.042
2500+
HK$0.033
5000+
HK$0.025
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
9333738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.112
100+
HK$0.097
500+
HK$0.081
1000+
HK$0.070
2500+
HK$0.036
More Pricing...
Min: 10 / Mult: 10
100kohm
± 5%
100mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-
-
-
1469860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.380
100+
HK$0.200
500+
HK$0.150
1000+
HK$0.101
2500+
HK$0.099
Min: 10 / Mult: 10
100kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1469671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.261
100+
HK$0.135
500+
HK$0.110
2500+
HK$0.085
5000+
HK$0.084
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
9237879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.116
100+
HK$0.091
500+
HK$0.083
1000+
HK$0.074
2500+
HK$0.073
Min: 10 / Mult: 10
100kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2447094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.036
100+
HK$0.034
500+
HK$0.032
2500+
HK$0.022
5000+
HK$0.016
Min: 10 / Mult: 10
100kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2447551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.076
100+
HK$0.066
500+
HK$0.056
1000+
HK$0.047
2500+
HK$0.032
Min: 10 / Mult: 10
100kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2397776

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.075
25000+
HK$0.066
50000+
HK$0.054
Min: 5000 / Mult: 5000
100kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2303232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.234
100+
HK$0.131
500+
HK$0.123
1000+
HK$0.072
2500+
HK$0.070
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2397384

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.054
50000+
HK$0.048
100000+
HK$0.039
Min: 10000 / Mult: 10000
100kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2502398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.068
100+
HK$0.060
500+
HK$0.050
1000+
HK$0.043
2500+
HK$0.029
Min: 10 / Mult: 10
100kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1-25 of 1463 items
of 59 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY