100ohm 5328 [13573 Metric] Chip SMD Resistors:

1,569 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9238360

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.083
100+
HK$0.066
500+
HK$0.058
1000+
HK$0.050
2500+
HK$0.049
Min: 10 / Mult: 10
100ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1469862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.244
100+
HK$0.177
500+
HK$0.151
1000+
HK$0.093
2500+
HK$0.082
More Pricing...
Min: 10 / Mult: 10
100ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
9332375

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.126
100+
HK$0.109
500+
HK$0.092
1000+
HK$0.078
2500+
HK$0.040
Min: 10 / Mult: 10
100ohm
± 1%
100mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
9240888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.140
100+
HK$0.099
500+
HK$0.091
1000+
HK$0.083
2500+
HK$0.082
Min: 10 / Mult: 10
100ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
1469752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.310
100+
HK$0.167
500+
HK$0.157
1000+
HK$0.090
2500+
HK$0.088
Min: 10 / Mult: 10
100ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1469977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.535
100+
HK$0.289
500+
HK$0.226
1000+
HK$0.146
2500+
HK$0.144
More Pricing...
Min: 10 / Mult: 10
100ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1469672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.236
100+
HK$0.127
500+
HK$0.119
2500+
HK$0.100
5000+
HK$0.081
More Pricing...
Min: 10 / Mult: 10
100ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
9237364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.124
100+
HK$0.116
500+
HK$0.108
1000+
HK$0.099
2500+
HK$0.098
Min: 10 / Mult: 10
100ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
9239111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.132
100+
HK$0.116
500+
HK$0.096
2500+
HK$0.078
5000+
HK$0.072
More Pricing...
Min: 10 / Mult: 10
100ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2303059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.252
100+
HK$0.143
500+
HK$0.110
1000+
HK$0.076
2500+
HK$0.075
Min: 10 / Mult: 10
100ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2447227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.048
100+
HK$0.046
500+
HK$0.043
1000+
HK$0.035
2500+
HK$0.030
Min: 10 / Mult: 10
100ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2302528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.218
100+
HK$0.124
500+
HK$0.096
2500+
HK$0.058
5000+
HK$0.056
Min: 10 / Mult: 10
100ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2303442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.445
100+
HK$0.236
500+
HK$0.202
1000+
HK$0.143
2500+
HK$0.141
Min: 10 / Mult: 10
100ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2397605

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.061
25000+
HK$0.060
50000+
HK$0.059
100000+
HK$0.052
250000+
HK$0.052
Min: 5000 / Mult: 5000
100ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2502395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.065
100+
HK$0.062
500+
HK$0.058
1000+
HK$0.047
2500+
HK$0.027
Min: 10 / Mult: 10
100ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2447454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.142
100+
HK$0.127
500+
HK$0.088
1000+
HK$0.060
2500+
HK$0.046
Min: 10 / Mult: 10
100ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-65°C
150°C
-
2447552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.085
100+
HK$0.073
500+
HK$0.061
1000+
HK$0.052
2500+
HK$0.036
Min: 10 / Mult: 10
100ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2447095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.039
100+
HK$0.037
500+
HK$0.035
2500+
HK$0.024
5000+
HK$0.017
Min: 10 / Mult: 10
100ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2694684

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.051
100+
HK$0.049
500+
HK$0.046
1000+
HK$0.037
2500+
HK$0.032
Min: 10 / Mult: 10
100ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2694094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.175
100+
HK$0.156
500+
HK$0.108
1000+
HK$0.074
2500+
HK$0.057
Min: 10 / Mult: 10
100ohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
High Power
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
3537747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.093
250+
HK$0.076
1000+
HK$0.043
5000+
HK$0.034
12500+
HK$0.018
More Pricing...
Min: 10 / Mult: 10
100ohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
RK73B Series
± 200ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1469672RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.119
2500+
HK$0.100
5000+
HK$0.081
10000+
HK$0.063
Min: 500 / Mult: 10
100ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1750741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.671
100+
HK$0.464
500+
HK$0.408
1000+
HK$0.294
2500+
HK$0.288
Min: 10 / Mult: 10
100ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1717738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.780
100+
HK$1.470
500+
HK$1.300
1000+
HK$1.270
2500+
HK$1.240
More Pricing...
Min: 10 / Mult: 10
100ohm
± 0.1%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
9232648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.058
100+
HK$0.050
500+
HK$0.038
2500+
HK$0.025
5000+
HK$0.024
Min: 10 / Mult: 10
100ohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1-25 of 1569 items
of 63 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY