10kohm 0805 [2012 Metric] Chip SMD Resistors:

1,804 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9233504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.157
100+
HK$0.138
500+
HK$0.114
1000+
HK$0.102
2500+
HK$0.097
Min: 10 / Mult: 10
10kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
9233504RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.114
1000+
HK$0.102
2500+
HK$0.097
Min: 500 / Mult: 1
10kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2122493

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.086
25000+
HK$0.075
50000+
HK$0.062
Min: 5000 / Mult: 5000
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1857008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.074
100+
HK$0.058
500+
HK$0.054
2500+
HK$0.050
5000+
HK$0.049
Min: 10 / Mult: 10
10kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
-
0.6mm
0.3mm
-55°C
125°C
-
2302739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.194
100+
HK$0.101
500+
HK$0.076
2500+
HK$0.051
5000+
HK$0.050
Min: 10 / Mult: 10
10kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2059627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.169
100+
HK$0.127
500+
HK$0.093
1000+
HK$0.085
2500+
HK$0.084
Min: 10 / Mult: 10
10kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
9238603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.074
100+
HK$0.058
500+
HK$0.050
1000+
HK$0.042
2500+
HK$0.041
Min: 10 / Mult: 10
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
9239359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.099
100+
HK$0.078
500+
HK$0.056
2500+
HK$0.034
5000+
HK$0.032
Min: 10 / Mult: 10
10kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1469748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.343
100+
HK$0.167
500+
HK$0.129
1000+
HK$0.081
2500+
HK$0.080
More Pricing...
Min: 10 / Mult: 10
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2008341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.101
100+
HK$0.060
500+
HK$0.043
1000+
HK$0.034
2500+
HK$0.033
Min: 10 / Mult: 10
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
9232885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.058
100+
HK$0.050
500+
HK$0.038
2500+
HK$0.025
5000+
HK$0.024
Min: 10 / Mult: 10
10kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
9234136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.091
100+
HK$0.083
500+
HK$0.074
1000+
HK$0.066
2500+
HK$0.065
Min: 10 / Mult: 10
10kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2335831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.521
100+
HK$0.328
500+
HK$0.286
1000+
HK$0.185
2500+
HK$0.182
Min: 10 / Mult: 10
10kohm
± 1%
330mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
1469669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.271
100+
HK$0.140
500+
HK$0.114
2500+
HK$0.081
5000+
HK$0.079
More Pricing...
Min: 10 / Mult: 10
10kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1469856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.345
100+
HK$0.185
500+
HK$0.119
1000+
HK$0.101
2500+
HK$0.099
Min: 10 / Mult: 10
10kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1469748RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.129
1000+
HK$0.081
2500+
HK$0.080
5000+
HK$0.076
12500+
HK$0.072
Min: 500 / Mult: 10
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2073349

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.090
100+
HK$0.078
500+
HK$0.066
1000+
HK$0.050
2500+
HK$0.036
More Pricing...
Min: 10 / Mult: 10
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
MCMR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
9241000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.148
100+
HK$0.124
500+
HK$0.108
1000+
HK$0.091
2500+
HK$0.090
Min: 10 / Mult: 10
10kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
1577673

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.479
100+
HK$0.437
500+
HK$0.387
1000+
HK$0.378
2500+
HK$0.371
Min: 10 / Mult: 10
10kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2059239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.135
100+
HK$0.101
500+
HK$0.068
2500+
HK$0.043
5000+
HK$0.042
Min: 10 / Mult: 10
10kohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2G Series
± 200ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1577619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.487
100+
HK$0.412
500+
HK$0.378
1000+
HK$0.371
2500+
HK$0.363
Min: 10 / Mult: 10
10kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
9237755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.132
100+
HK$0.099
500+
HK$0.091
1000+
HK$0.074
2500+
HK$0.073
Min: 10 / Mult: 10
10kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
1469970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.261
100+
HK$0.169
500+
HK$0.143
1000+
HK$0.119
2500+
HK$0.116
More Pricing...
Min: 10 / Mult: 10
10kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2302362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.336
100+
HK$0.177
500+
HK$0.169
2500+
HK$0.076
7500+
HK$0.075
Min: 10 / Mult: 10
10kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
Precision
ERJ-1GN Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
2421850

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.025
25000+
HK$0.024
50000+
HK$0.022
100000+
HK$0.019
250000+
HK$0.019
Min: 5000 / Mult: 5000
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1-25 of 1804 items
of 73 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY