10kohm Chip SMD Resistors:

1,804 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9233504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.157
100+
HK$0.138
500+
HK$0.114
1000+
HK$0.102
2500+
HK$0.097
Min: 10 / Mult: 10
10kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
9233504RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.114
1000+
HK$0.102
2500+
HK$0.097
Min: 500 / Mult: 1
10kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2919175

RoHS

Each
10+
HK$1.230
100+
HK$0.665
500+
HK$0.600
1000+
HK$0.535
2000+
HK$0.515
More Pricing...
Min: 10 / Mult: 10
10kohm
± 1%
333.3mW
1210 [3225 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
600V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2824637

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$0.750
20000+
HK$0.645
Min: 4000 / Mult: 4000
10kohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Voltage
MCHVR Series
± 100ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
3235443RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.080
500+
HK$0.815
1000+
HK$0.695
2500+
HK$0.585
5000+
HK$0.542
Min: 100 / Mult: 10
10kohm
± 0.5%
250mW
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT HP Series
± 25ppm/K
75V
1.55mm
0.85mm
-55°C
175°C
AEC-Q200
3235443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.210
100+
HK$1.080
500+
HK$0.815
1000+
HK$0.695
2500+
HK$0.585
More Pricing...
Min: 10 / Mult: 10
10kohm
± 0.5%
250mW
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT HP Series
± 25ppm/K
75V
1.55mm
0.85mm
-55°C
175°C
AEC-Q200
4139995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$35.990
50+
HK$21.730
100+
HK$21.140
250+
HK$20.900
500+
HK$20.640
Min: 1 / Mult: 1
10kohm
± 0.05%
125mW
0805 [2012 Metric]
Thin Film
Ultra Precision
TNPU e3 Series
± 2ppm/K
150V
2mm
1.25mm
-55°C
125°C
AEC-Q200
4139995RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$21.140
250+
HK$20.900
500+
HK$20.640
Min: 100 / Mult: 1
10kohm
± 0.05%
125mW
0805 [2012 Metric]
Thin Film
Ultra Precision
TNPU e3 Series
± 2ppm/K
150V
2mm
1.25mm
-55°C
125°C
AEC-Q200
2059627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.169
100+
HK$0.127
500+
HK$0.093
1000+
HK$0.085
2500+
HK$0.084
Min: 10 / Mult: 10
10kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
9238603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.074
100+
HK$0.058
500+
HK$0.050
1000+
HK$0.042
2500+
HK$0.041
Min: 10 / Mult: 10
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
9239359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.099
100+
HK$0.078
500+
HK$0.056
2500+
HK$0.034
5000+
HK$0.032
Min: 10 / Mult: 10
10kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1469748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.261
100+
HK$0.127
500+
HK$0.098
1000+
HK$0.062
2500+
HK$0.061
More Pricing...
Min: 10 / Mult: 10
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1652827
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.614
100+
HK$0.336
500+
HK$0.328
1000+
HK$0.202
2500+
HK$0.198
Min: 10 / Mult: 10
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2008341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.101
100+
HK$0.060
500+
HK$0.043
1000+
HK$0.034
2500+
HK$0.033
Min: 10 / Mult: 10
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1653050
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.471
100+
HK$0.378
500+
HK$0.336
1000+
HK$0.244
2500+
HK$0.240
Min: 10 / Mult: 10
10kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1652909
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.672
100+
HK$0.387
500+
HK$0.312
1000+
HK$0.278
2500+
HK$0.273
Min: 10 / Mult: 10
10kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1612522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.177
100+
HK$0.101
500+
HK$0.085
1000+
HK$0.060
2500+
HK$0.059
Min: 10 / Mult: 10
10kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1469857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.177
100+
HK$0.135
500+
HK$0.110
1000+
HK$0.093
2500+
HK$0.092
Min: 10 / Mult: 10
10kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
9232885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.058
100+
HK$0.050
500+
HK$0.038
2500+
HK$0.025
5000+
HK$0.024
Min: 10 / Mult: 10
10kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
9234136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.091
100+
HK$0.083
500+
HK$0.074
1000+
HK$0.066
2500+
HK$0.065
Min: 10 / Mult: 10
10kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2335831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.521
100+
HK$0.328
500+
HK$0.286
1000+
HK$0.185
2500+
HK$0.182
Min: 10 / Mult: 10
10kohm
± 1%
330mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
1717751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.780
100+
HK$1.470
500+
HK$1.300
1000+
HK$1.290
2500+
HK$1.280
Min: 10 / Mult: 10
10kohm
± 0.1%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1469669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.271
100+
HK$0.140
500+
HK$0.114
2500+
HK$0.081
5000+
HK$0.079
More Pricing...
Min: 10 / Mult: 10
10kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1469856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.372
100+
HK$0.200
500+
HK$0.154
1000+
HK$0.091
2500+
HK$0.090
More Pricing...
Min: 10 / Mult: 10
10kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1469748RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.098
1000+
HK$0.062
2500+
HK$0.061
5000+
HK$0.058
12500+
HK$0.055
Min: 500 / Mult: 10
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 1804 items
of 73 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY