11.3kohm 0402 [1005 Metric] Chip SMD Resistors:

120 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2138425RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.074
1000+
HK$0.059
2500+
HK$0.056
Min: 500 / Mult: 10
11.3kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2138425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.175
100+
HK$0.088
500+
HK$0.074
1000+
HK$0.059
2500+
HK$0.056
Min: 10 / Mult: 10
11.3kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2563398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.814
100+
HK$0.609
500+
HK$0.592
2500+
HK$0.475
5000+
HK$0.423
More Pricing...
Min: 10 / Mult: 10
11.3kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2563398RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.592
2500+
HK$0.475
5000+
HK$0.423
10000+
HK$0.393
Min: 500 / Mult: 10
11.3kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3539650

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.214
250+
HK$0.107
1000+
HK$0.058
5000+
HK$0.033
12500+
HK$0.032
More Pricing...
Min: 10 / Mult: 10
11.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2561740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.609
100+
HK$0.346
500+
HK$0.280
1000+
HK$0.214
2500+
HK$0.186
More Pricing...
Min: 10 / Mult: 10
11.3kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1160208

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.380
50+
HK$2.130
100+
HK$1.580
250+
HK$1.460
500+
HK$1.340
More Pricing...
Min: 1 / Mult: 1
11.3kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
1160208RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.580
250+
HK$1.460
500+
HK$1.340
1000+
HK$1.320
Min: 100 / Mult: 1
11.3kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
2139515RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.193
1000+
HK$0.176
2500+
HK$0.173
Min: 500 / Mult: 10
11.3kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2072557RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.053
2500+
HK$0.031
5000+
HK$0.024
10000+
HK$0.021
50000+
HK$0.015
More Pricing...
Min: 500 / Mult: 10
11.3kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2330421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.910
50+
HK$1.380
100+
HK$1.220
250+
HK$1.200
500+
HK$1.170
Min: 1 / Mult: 1
11.3kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
2139515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.352
100+
HK$0.209
500+
HK$0.193
1000+
HK$0.176
2500+
HK$0.173
Min: 10 / Mult: 10
11.3kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2330421RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.220
250+
HK$1.200
500+
HK$1.170
Min: 100 / Mult: 1
11.3kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
2327008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.530
100+
HK$0.590
500+
HK$0.419
1000+
HK$0.245
2500+
HK$0.244
More Pricing...
Min: 10 / Mult: 10
11.3kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1652911RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.116
1000+
HK$0.107
2500+
HK$0.091
5000+
HK$0.075
Min: 500 / Mult: 10
11.3kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1652911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.214
100+
HK$0.124
500+
HK$0.116
1000+
HK$0.107
2500+
HK$0.091
More Pricing...
Min: 10 / Mult: 10
11.3kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2072557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.072
100+
HK$0.062
500+
HK$0.053
2500+
HK$0.031
5000+
HK$0.024
More Pricing...
Min: 10 / Mult: 10
11.3kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2327008RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.419
1000+
HK$0.245
2500+
HK$0.244
5000+
HK$0.242
25000+
HK$0.241
More Pricing...
Min: 500 / Mult: 10
11.3kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2307326

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.627
100+
HK$0.352
500+
HK$0.291
1000+
HK$0.229
2500+
HK$0.202
Min: 10 / Mult: 10
11.3kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2498226

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.391
25000+
HK$0.334
Min: 5000 / Mult: 5000
11.3kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
2307326RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.291
1000+
HK$0.229
2500+
HK$0.202
5000+
HK$0.075
Min: 500 / Mult: 10
11.3kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2561740RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.280
1000+
HK$0.214
2500+
HK$0.186
5000+
HK$0.157
Min: 500 / Mult: 10
11.3kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2694698RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.039
1000+
HK$0.033
2500+
HK$0.028
Min: 500 / Mult: 10
11.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2694174

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.920
100+
HK$0.908
500+
HK$0.616
1000+
HK$0.531
2500+
HK$0.443
Min: 10 / Mult: 10
11.3kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2797291RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.720
500+
HK$1.680
1000+
HK$1.650
Min: 100 / Mult: 10
11.3kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 120 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY