110ohm 1812 [4532 Metric] Chip SMD Resistors:

270 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3495725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.074
100+
HK$0.058
500+
HK$0.054
1000+
HK$0.050
2500+
HK$0.049
Min: 10 / Mult: 10
110ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3495725RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.054
1000+
HK$0.050
2500+
HK$0.049
Min: 500 / Mult: 10
110ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
4150505

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.042
50000+
HK$0.026
100000+
HK$0.010
Min: 10000 / Mult: 10000
110ohm
± 1%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2447235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.015
100+
HK$0.013
500+
HK$0.010
1000+
HK$0.008
2500+
HK$0.007
Min: 10 / Mult: 10
110ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2447235RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.010
1000+
HK$0.008
2500+
HK$0.007
Min: 500 / Mult: 10
110ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2766261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.030
100+
HK$0.684
500+
HK$0.593
1000+
HK$0.580
2500+
HK$0.566
Min: 10 / Mult: 10
110ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
GWCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2765624

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.379
25000+
HK$0.332
50000+
HK$0.275
Min: 5000 / Mult: 5000
110ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
GWCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
3578712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.630
50+
HK$3.050
100+
HK$2.700
250+
HK$2.540
500+
HK$2.000
More Pricing...
Min: 1 / Mult: 1
110ohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3230885RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.110
250+
HK$7.990
500+
HK$5.710
1000+
HK$5.240
Min: 100 / Mult: 5
110ohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3578712RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.700
250+
HK$2.540
500+
HK$2.000
1000+
HK$1.870
Min: 100 / Mult: 1
110ohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3231167RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.740
250+
HK$8.180
500+
HK$7.140
Min: 100 / Mult: 5
110ohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
2766261RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.593
1000+
HK$0.580
2500+
HK$0.566
Min: 500 / Mult: 10
110ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
GWCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
3230885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.690
50+
HK$9.110
250+
HK$7.990
500+
HK$5.710
1000+
HK$5.240
Min: 5 / Mult: 5
110ohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3231167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$14.300
50+
HK$9.740
250+
HK$8.180
500+
HK$7.140
Min: 5 / Mult: 5
110ohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3828895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.460
10+
HK$14.800
25+
HK$14.160
50+
HK$13.520
100+
HK$12.880
More Pricing...
Min: 1 / Mult: 1
110ohm
± 5%
7W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
3828895RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.880
300+
HK$11.620
1500+
HK$9.090
Min: 100 / Mult: 1
110ohm
± 5%
7W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
2116576RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.920
250+
HK$1.680
500+
HK$1.440
1000+
HK$1.220
Min: 100 / Mult: 1
110ohm
± 0.1%
166mW
0603 [1608 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
2116576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.950
50+
HK$2.160
100+
HK$1.920
250+
HK$1.680
500+
HK$1.440
More Pricing...
Min: 1 / Mult: 1
110ohm
± 0.1%
166mW
0603 [1608 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
4079150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.240
100+
HK$0.864
500+
HK$0.655
2500+
HK$0.609
Min: 10 / Mult: 10
110ohm
± 0.1%
63mW
0402 [1005 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
3952199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.059
100+
HK$0.045
500+
HK$0.041
1000+
HK$0.038
2500+
HK$0.031
More Pricing...
Min: 10 / Mult: 10
110ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
4079150RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.655
2500+
HK$0.609
Min: 500 / Mult: 10
110ohm
± 0.1%
63mW
0402 [1005 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
4207808RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.100
250+
HK$2.870
500+
HK$2.650
1000+
HK$2.410
Min: 100 / Mult: 1
110ohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.590
50+
HK$4.240
100+
HK$3.100
250+
HK$2.870
500+
HK$2.650
More Pricing...
Min: 1 / Mult: 1
110ohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
1887254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.901
100+
HK$0.555
500+
HK$0.289
1000+
HK$0.258
2500+
HK$0.223
More Pricing...
Min: 10 / Mult: 10
110ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Pulse Withstanding
-
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2122243

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.072
25000+
HK$0.063
50000+
HK$0.062
Min: 5000 / Mult: 5000
110ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 270 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY