11kohm SMD Chip SMD Resistors:

328 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2059409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.214
100+
HK$0.124
500+
HK$0.119
1000+
HK$0.113
2500+
HK$0.107
Min: 10 / Mult: 10
11kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1469863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.214
100+
HK$0.124
500+
HK$0.116
1000+
HK$0.107
2500+
HK$0.092
More Pricing...
Min: 10 / Mult: 10
11kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1469673

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.148
100+
HK$0.083
500+
HK$0.079
2500+
HK$0.074
5000+
HK$0.070
More Pricing...
Min: 10 / Mult: 10
11kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1469978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.264
100+
HK$0.157
500+
HK$0.145
1000+
HK$0.132
2500+
HK$0.125
More Pricing...
Min: 10 / Mult: 10
11kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3495409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.107
100+
HK$0.066
500+
HK$0.062
2500+
HK$0.058
5000+
HK$0.057
Min: 10 / Mult: 10
11kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
3495976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.066
100+
HK$0.065
500+
HK$0.064
1000+
HK$0.063
2500+
HK$0.061
Min: 10 / Mult: 10
11kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
1469863RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.116
1000+
HK$0.107
2500+
HK$0.092
5000+
HK$0.076
Min: 500 / Mult: 10
11kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2059409RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.119
1000+
HK$0.113
2500+
HK$0.107
Min: 500 / Mult: 10
11kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1469978RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.145
1000+
HK$0.132
2500+
HK$0.125
5000+
HK$0.118
Min: 500 / Mult: 10
11kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2331449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.222
100+
HK$0.107
500+
HK$0.070
2500+
HK$0.054
5000+
HK$0.039
Min: 10 / Mult: 10
11kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRG Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
125°C
-
1469673RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.079
2500+
HK$0.074
5000+
HK$0.070
10000+
HK$0.066
Min: 500 / Mult: 10
11kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2331449RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.070
2500+
HK$0.054
5000+
HK$0.039
Min: 500 / Mult: 10
11kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRG Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
125°C
-
3495409RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.062
2500+
HK$0.058
5000+
HK$0.057
Min: 500 / Mult: 10
11kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
3495976RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.064
1000+
HK$0.063
2500+
HK$0.061
Min: 500 / Mult: 10
11kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
4136991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.173
100+
HK$0.099
500+
HK$0.087
2500+
HK$0.074
5000+
HK$0.066
More Pricing...
Min: 10 / Mult: 10
11kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2R Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
4136991RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.087
2500+
HK$0.074
5000+
HK$0.066
10000+
HK$0.058
Min: 500 / Mult: 10
11kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2R Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2398203

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.099
25000+
HK$0.083
50000+
HK$0.079
Min: 5000 / Mult: 5000
11kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2059628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.139
100+
HK$0.078
500+
HK$0.067
1000+
HK$0.055
2500+
HK$0.043
More Pricing...
Min: 10 / Mult: 10
11kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2059628RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.067
1000+
HK$0.055
2500+
HK$0.043
5000+
HK$0.032
25000+
HK$0.031
More Pricing...
Min: 500 / Mult: 10
11kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3230656RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$3.670
Min: 100 / Mult: 10
11kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3230938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.170
50+
HK$7.990
250+
HK$7.160
500+
HK$5.790
1000+
HK$5.270
More Pricing...
Min: 5 / Mult: 5
11kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3579808RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.580
1000+
HK$0.452
2500+
HK$0.371
5000+
HK$0.334
Min: 500 / Mult: 10
11kohm
± 0.5%
250mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3230938RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.990
250+
HK$7.160
500+
HK$5.790
1000+
HK$5.270
2000+
HK$5.240
Min: 100 / Mult: 5
11kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3579808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.590
100+
HK$0.710
500+
HK$0.580
1000+
HK$0.452
2500+
HK$0.371
More Pricing...
Min: 10 / Mult: 10
11kohm
± 0.5%
250mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3231220RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.140
Min: 100 / Mult: 5
11kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
1-25 of 328 items
of 14 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY