130kohm SMD Chip SMD Resistors:

268 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2447247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.048
100+
HK$0.046
500+
HK$0.042
1000+
HK$0.035
2500+
HK$0.030
Min: 10 / Mult: 10
130kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
1469679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.247
100+
HK$0.116
500+
HK$0.104
2500+
HK$0.091
5000+
HK$0.079
More Pricing...
Min: 10 / Mult: 10
130kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
3538726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.222
500+
HK$0.107
2500+
HK$0.050
10000+
HK$0.033
25000+
HK$0.029
More Pricing...
Min: 10 / Mult: 10
130kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1469679RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.104
2500+
HK$0.091
5000+
HK$0.079
10000+
HK$0.066
Min: 500 / Mult: 10
130kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2447247RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.042
1000+
HK$0.035
2500+
HK$0.030
Min: 500 / Mult: 10
130kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
3538726RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.107
2500+
HK$0.050
10000+
HK$0.033
25000+
HK$0.029
50000+
HK$0.025
Min: 500 / Mult: 10
130kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2693474

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.241
25000+
HK$0.185
50000+
HK$0.138
Min: 5000 / Mult: 5000
130kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2823114

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.070
50000+
HK$0.060
100000+
HK$0.060
Min: 10000 / Mult: 10000
130kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
3230684RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$3.670
Min: 100 / Mult: 10
130kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3231249RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.140
Min: 100 / Mult: 5
130kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230967RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.990
250+
HK$7.160
500+
HK$5.720
1000+
HK$5.240
Min: 100 / Mult: 5
130kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3230684

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.670
Min: 10 / Mult: 10
130kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3230967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.550
50+
HK$7.990
250+
HK$7.160
500+
HK$5.720
1000+
HK$5.240
Min: 5 / Mult: 5
130kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3231249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.150
50+
HK$7.140
Min: 5 / Mult: 5
130kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3128152

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.179
25000+
HK$0.153
50000+
HK$0.152
Min: 5000 / Mult: 5000
130kohm
± 5%
333.3mW
1206 [3216 Metric]
Thick Film
High Power
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3229067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.060
10+
HK$7.210
100+
HK$5.240
500+
HK$3.720
1000+
HK$3.100
More Pricing...
Min: 1 / Mult: 1
130kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3229067RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.240
500+
HK$3.720
1000+
HK$3.100
2000+
HK$3.020
5000+
HK$2.960
More Pricing...
Min: 100 / Mult: 1
130kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
4079411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.727
100+
HK$0.515
500+
HK$0.398
1000+
HK$0.348
2500+
HK$0.342
Min: 10 / Mult: 10
130kohm
± 1%
125mW
0805 [2012 Metric]
Thin Film
High Precision, High Stability
RP Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4079411RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.398
1000+
HK$0.348
2500+
HK$0.342
Min: 500 / Mult: 10
130kohm
± 1%
125mW
0805 [2012 Metric]
Thin Film
High Precision, High Stability
RP Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4148750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.045
100+
HK$0.030
500+
HK$0.024
2500+
HK$0.019
5000+
HK$0.014
More Pricing...
Min: 10 / Mult: 10
130kohm
± 5%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
4148750RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.024
2500+
HK$0.019
5000+
HK$0.014
10000+
HK$0.008
Min: 500 / Mult: 10
130kohm
± 5%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2826383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.788
100+
HK$0.485
500+
HK$0.252
1000+
HK$0.226
2500+
HK$0.195
Min: 10 / Mult: 10
130kohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
3495732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.058
100+
HK$0.057
500+
HK$0.056
1000+
HK$0.055
2500+
HK$0.054
Min: 10 / Mult: 10
130kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3496147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.124
100+
HK$0.099
500+
HK$0.091
1000+
HK$0.083
2500+
HK$0.082
Min: 10 / Mult: 10
130kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2447742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.038
100+
HK$0.036
500+
HK$0.034
2500+
HK$0.024
5000+
HK$0.016
Min: 10 / Mult: 10
130kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
1-25 of 268 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY