14.7kohm 1206 [3216 Metric] Chip SMD Resistors:

137 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1469756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.157
100+
HK$0.083
500+
HK$0.079
1000+
HK$0.074
2500+
HK$0.070
More Pricing...
Min: 10 / Mult: 10
14.7kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
3538748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.222
500+
HK$0.107
2500+
HK$0.050
10000+
HK$0.025
25000+
HK$0.024
More Pricing...
Min: 10 / Mult: 10
14.7kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1469874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.214
100+
HK$0.124
500+
HK$0.116
1000+
HK$0.107
2500+
HK$0.091
More Pricing...
Min: 10 / Mult: 10
14.7kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2140869RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.080
2500+
HK$0.069
5000+
HK$0.065
10000+
HK$0.062
Min: 500 / Mult: 10
14.7kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1469756RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.079
1000+
HK$0.074
2500+
HK$0.070
5000+
HK$0.066
Min: 500 / Mult: 10
14.7kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1469874RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.116
1000+
HK$0.107
2500+
HK$0.091
5000+
HK$0.074
Min: 500 / Mult: 10
14.7kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2140869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.148
100+
HK$0.083
500+
HK$0.080
2500+
HK$0.069
5000+
HK$0.065
More Pricing...
Min: 10 / Mult: 10
14.7kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
3540294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.165
250+
HK$0.091
1000+
HK$0.074
5000+
HK$0.050
12500+
HK$0.042
More Pricing...
Min: 10 / Mult: 10
14.7kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3538748RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.107
2500+
HK$0.050
10000+
HK$0.025
25000+
HK$0.024
50000+
HK$0.023
Min: 500 / Mult: 10
14.7kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3540294RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
HK$0.091
1000+
HK$0.074
5000+
HK$0.050
12500+
HK$0.042
25000+
HK$0.033
Min: 500 / Mult: 10
14.7kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1140931RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.700
250+
HK$3.610
500+
HK$3.520
Min: 100 / Mult: 1
14.7kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
1140931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.760
50+
HK$4.200
100+
HK$3.700
250+
HK$3.610
500+
HK$3.520
Min: 1 / Mult: 1
14.7kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
4623858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.410
100+
HK$1.430
500+
HK$1.180
1000+
HK$0.929
2500+
HK$0.806
More Pricing...
Min: 10 / Mult: 10
14.7kohm
± 0.1%
200mW
0603 [1608 Metric]
Thick Film
High Precision
RT73 Series
± 25ppm/°C
100V
1.6mm
0.8mm
-55°C
150°C
AEC-Q200
4623858RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$1.180
1000+
HK$0.929
2500+
HK$0.806
5000+
HK$0.699
Min: 500 / Mult: 10
14.7kohm
-
200mW
-
-
-
-
-
100V
1.6mm
0.8mm
-55°C
150°C
-
3228978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.950
100+
HK$2.680
500+
HK$2.000
1000+
HK$1.750
2500+
HK$1.710
More Pricing...
Min: 10 / Mult: 10
14.7kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3228978RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.680
500+
HK$2.000
1000+
HK$1.750
2500+
HK$1.710
5000+
HK$1.670
More Pricing...
Min: 100 / Mult: 10
14.7kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
4013286

RoHS

Each
10+
HK$0.079
100+
HK$0.069
500+
HK$0.058
2500+
HK$0.048
5000+
HK$0.033
More Pricing...
Min: 10 / Mult: 10
14.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
4171725RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$11.840
50+
HK$6.320
100+
HK$5.820
250+
HK$5.520
500+
HK$5.210
More Pricing...
Min: 1 / Mult: 1
14.7kohm
± 1%
2W
1206 [3216 Metric]
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
4179384RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$26.290
250+
HK$25.400
500+
HK$24.510
1000+
HK$24.020
Min: 100 / Mult: 1
14.7kohm
± 1%
6W
2512 [6432 Metric]
Thin Film
High Power
3504 Series
± 50ppm/°C
100V
6.3mm
3.1mm
-55°C
155°C
-
4179384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$37.810
50+
HK$27.640
100+
HK$26.290
250+
HK$25.400
500+
HK$24.510
More Pricing...
Min: 1 / Mult: 1
14.7kohm
± 1%
6W
2512 [6432 Metric]
Thin Film
High Power
3504 Series
± 50ppm/°C
100V
6.3mm
3.1mm
-55°C
155°C
-
4171725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.840
50+
HK$6.320
100+
HK$5.820
250+
HK$5.520
500+
HK$5.210
More Pricing...
Min: 1 / Mult: 1
14.7kohm
± 1%
2W
1206 [3216 Metric]
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
2908262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.078
100+
HK$0.047
500+
HK$0.043
1000+
HK$0.040
2500+
HK$0.034
More Pricing...
Min: 10 / Mult: 10
14.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
3495532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.074
100+
HK$0.066
500+
HK$0.054
2500+
HK$0.042
5000+
HK$0.041
Min: 10 / Mult: 10
14.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
3496152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.140
100+
HK$0.107
500+
HK$0.095
1000+
HK$0.083
2500+
HK$0.082
Min: 10 / Mult: 10
14.7kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
3495739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.074
100+
HK$0.058
500+
HK$0.050
1000+
HK$0.042
2500+
HK$0.041
Min: 10 / Mult: 10
14.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1-25 of 137 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY