154ohm 0603 [1608 Metric] Chip SMD Resistors:

61 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3578728RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.030
250+
HK$2.940
500+
HK$2.250
1000+
HK$2.120
Min: 100 / Mult: 1
154ohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.440
50+
HK$3.430
100+
HK$3.030
250+
HK$2.940
500+
HK$2.250
More Pricing...
Min: 1 / Mult: 1
154ohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3229525RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.960
250+
HK$3.680
500+
HK$2.990
Min: 100 / Mult: 1
154ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3229525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.360
50+
HK$4.490
100+
HK$3.960
250+
HK$3.680
500+
HK$2.990
Min: 1 / Mult: 1
154ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2141295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.298
100+
HK$0.160
500+
HK$0.108
1000+
HK$0.086
2500+
HK$0.084
Min: 10 / Mult: 10
154ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2336989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.737
100+
HK$0.489
500+
HK$0.418
1000+
HK$0.378
2500+
HK$0.350
Min: 10 / Mult: 10
154ohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2330939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.230
50+
HK$3.010
100+
HK$2.330
250+
HK$2.290
500+
HK$2.240
Min: 1 / Mult: 1
154ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2141295RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.108
1000+
HK$0.086
2500+
HK$0.084
Min: 500 / Mult: 10
154ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2330939RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.330
250+
HK$2.290
500+
HK$2.240
Min: 100 / Mult: 10
154ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2140691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.112
100+
HK$0.075
500+
HK$0.071
2500+
HK$0.068
5000+
HK$0.064
More Pricing...
Min: 10 / Mult: 10
154ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2140691RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.071
2500+
HK$0.068
5000+
HK$0.064
10000+
HK$0.064
Min: 500 / Mult: 10
154ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2338761

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.346
Min: 5000 / Mult: 5000
154ohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2944442

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.830
10+
HK$1.900
100+
HK$1.210
500+
HK$1.130
1000+
HK$0.942
More Pricing...
Min: 1 / Mult: 1
154ohm
-
-
-
Thin Film
-
-
-
50V
1.02mm
0.5mm
-55°C
-
-
2336989RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.418
1000+
HK$0.378
2500+
HK$0.350
Min: 500 / Mult: 10
154ohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2613329

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$3.770
5000+
HK$3.030
10000+
HK$2.940
Min: 1000 / Mult: 1000
154ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2613702RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.110
250+
HK$3.950
500+
HK$3.780
Min: 100 / Mult: 1
154ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2613702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.020
50+
HK$5.110
100+
HK$4.110
250+
HK$3.950
500+
HK$3.780
Min: 1 / Mult: 1
154ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2838529RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$1.210
250+
HK$1.170
500+
HK$1.130
1000+
HK$0.942
Min: 100 / Mult: 1
154ohm
± 0.1%
100mW
0402 [1005 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2838529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.830
50+
HK$1.900
100+
HK$1.210
250+
HK$1.170
500+
HK$1.130
More Pricing...
Min: 1 / Mult: 1
154ohm
± 0.1%
100mW
0402 [1005 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
3229211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.140
50+
HK$4.480
100+
HK$4.090
250+
HK$3.790
500+
HK$3.460
More Pricing...
Min: 1 / Mult: 1
154ohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3229211RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.090
250+
HK$3.790
500+
HK$3.460
1000+
HK$2.930
5000+
HK$2.900
More Pricing...
Min: 100 / Mult: 1
154ohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
4013255

RoHS

Each
10+
HK$0.061
100+
HK$0.052
500+
HK$0.048
1000+
HK$0.044
2500+
HK$0.031
More Pricing...
Min: 10 / Mult: 10
154ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
4149320RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.056
1000+
HK$0.049
2500+
HK$0.042
5000+
HK$0.035
Min: 500 / Mult: 10
154ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
4060869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.855
10+
HK$0.035
100+
HK$0.034
500+
HK$0.033
1000+
HK$0.032
More Pricing...
Min: 1 / Mult: 1
154ohm
-
-
-
Thick Film
-
RC_L Series
-
-
1mm
-
-55°C
155°C
-
4171599RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$12.510
50+
HK$6.670
100+
HK$6.150
250+
HK$5.830
500+
HK$5.510
More Pricing...
Min: 1 / Mult: 1
154ohm
± 1%
2W
1206 [3216 Metric]
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
1-25 of 61 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY