18kohm 0201 [0603 Metric] Chip SMD Resistors:

501 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9238638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.074
100+
HK$0.058
500+
HK$0.054
1000+
HK$0.045
2500+
HK$0.045
More Pricing...
Min: 10 / Mult: 10
18kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
9238638RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.054
1000+
HK$0.045
2500+
HK$0.045
5000+
HK$0.043
12500+
HK$0.041
Min: 500 / Mult: 50
18kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2447584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.136
100+
HK$0.082
500+
HK$0.070
1000+
HK$0.058
2500+
HK$0.052
Min: 10 / Mult: 10
18kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2447584RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.070
1000+
HK$0.058
2500+
HK$0.052
Min: 500 / Mult: 10
18kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2140874RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.112
2500+
HK$0.103
5000+
HK$0.094
Min: 500 / Mult: 10
18kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2447269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.051
100+
HK$0.048
500+
HK$0.045
1000+
HK$0.038
2500+
HK$0.032
Min: 10 / Mult: 10
18kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
3393561

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.080
25000+
HK$0.060
Min: 5000 / Mult: 5000
18kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2140874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.211
100+
HK$0.119
500+
HK$0.112
2500+
HK$0.103
5000+
HK$0.094
Min: 10 / Mult: 10
18kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2447269RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.045
1000+
HK$0.038
2500+
HK$0.032
Min: 500 / Mult: 10
18kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
1717658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.440
100+
HK$2.330
500+
HK$2.290
Min: 10 / Mult: 10
18kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3603789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.320
100+
HK$3.270
500+
HK$2.470
1000+
HK$2.030
2500+
HK$1.900
More Pricing...
Min: 10 / Mult: 10
18kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3538808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.109
500+
HK$0.062
2500+
HK$0.040
10000+
HK$0.023
25000+
HK$0.023
More Pricing...
Min: 10 / Mult: 10
18kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1717658RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.330
500+
HK$2.290
Min: 100 / Mult: 1
18kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2532087RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.360
500+
HK$4.250
2500+
HK$3.470
4000+
HK$2.880
8000+
HK$2.640
More Pricing...
Min: 100 / Mult: 10
18kohm
± 5%
1.5W
2512 [6432 Metric]
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
2532087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.870
100+
HK$5.360
500+
HK$4.250
2500+
HK$3.470
4000+
HK$2.880
More Pricing...
Min: 10 / Mult: 10
18kohm
± 5%
1.5W
2512 [6432 Metric]
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
2398644

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
HK$0.149
25000+
HK$0.126
50000+
HK$0.124
Min: 5000 / Mult: 5000
18kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2861293RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.780
2500+
HK$0.615
6000+
HK$0.533
12000+
HK$0.524
Min: 500 / Mult: 10
18kohm
± 1%
1.25W
2010 [5025 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
2861232RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.690
1000+
HK$0.452
2500+
HK$0.415
5000+
HK$0.378
25000+
HK$0.376
Min: 500 / Mult: 10
18kohm
± 1%
750mW
1210 [3225 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
-
2861293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.480
100+
HK$0.945
500+
HK$0.780
2500+
HK$0.615
6000+
HK$0.533
More Pricing...
Min: 10 / Mult: 10
18kohm
± 1%
1.25W
2010 [5025 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
2861232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.320
100+
HK$0.925
500+
HK$0.690
1000+
HK$0.452
2500+
HK$0.415
More Pricing...
Min: 10 / Mult: 10
18kohm
± 1%
750mW
1210 [3225 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
-
3230943RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.240
Min: 100 / Mult: 5
18kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3579813RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.510
1000+
HK$0.334
Min: 500 / Mult: 10
18kohm
± 0.5%
250mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3603535RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.910
500+
HK$2.200
1000+
HK$1.810
2500+
HK$1.690
5000+
HK$1.560
More Pricing...
Min: 100 / Mult: 10
18kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 15ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3644096RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.297
2500+
HK$0.215
5000+
HK$0.203
10000+
HK$0.193
50000+
HK$0.185
More Pricing...
Min: 500 / Mult: 10
18kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
High Temperature
ERJ-H2R Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
175°C
AEC-Q200
3602600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.110
100+
HK$1.850
500+
HK$1.650
Min: 10 / Mult: 10
18kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 501 items
of 21 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY