18ohm 1812 [4532 Metric] Chip SMD Resistors:

369 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1652846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.252
100+
HK$0.127
500+
HK$0.119
1000+
HK$0.101
2500+
HK$0.083
More Pricing...
Min: 10 / Mult: 10
18ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
9238271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.074
100+
HK$0.066
500+
HK$0.058
1000+
HK$0.042
2500+
HK$0.041
Min: 10 / Mult: 10
18ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
9236678RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.090
1000+
HK$0.088
2500+
HK$0.086
Min: 500 / Mult: 10
18ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2140601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.370
100+
HK$0.187
500+
HK$0.156
2500+
HK$0.124
5000+
HK$0.091
Min: 10 / Mult: 10
18ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2908356

RoHS

Each
10+
HK$0.157
100+
HK$0.074
500+
HK$0.066
1000+
HK$0.033
2500+
HK$0.029
More Pricing...
Min: 10 / Mult: 10
18ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CR Series
± 200ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
1738827RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.222
2500+
HK$0.140
5000+
HK$0.128
10000+
HK$0.116
Min: 500 / Mult: 10
18ohm
± 1%
200mW
0402 [1005 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
9236678

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.124
100+
HK$0.091
500+
HK$0.090
1000+
HK$0.088
2500+
HK$0.086
Min: 10 / Mult: 10
18ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
9239022RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.041
2500+
HK$0.040
5000+
HK$0.039
Min: 500 / Mult: 10
18ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1100145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.568
100+
HK$0.494
500+
HK$0.485
1000+
HK$0.475
2500+
HK$0.465
Min: 10 / Mult: 10
18ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2861745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.490
250+
HK$1.040
1000+
HK$0.689
5000+
HK$0.622
12000+
HK$0.466
More Pricing...
Min: 10 / Mult: 10
18ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
General Purpose
CRGCQ Series
± 200ppm/°C
200V
6.35mm
3.2mm
-55°C
155°C
AEC-Q200
2140601RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.156
2500+
HK$0.124
5000+
HK$0.091
Min: 500 / Mult: 10
18ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1265175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.350
250+
HK$0.971
1000+
HK$0.702
5000+
HK$0.620
12000+
HK$0.585
Min: 10 / Mult: 10
18ohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Power
3520 Series
± 200ppm/°C
200V
6.4mm
3.2mm
-
-
-
1738827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.485
100+
HK$0.280
500+
HK$0.222
2500+
HK$0.140
5000+
HK$0.128
More Pricing...
Min: 10 / Mult: 10
18ohm
± 1%
200mW
0402 [1005 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1652846RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.119
1000+
HK$0.101
2500+
HK$0.083
5000+
HK$0.064
Min: 500 / Mult: 10
18ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1738990

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.805
100+
HK$0.520
500+
HK$0.492
1000+
HK$0.466
2500+
HK$0.419
More Pricing...
Min: 10 / Mult: 10
18ohm
± 1%
750mW
1206 [3216 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
1738935RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.285
1000+
HK$0.252
2500+
HK$0.251
Min: 500 / Mult: 10
18ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1750894RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.050
500+
HK$0.691
1000+
HK$0.683
2500+
HK$0.597
5000+
HK$0.510
Min: 100 / Mult: 25
18ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
1265175RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
HK$0.971
1000+
HK$0.702
5000+
HK$0.620
12000+
HK$0.585
Min: 500 / Mult: 10
18ohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Power
3520 Series
± 200ppm/°C
200V
6.4mm
3.2mm
-
-
-
1100145RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.485
1000+
HK$0.475
2500+
HK$0.465
Min: 500 / Mult: 10
18ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
1738881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.403
100+
HK$0.313
500+
HK$0.247
1000+
HK$0.190
2500+
HK$0.174
More Pricing...
Min: 10 / Mult: 10
18ohm
± 1%
333.3mW
0603 [1608 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1738935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.510
100+
HK$0.319
500+
HK$0.285
1000+
HK$0.252
2500+
HK$0.251
Min: 10 / Mult: 10
18ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
9239022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.066
100+
HK$0.042
500+
HK$0.041
2500+
HK$0.040
5000+
HK$0.039
Min: 10 / Mult: 10
18ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
9238271RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.058
1000+
HK$0.042
2500+
HK$0.041
Min: 500 / Mult: 50
18ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1750894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.760
100+
HK$1.050
500+
HK$0.691
1000+
HK$0.683
2500+
HK$0.597
More Pricing...
Min: 10 / Mult: 10
18ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2447270

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.051
100+
HK$0.048
500+
HK$0.045
1000+
HK$0.037
2500+
HK$0.032
Min: 10 / Mult: 10
18ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
1-25 of 369 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY