1Mohm 5328 [13573 Metric] Chip SMD Resistors:

1,035 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9241124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.173
100+
HK$0.124
500+
HK$0.104
1000+
HK$0.083
2500+
HK$0.082
Min: 10 / Mult: 10
1Mohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
1652946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.353
100+
HK$0.177
500+
HK$0.135
1000+
HK$0.093
2500+
HK$0.092
Min: 10 / Mult: 10
1Mohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
9238840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.074
100+
HK$0.058
500+
HK$0.054
1000+
HK$0.050
2500+
HK$0.049
Min: 10 / Mult: 10
1Mohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1469746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.274
100+
HK$0.142
500+
HK$0.133
1000+
HK$0.105
2500+
HK$0.102
More Pricing...
Min: 10 / Mult: 10
1Mohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
9239588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.058
100+
HK$0.054
500+
HK$0.050
2500+
HK$0.033
5000+
HK$0.025
More Pricing...
Min: 10 / Mult: 10
1Mohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1469667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.261
100+
HK$0.135
500+
HK$0.110
2500+
HK$0.077
5000+
HK$0.076
More Pricing...
Min: 10 / Mult: 10
1Mohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
9237992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.116
100+
HK$0.091
500+
HK$0.083
1000+
HK$0.074
2500+
HK$0.073
Min: 10 / Mult: 10
1Mohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2447285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.048
100+
HK$0.046
500+
HK$0.043
1000+
HK$0.035
2500+
HK$0.030
Min: 10 / Mult: 10
1Mohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2447596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.083
100+
HK$0.072
500+
HK$0.060
1000+
HK$0.051
2500+
HK$0.035
Min: 10 / Mult: 10
1Mohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2447478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.145
100+
HK$0.129
500+
HK$0.090
1000+
HK$0.061
2500+
HK$0.047
Min: 10 / Mult: 10
1Mohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2303325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.286
100+
HK$0.151
500+
HK$0.143
1000+
HK$0.076
2500+
HK$0.075
Min: 10 / Mult: 10
1Mohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
9240870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.157
100+
HK$0.116
500+
HK$0.112
1000+
HK$0.107
2500+
HK$0.105
Min: 10 / Mult: 10
1Mohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
9239588RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.050
2500+
HK$0.033
5000+
HK$0.025
10000+
HK$0.017
Min: 500 / Mult: 1
1Mohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2302957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.194
100+
HK$0.110
500+
HK$0.068
2500+
HK$0.051
5000+
HK$0.050
Min: 10 / Mult: 10
1Mohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
9330410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.071
100+
HK$0.061
500+
HK$0.051
1000+
HK$0.044
2500+
HK$0.030
Min: 10 / Mult: 10
1Mohm
± 1%
62.5mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2307298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.689
100+
HK$0.395
500+
HK$0.345
1000+
HK$0.219
2500+
HK$0.215
Min: 10 / Mult: 10
1Mohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2447127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.039
100+
HK$0.037
500+
HK$0.035
2500+
HK$0.024
5000+
HK$0.017
Min: 10 / Mult: 10
1Mohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
9237992RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.083
1000+
HK$0.074
2500+
HK$0.073
Min: 500 / Mult: 1
1Mohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
9330410RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.051
1000+
HK$0.044
2500+
HK$0.030
Min: 500 / Mult: 50
1Mohm
± 1%
62.5mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
9233121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.050
100+
HK$0.033
500+
HK$0.025
2500+
HK$0.024
5000+
HK$0.023
Min: 10 / Mult: 10
1Mohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
9238840RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.054
1000+
HK$0.050
2500+
HK$0.049
Min: 500 / Mult: 1
1Mohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2447478RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.090
1000+
HK$0.061
2500+
HK$0.047
Min: 500 / Mult: 10
1Mohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
9241124RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.104
1000+
HK$0.083
2500+
HK$0.082
Min: 500 / Mult: 10
1Mohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
1469746RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.133
1000+
HK$0.105
2500+
HK$0.102
5000+
HK$0.098
12500+
HK$0.092
Min: 500 / Mult: 10
1Mohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2303325RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.143
1000+
HK$0.076
2500+
HK$0.075
Min: 500 / Mult: 10
1Mohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 1035 items
of 42 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY