2.15ohm 0603 [1608 Metric] Chip SMD Resistors:

12 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3579272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.150
50+
HK$2.290
100+
HK$2.030
250+
HK$1.770
500+
HK$1.510
More Pricing...
Min: 1 / Mult: 1
2.15ohm
± 0.1%
125mW
1206 [3216 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
3579272RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$2.030
250+
HK$1.770
500+
HK$1.510
1000+
HK$1.330
5000+
HK$1.210
More Pricing...
Min: 100 / Mult: 1
2.15ohm
± 0.1%
125mW
1206 [3216 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
3579126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.750
50+
HK$1.540
100+
HK$1.380
250+
HK$1.210
500+
HK$1.030
More Pricing...
Min: 1 / Mult: 1
2.15ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
3579126RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.380
250+
HK$1.210
500+
HK$1.030
1000+
HK$0.830
5000+
HK$0.792
Min: 100 / Mult: 1
2.15ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2325141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.493
100+
HK$0.356
500+
HK$0.278
1000+
HK$0.248
2500+
HK$0.244
More Pricing...
Min: 10 / Mult: 10
2.15ohm
± 1%
100mW
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
2325141RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.278
1000+
HK$0.248
2500+
HK$0.244
5000+
HK$0.239
25000+
HK$0.234
More Pricing...
Min: 500 / Mult: 10
2.15ohm
± 1%
100mW
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
3579199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.210
50+
HK$2.270
100+
HK$1.580
250+
HK$1.440
500+
HK$1.300
More Pricing...
Min: 1 / Mult: 1
2.15ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
3646162RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.680
1000+
HK$0.466
2500+
HK$0.437
5000+
HK$0.408
25000+
HK$0.386
Min: 500 / Mult: 10
2.15ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
3646162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.120
100+
HK$0.890
500+
HK$0.680
1000+
HK$0.466
2500+
HK$0.437
More Pricing...
Min: 10 / Mult: 10
2.15ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
3579199RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.580
250+
HK$1.440
500+
HK$1.300
1000+
HK$1.070
Min: 100 / Mult: 1
2.15ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
3540460

RoHS

Each (Supplied on Full Reel)
Full Reel
25000+
HK$0.033
125000+
HK$0.032
250000+
HK$0.031
Min: 25000 / Mult: 25000
2.15ohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
Precision
RK73H Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2129440

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
HK$0.065
25000+
HK$0.044
50000+
HK$0.034
Min: 5000 / Mult: 5000
2.15ohm
± 1%
125mW
1206 [3216 Metric]
Thick Film
General Purpose
-
± 400ppm/°C
200V
3.2mm
1.6mm
-
-
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY