2.1kohm 0402 [1005 Metric] Chip SMD Resistors:

112 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2339890

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$1.050
25000+
HK$0.895
50000+
HK$0.885
Min: 5000 / Mult: 5000
2.1kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2797294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.250
100+
HK$4.740
500+
HK$4.030
1000+
HK$3.830
2500+
HK$3.530
More Pricing...
Min: 10 / Mult: 10
2.1kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2797294RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$4.030
1000+
HK$3.830
2500+
HK$3.530
5000+
HK$3.120
Min: 500 / Mult: 10
2.1kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2338118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.580
100+
HK$1.280
500+
HK$0.970
1000+
HK$0.860
2500+
HK$0.765
Min: 10 / Mult: 10
2.1kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
3495578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.074
100+
HK$0.066
500+
HK$0.054
2500+
HK$0.042
5000+
HK$0.041
Min: 10 / Mult: 10
2.1kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2563476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.675
100+
HK$0.559
500+
HK$0.494
2500+
HK$0.467
5000+
HK$0.439
More Pricing...
Min: 10 / Mult: 10
2.1kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2694767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.052
100+
HK$0.049
500+
HK$0.046
1000+
HK$0.038
2500+
HK$0.032
Min: 10 / Mult: 10
2.1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
3495791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.074
100+
HK$0.058
500+
HK$0.050
1000+
HK$0.042
2500+
HK$0.041
Min: 10 / Mult: 10
2.1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1653100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.403
100+
HK$0.222
500+
HK$0.181
1000+
HK$0.124
2500+
HK$0.120
More Pricing...
Min: 10 / Mult: 10
2.1kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2302671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.246
100+
HK$0.124
500+
HK$0.096
2500+
HK$0.058
5000+
HK$0.056
Min: 10 / Mult: 10
2.1kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1160155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.330
50+
HK$1.840
100+
HK$1.630
250+
HK$1.420
500+
HK$1.220
More Pricing...
Min: 1 / Mult: 1
2.1kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
3539789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.198
250+
HK$0.099
1000+
HK$0.050
5000+
HK$0.033
12500+
HK$0.032
More Pricing...
Min: 10 / Mult: 10
2.1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2331108RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.520
250+
HK$1.410
500+
HK$1.290
Min: 100 / Mult: 10
2.1kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2073426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.098
100+
HK$0.085
500+
HK$0.071
1000+
HK$0.060
2500+
HK$0.042
More Pricing...
Min: 10 / Mult: 10
2.1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2138945RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.146
1000+
HK$0.104
2500+
HK$0.102
Min: 500 / Mult: 10
2.1kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2072768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.077
100+
HK$0.066
500+
HK$0.056
2500+
HK$0.033
5000+
HK$0.025
Min: 10 / Mult: 10
2.1kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2138945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.258
100+
HK$0.181
500+
HK$0.146
1000+
HK$0.104
2500+
HK$0.102
Min: 10 / Mult: 10
2.1kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1160155RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.630
250+
HK$1.420
500+
HK$1.220
1000+
HK$1.040
Min: 100 / Mult: 1
2.1kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
2331108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.220
50+
HK$1.610
100+
HK$1.520
250+
HK$1.410
500+
HK$1.290
Min: 1 / Mult: 1
2.1kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
1653100RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.181
1000+
HK$0.124
2500+
HK$0.120
5000+
HK$0.116
Min: 500 / Mult: 10
2.1kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2327100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.779
100+
HK$0.591
500+
HK$0.502
1000+
HK$0.478
2500+
HK$0.440
More Pricing...
Min: 10 / Mult: 10
2.1kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2326456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.460
100+
HK$0.798
500+
HK$0.666
1000+
HK$0.469
2500+
HK$0.416
More Pricing...
Min: 10 / Mult: 10
2.1kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2094535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.010
100+
HK$2.780
500+
HK$2.540
1000+
HK$2.290
2500+
HK$2.040
More Pricing...
Min: 10 / Mult: 10
2.1kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2073426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.071
1000+
HK$0.060
2500+
HK$0.042
5000+
HK$0.032
25000+
HK$0.024
More Pricing...
Min: 500 / Mult: 10
2.1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2072768RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.056
2500+
HK$0.033
5000+
HK$0.025
Min: 500 / Mult: 10
2.1kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 112 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY