2.2kohm 1812 [4532 Metric] Chip SMD Resistors:

886 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2059231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.135
100+
HK$0.101
500+
HK$0.068
2500+
HK$0.043
5000+
HK$0.042
Min: 10 / Mult: 10
2.2kohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2GE Series
± 200ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1653102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.320
100+
HK$0.202
500+
HK$0.169
1000+
HK$0.139
2500+
HK$0.126
More Pricing...
Min: 10 / Mult: 10
2.2kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
9237534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.091
100+
HK$0.083
500+
HK$0.075
1000+
HK$0.066
2500+
HK$0.050
More Pricing...
Min: 10 / Mult: 10
2.2kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
1469765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.211
100+
HK$0.127
500+
HK$0.101
1000+
HK$0.081
2500+
HK$0.070
More Pricing...
Min: 10 / Mult: 10
2.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
9239278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.066
100+
HK$0.058
500+
HK$0.042
2500+
HK$0.025
5000+
HK$0.024
Min: 10 / Mult: 10
2.2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1469887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.286
100+
HK$0.185
500+
HK$0.177
1000+
HK$0.093
2500+
HK$0.083
More Pricing...
Min: 10 / Mult: 10
2.2kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2447623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.079
100+
HK$0.068
500+
HK$0.058
1000+
HK$0.049
2500+
HK$0.034
Min: 10 / Mult: 10
2.2kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2447148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.036
100+
HK$0.034
500+
HK$0.032
2500+
HK$0.020
5000+
HK$0.015
More Pricing...
Min: 10 / Mult: 10
2.2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2421864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.091
100+
HK$0.066
500+
HK$0.062
1000+
HK$0.058
2500+
HK$0.042
More Pricing...
Min: 10 / Mult: 10
2.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2447320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.051
100+
HK$0.049
500+
HK$0.046
1000+
HK$0.037
2500+
HK$0.032
Min: 10 / Mult: 10
2.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2447496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.145
100+
HK$0.129
500+
HK$0.089
1000+
HK$0.061
2500+
HK$0.047
Min: 10 / Mult: 10
2.2kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2302673

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.194
100+
HK$0.110
500+
HK$0.085
2500+
HK$0.051
5000+
HK$0.050
Min: 10 / Mult: 10
2.2kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3539798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.143
250+
HK$0.101
1000+
HK$0.051
5000+
HK$0.031
12500+
HK$0.030
More Pricing...
Min: 10 / Mult: 10
2.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
9233423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.070
100+
HK$0.053
500+
HK$0.049
1000+
HK$0.045
2500+
HK$0.043
Min: 10 / Mult: 10
2.2kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
9240969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.181
100+
HK$0.140
500+
HK$0.112
1000+
HK$0.083
2500+
HK$0.082
Min: 10 / Mult: 10
2.2kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2059231RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.068
2500+
HK$0.043
5000+
HK$0.042
Min: 500 / Mult: 10
2.2kohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2GE Series
± 200ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2303166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.286
100+
HK$0.151
500+
HK$0.119
1000+
HK$0.076
2500+
HK$0.075
Min: 10 / Mult: 10
2.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2502431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.070
100+
HK$0.060
500+
HK$0.050
1000+
HK$0.043
2500+
HK$0.030
Min: 10 / Mult: 10
2.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1653197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.777
100+
HK$0.586
Min: 10 / Mult: 10
2.2kohm
± 5%
750mW
2010 [5025 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
1652868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.112
100+
HK$0.067
500+
HK$0.063
1000+
HK$0.059
2500+
HK$0.059
Min: 10 / Mult: 10
2.2kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2072780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.077
100+
HK$0.067
500+
HK$0.057
2500+
HK$0.033
5000+
HK$0.025
Min: 10 / Mult: 10
2.2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1717747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.640
100+
HK$1.300
500+
HK$1.290
1000+
HK$1.280
2500+
HK$1.270
More Pricing...
Min: 10 / Mult: 10
2.2kohm
± 0.1%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3548504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.091
250+
HK$0.074
1000+
HK$0.042
5000+
HK$0.025
12500+
HK$0.021
More Pricing...
Min: 10 / Mult: 10
2.2kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RK73B Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3495253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.091
100+
HK$0.074
500+
HK$0.066
1000+
HK$0.058
2500+
HK$0.057
Min: 10 / Mult: 10
2.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
1653102RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.169
1000+
HK$0.139
2500+
HK$0.126
5000+
HK$0.111
Min: 500 / Mult: 10
2.2kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 886 items
of 36 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY