2.7kohm 2512 [6432 Metric] Chip SMD Resistors:

566 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9238530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.095
100+
HK$0.061
500+
HK$0.057
1000+
HK$0.052
2500+
HK$0.051
Total:HK$0.95
Min: 10 / Mult: 10
2.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
9237666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.154
100+
HK$0.103
500+
HK$0.095
1000+
HK$0.087
2500+
HK$0.086
Total:HK$1.54
Min: 10 / Mult: 10
2.7kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2447627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.133
100+
HK$0.081
500+
HK$0.069
1000+
HK$0.058
2500+
HK$0.051
Total:HK$1.33
Min: 10 / Mult: 10
2.7kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1697437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.980
50+
HK$1.450
100+
HK$1.270
250+
HK$1.240
500+
HK$1.210
More Pricing...
Total:HK$1.98
Min: 1 / Mult: 1
2.7kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
9237666RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.095
1000+
HK$0.087
2500+
HK$0.086
Total:HK$47.50
Min: 500 / Mult: 1
2.7kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
1697437RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.270
250+
HK$1.240
500+
HK$1.210
1000+
HK$1.080
Total:HK$127.00
Min: 100 / Mult: 10
2.7kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
9238530RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.057
1000+
HK$0.052
2500+
HK$0.051
Total:HK$28.50
Min: 500 / Mult: 50
2.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2447627RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.069
1000+
HK$0.058
2500+
HK$0.051
Total:HK$34.50
Min: 500 / Mult: 10
2.7kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2302682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.146
100+
HK$0.077
500+
HK$0.069
2500+
HK$0.049
5000+
HK$0.042
Total:HK$1.46
Min: 10 / Mult: 10
2.7kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2302682RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.069
2500+
HK$0.049
5000+
HK$0.042
Total:HK$34.50
Min: 500 / Mult: 10
2.7kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3643503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.555
100+
HK$0.252
500+
HK$0.201
2500+
HK$0.149
5000+
HK$0.138
More Pricing...
Total:HK$5.55
Min: 10 / Mult: 10
2.7kohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
High Temperature
ERJ-H2G Series
± 200ppm/°C
50V
1.02mm
0.5mm
-55°C
175°C
AEC-Q200
2531981RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.680
4000+
HK$1.420
8000+
HK$1.370
24000+
HK$1.350
Total:HK$268.00
Min: 100 / Mult: 10
2.7kohm
± 5%
750mW
2010 [5025 Metric]
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
2531981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.840
100+
HK$2.680
4000+
HK$1.420
8000+
HK$1.370
24000+
HK$1.350
Total:HK$38.40
Min: 10 / Mult: 10
2.7kohm
± 5%
750mW
2010 [5025 Metric]
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3230639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.930
100+
HK$5.220
500+
HK$4.590
1000+
HK$4.410
2000+
HK$4.330
More Pricing...
Total:HK$69.30
Min: 10 / Mult: 10
2.7kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3230781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.480
100+
HK$4.010
500+
HK$3.490
1000+
HK$3.330
2000+
HK$3.270
More Pricing...
Total:HK$54.80
Min: 10 / Mult: 10
2.7kohm
± 5%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3643503RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.201
2500+
HK$0.149
5000+
HK$0.138
10000+
HK$0.126
50000+
HK$0.119
More Pricing...
Total:HK$100.50
Min: 500 / Mult: 10
2.7kohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
High Temperature
ERJ-H2G Series
± 200ppm/°C
50V
1.02mm
0.5mm
-55°C
175°C
AEC-Q200
3230921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.240
Total:HK$26.20
Min: 5 / Mult: 5
2.7kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3231063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.770
50+
HK$6.210
250+
HK$5.590
500+
HK$4.560
1000+
HK$4.470
More Pricing...
Total:HK$68.85
Min: 5 / Mult: 5
2.7kohm
± 5%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3231204RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.220
250+
HK$8.500
500+
HK$7.140
Total:HK$1,022.00
Min: 100 / Mult: 5
2.7kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230781RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.010
500+
HK$3.490
1000+
HK$3.330
2000+
HK$3.270
4000+
HK$3.200
Total:HK$401.00
Min: 100 / Mult: 10
2.7kohm
± 5%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3231063RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.210
250+
HK$5.590
500+
HK$4.560
1000+
HK$4.470
2000+
HK$4.380
More Pricing...
Total:HK$621.00
Min: 100 / Mult: 5
2.7kohm
± 5%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3230639RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.220
500+
HK$4.590
1000+
HK$4.410
2000+
HK$4.330
4000+
HK$4.240
Total:HK$522.00
Min: 100 / Mult: 10
2.7kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3230921RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
HK$5.240
Total:HK$524.00
Min: 100 / Mult: 5
2.7kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3646469RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.339
1000+
HK$0.318
2500+
HK$0.288
5000+
HK$0.257
Total:HK$169.50
Min: 500 / Mult: 10
2.7kohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
3646469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.557
100+
HK$0.360
500+
HK$0.339
1000+
HK$0.318
2500+
HK$0.288
More Pricing...
Total:HK$5.57
Min: 10 / Mult: 10
2.7kohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
1-25 of 566 items
of 23 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY