24ohm 2512 [6432 Metric] Chip SMD Resistors:

230 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2059199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.104
100+
HK$0.059
500+
HK$0.049
2500+
HK$0.038
5000+
HK$0.034
More Pricing...
Min: 10 / Mult: 10
24ohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2G Series
± 200ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2059199RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.049
2500+
HK$0.038
5000+
HK$0.034
10000+
HK$0.030
50000+
HK$0.023
More Pricing...
Min: 500 / Mult: 10
24ohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2G Series
± 200ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3230585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.190
100+
HK$5.240
500+
HK$4.430
1000+
HK$3.670
Min: 10 / Mult: 10
24ohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3128211

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$0.383
20000+
HK$0.327
40000+
HK$0.324
Min: 4000 / Mult: 4000
24ohm
± 5%
750mW
2010 [5025 Metric]
Thick Film
High Power
-
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
3230585RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.240
500+
HK$4.430
1000+
HK$3.670
Min: 100 / Mult: 10
24ohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3579468RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.207
1000+
HK$0.196
2500+
HK$0.168
Min: 500 / Mult: 10
24ohm
± 5%
250mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3579468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.377
100+
HK$0.217
500+
HK$0.207
1000+
HK$0.196
2500+
HK$0.168
Min: 10 / Mult: 10
24ohm
± 5%
250mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3828877RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.760
300+
HK$11.690
1500+
HK$9.090
Min: 100 / Mult: 1
24ohm
± 5%
7W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
3828877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.240
10+
HK$13.390
25+
HK$12.850
50+
HK$12.310
100+
HK$11.760
More Pricing...
Min: 1 / Mult: 1
24ohm
± 5%
7W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
3994963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.344
100+
HK$0.266
500+
HK$0.209
2500+
HK$0.150
5000+
HK$0.131
More Pricing...
Min: 10 / Mult: 10
24ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_P Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
4009869RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.333
1000+
HK$0.296
2500+
HK$0.269
5000+
HK$0.242
25000+
HK$0.214
More Pricing...
Min: 500 / Mult: 10
24ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
400V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4009869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.590
100+
HK$0.370
500+
HK$0.333
1000+
HK$0.296
2500+
HK$0.269
More Pricing...
Min: 10 / Mult: 10
24ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
400V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4207146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.410
50+
HK$1.880
100+
HK$1.150
250+
HK$1.020
500+
HK$0.866
More Pricing...
Min: 1 / Mult: 1
24ohm
± 1%
1.5W
0612 Wide [1632 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.55mm
3mm
-55°C
155°C
AEC-Q200
4207790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.960
50+
HK$3.350
100+
HK$2.870
250+
HK$2.790
500+
HK$2.690
More Pricing...
Min: 1 / Mult: 1
24ohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 200ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207790RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.870
250+
HK$2.790
500+
HK$2.690
1000+
HK$2.550
Min: 100 / Mult: 1
24ohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 200ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
3994963RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.209
2500+
HK$0.150
5000+
HK$0.131
10000+
HK$0.111
Min: 500 / Mult: 10
24ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_P Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
4207146RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.866
1000+
HK$0.740
Min: 500 / Mult: 1
24ohm
± 1%
1.5W
0612 Wide [1632 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.55mm
3mm
-55°C
155°C
AEC-Q200
2447491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.136
100+
HK$0.120
500+
HK$0.083
1000+
HK$0.057
2500+
HK$0.044
Min: 10 / Mult: 10
24ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2331495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.051
100+
HK$0.036
500+
HK$0.031
2500+
HK$0.029
5000+
HK$0.025
More Pricing...
Min: 10 / Mult: 10
24ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRG Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
125°C
-
2380995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.890
100+
HK$1.810
500+
HK$1.720
1000+
HK$1.620
2000+
HK$1.360
More Pricing...
Min: 10 / Mult: 10
24ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
2117461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.740
100+
HK$1.700
500+
HK$1.670
1000+
HK$1.640
2000+
HK$1.600
Min: 10 / Mult: 10
24ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
3521 Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
3235680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.220
50+
HK$2.840
250+
HK$2.260
500+
HK$1.980
1000+
HK$1.630
Min: 5 / Mult: 5
24ohm
± 1%
3W
2512 [6432 Metric]
Thick Film
High Power
-
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
2072833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.075
100+
HK$0.064
500+
HK$0.054
2500+
HK$0.032
5000+
HK$0.025
Min: 10 / Mult: 10
24ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2138772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.332
100+
HK$0.178
500+
HK$0.147
1000+
HK$0.114
2500+
HK$0.097
Min: 10 / Mult: 10
24ohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
3496012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.066
100+
HK$0.065
500+
HK$0.064
1000+
HK$0.063
2500+
HK$0.061
Min: 10 / Mult: 10
24ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
1-25 of 230 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY