287kohm 0402 [1005 Metric] Chip SMD Resistors:

77 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2138540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.352
100+
HK$0.177
500+
HK$0.149
1000+
HK$0.119
2500+
HK$0.094
Min: 10 / Mult: 10
287kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2138540RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.149
1000+
HK$0.119
2500+
HK$0.094
Min: 500 / Mult: 10
287kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
3951103RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.042
2500+
HK$0.033
5000+
HK$0.032
Min: 500 / Mult: 10
287kohm
± 1%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
3951103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.058
100+
HK$0.050
500+
HK$0.042
2500+
HK$0.033
5000+
HK$0.032
Min: 10 / Mult: 10
287kohm
± 1%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2302888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.155
100+
HK$0.088
500+
HK$0.073
2500+
HK$0.052
5000+
HK$0.051
Min: 10 / Mult: 10
287kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2130549

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
HK$0.008
Min: 10000 / Mult: 10000
287kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-
-
-
2302888RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.073
2500+
HK$0.052
5000+
HK$0.051
Min: 500 / Mult: 10
287kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2139061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.185
100+
HK$0.112
500+
HK$0.101
1000+
HK$0.089
2500+
HK$0.088
Min: 10 / Mult: 10
287kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2326815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.030
100+
HK$0.437
500+
HK$0.329
1000+
HK$0.222
2500+
HK$0.204
More Pricing...
Min: 10 / Mult: 10
287kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2139061RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.101
1000+
HK$0.089
2500+
HK$0.088
Min: 500 / Mult: 10
287kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2398356

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.108
10000+
HK$0.096
25000+
HK$0.085
35000+
HK$0.084
50000+
HK$0.083
Min: 5000 / Mult: 5000
287kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2338883

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.339
15000+
HK$0.291
25000+
HK$0.286
Min: 5000 / Mult: 5000
287kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2326815RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.329
1000+
HK$0.222
2500+
HK$0.204
5000+
HK$0.185
25000+
HK$0.181
More Pricing...
Min: 500 / Mult: 10
287kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2669464

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
HK$0.009
25000+
HK$0.008
50000+
HK$0.008
Min: 5000 / Mult: 5000
287kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3229504RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.910
250+
HK$3.750
500+
HK$2.880
1000+
HK$2.800
5000+
HK$2.750
More Pricing...
Min: 100 / Mult: 1
287kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3229504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.360
50+
HK$4.430
100+
HK$3.910
250+
HK$3.750
500+
HK$2.880
More Pricing...
Min: 1 / Mult: 1
287kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
4079427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.940
100+
HK$1.340
500+
HK$1.120
Min: 10 / Mult: 10
287kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
4079427RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.340
500+
HK$1.120
Min: 100 / Mult: 10
287kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
4178885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.290
100+
HK$2.650
500+
HK$2.520
1000+
HK$2.380
2500+
HK$2.240
More Pricing...
Min: 10 / Mult: 10
287kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, High Precision, High Stability
VT Series
± 25ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
4178885RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.650
500+
HK$2.520
1000+
HK$2.380
2500+
HK$2.240
5000+
HK$2.100
Min: 100 / Mult: 10
287kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, High Precision, High Stability
VT Series
± 25ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
2694286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.270
100+
HK$1.070
500+
HK$0.729
1000+
HK$0.628
2500+
HK$0.523
Min: 10 / Mult: 10
287kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
3539863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.096
250+
HK$0.059
1000+
HK$0.038
5000+
HK$0.023
12500+
HK$0.022
More Pricing...
Min: 10 / Mult: 10
287kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2327148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.745
100+
HK$0.565
500+
HK$0.425
1000+
HK$0.350
2500+
HK$0.328
More Pricing...
Min: 10 / Mult: 10
287kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2140973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.205
100+
HK$0.115
500+
HK$0.110
2500+
HK$0.103
5000+
HK$0.094
Min: 10 / Mult: 10
287kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2303811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.259
100+
HK$0.149
500+
HK$0.127
1000+
HK$0.104
2500+
HK$0.103
Min: 10 / Mult: 10
287kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 77 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY