287kohm 0603 [1608 Metric] Chip SMD Resistors:

79 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2138540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.229
100+
HK$0.122
500+
HK$0.115
1000+
HK$0.108
2500+
HK$0.096
Total:HK$2.29
Min: 10 / Mult: 10
287kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2138540RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.115
1000+
HK$0.108
2500+
HK$0.096
Total:HK$57.50
Min: 500 / Mult: 10
287kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2139061RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.101
1000+
HK$0.089
2500+
HK$0.088
Total:HK$50.50
Min: 500 / Mult: 10
287kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2326815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.789
100+
HK$0.456
500+
HK$0.404
1000+
HK$0.351
2500+
HK$0.318
More Pricing...
Total:HK$7.89
Min: 10 / Mult: 10
287kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2139061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.185
100+
HK$0.112
500+
HK$0.101
1000+
HK$0.089
2500+
HK$0.088
Total:HK$1.85
Min: 10 / Mult: 10
287kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2326815RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.404
1000+
HK$0.351
2500+
HK$0.318
5000+
HK$0.219
Total:HK$202.00
Min: 500 / Mult: 10
287kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2398356

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.107
25000+
HK$0.083
50000+
HK$0.082
Total:HK$535.00
Min: 5000 / Mult: 5000
287kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2669464

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.013
25000+
HK$0.009
Total:HK$65.00
Min: 5000 / Mult: 5000
287kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
4178885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.680
100+
HK$2.560
500+
HK$2.430
1000+
HK$2.290
2500+
HK$2.160
More Pricing...
Total:HK$26.80
Min: 10 / Mult: 10
287kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, High Precision, High Stability
VT Series
± 25ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
4178885RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.560
500+
HK$2.430
1000+
HK$2.290
2500+
HK$2.160
5000+
HK$2.030
Total:HK$256.00
Min: 100 / Mult: 10
287kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, High Precision, High Stability
VT Series
± 25ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
4079427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.210
100+
HK$1.180
500+
HK$1.170
1000+
HK$1.160
2500+
HK$1.150
More Pricing...
Total:HK$12.10
Min: 10 / Mult: 10
287kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
4079427RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.180
500+
HK$1.170
1000+
HK$1.160
2500+
HK$1.150
5000+
HK$1.140
Total:HK$118.00
Min: 100 / Mult: 10
287kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
2694286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.270
100+
HK$1.070
500+
HK$0.729
1000+
HK$0.628
2500+
HK$0.523
Total:HK$22.70
Min: 10 / Mult: 10
287kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
3539863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.138
250+
HK$0.069
1000+
HK$0.061
5000+
HK$0.035
12500+
HK$0.026
More Pricing...
Total:HK$1.38
Min: 10 / Mult: 10
287kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2327148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.745
100+
HK$0.565
500+
HK$0.425
1000+
HK$0.350
2500+
HK$0.328
More Pricing...
Total:HK$7.45
Min: 10 / Mult: 10
287kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2140973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.215
100+
HK$0.122
500+
HK$0.115
2500+
HK$0.108
5000+
HK$0.096
Total:HK$2.15
Min: 10 / Mult: 10
287kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2303811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.259
100+
HK$0.149
500+
HK$0.127
1000+
HK$0.104
2500+
HK$0.103
Total:HK$2.59
Min: 10 / Mult: 10
287kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3538940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.138
500+
HK$0.077
2500+
HK$0.052
10000+
HK$0.026
25000+
HK$0.025
More Pricing...
Total:HK$1.38
Min: 10 / Mult: 10
287kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2140973RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.115
2500+
HK$0.108
5000+
HK$0.096
Total:HK$57.50
Min: 500 / Mult: 10
287kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2337111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.760
100+
HK$0.503
500+
HK$0.431
1000+
HK$0.357
2500+
HK$0.332
Total:HK$7.60
Min: 10 / Mult: 10
287kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2327148RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.425
1000+
HK$0.350
2500+
HK$0.328
5000+
HK$0.301
25000+
HK$0.286
More Pricing...
Total:HK$212.50
Min: 500 / Mult: 10
287kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2303811RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.127
1000+
HK$0.104
2500+
HK$0.103
Total:HK$63.50
Min: 500 / Mult: 5
287kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2338883

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.303
Total:HK$1,515.00
Min: 5000 / Mult: 5000
287kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2694286RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.729
1000+
HK$0.628
2500+
HK$0.523
Total:HK$364.50
Min: 500 / Mult: 10
287kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
3538940RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.077
2500+
HK$0.052
10000+
HK$0.026
25000+
HK$0.025
50000+
HK$0.024
Total:HK$38.50
Min: 500 / Mult: 10
287kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 79 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY