287ohm Chip SMD Resistors:

67 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2339529

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.480
15000+
HK$0.412
25000+
HK$0.408
Min: 5000 / Mult: 5000
287ohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
3539860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.190
250+
HK$0.091
1000+
HK$0.050
5000+
HK$0.038
12500+
HK$0.025
More Pricing...
Min: 10 / Mult: 10
287ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2140719RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.119
2500+
HK$0.106
5000+
HK$0.091
Min: 500 / Mult: 10
287ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2331095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.290
50+
HK$1.840
100+
HK$1.640
250+
HK$1.630
500+
HK$1.610
Min: 1 / Mult: 1
287ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2140719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.340
100+
HK$0.165
500+
HK$0.119
2500+
HK$0.106
5000+
HK$0.091
Min: 10 / Mult: 10
287ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2138879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.318
100+
HK$0.197
500+
HK$0.150
1000+
HK$0.104
2500+
HK$0.102
Min: 10 / Mult: 10
287ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2331095RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.640
250+
HK$1.630
500+
HK$1.610
Min: 100 / Mult: 10
287ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2330589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.220
50+
HK$1.670
100+
HK$1.540
250+
HK$1.440
500+
HK$1.340
Min: 1 / Mult: 1
287ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
2330589RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.540
250+
HK$1.440
500+
HK$1.340
Min: 100 / Mult: 10
287ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
2563522RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.502
2500+
HK$0.486
5000+
HK$0.469
10000+
HK$0.420
Min: 500 / Mult: 10
287ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2303490RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.214
1000+
HK$0.132
2500+
HK$0.130
Min: 500 / Mult: 10
287ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2303490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.379
100+
HK$0.239
500+
HK$0.214
1000+
HK$0.132
2500+
HK$0.130
Min: 10 / Mult: 10
287ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2138879RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.150
1000+
HK$0.104
2500+
HK$0.102
Min: 500 / Mult: 10
287ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2398765

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.149
25000+
HK$0.119
50000+
HK$0.117
Min: 5000 / Mult: 5000
287ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2307591RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.296
1000+
HK$0.214
2500+
HK$0.210
Min: 500 / Mult: 10
287ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2307591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.666
100+
HK$0.370
500+
HK$0.296
1000+
HK$0.214
2500+
HK$0.210
Min: 10 / Mult: 10
287ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2563522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.716
100+
HK$0.535
500+
HK$0.502
2500+
HK$0.486
5000+
HK$0.469
More Pricing...
Min: 10 / Mult: 10
287ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2337756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.825
100+
HK$0.670
500+
HK$0.505
1000+
HK$0.449
2500+
HK$0.399
Min: 10 / Mult: 10
287ohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2694808RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.047
1000+
HK$0.038
2500+
HK$0.033
Min: 500 / Mult: 10
287ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2694808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.053
100+
HK$0.050
500+
HK$0.047
1000+
HK$0.038
2500+
HK$0.033
Min: 10 / Mult: 10
287ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
3539860RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
HK$0.091
1000+
HK$0.050
5000+
HK$0.038
12500+
HK$0.025
25000+
HK$0.024
Min: 500 / Mult: 10
287ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3578757RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.330
250+
HK$2.990
500+
HK$2.640
1000+
HK$2.330
Min: 100 / Mult: 1
287ohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
2337756RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.505
1000+
HK$0.449
2500+
HK$0.399
Min: 500 / Mult: 10
287ohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
3578757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.770
50+
HK$3.510
100+
HK$3.330
250+
HK$2.990
500+
HK$2.640
More Pricing...
Min: 1 / Mult: 1
287ohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
2613658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.400
50+
HK$3.970
100+
HK$3.650
250+
HK$3.580
500+
HK$3.510
Min: 1 / Mult: 1
287ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
1-25 of 67 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY