3.32Mohm Chip SMD Resistors:

13 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3884308

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
HK$0.296
25000+
HK$0.266
50000+
HK$0.265
Min: 5000 / Mult: 5000
3.32Mohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2138667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.282
100+
HK$0.151
500+
HK$0.102
1000+
HK$0.081
2500+
HK$0.079
Min: 10 / Mult: 10
3.32Mohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2138667RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.102
1000+
HK$0.081
2500+
HK$0.079
Min: 500 / Mult: 10
3.32Mohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
4013195

RoHS

Each
10+
HK$0.058
100+
HK$0.050
500+
HK$0.042
2500+
HK$0.033
5000+
HK$0.022
More Pricing...
Min: 10 / Mult: 10
3.32Mohm
± 1%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
4149544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.091
100+
HK$0.066
500+
HK$0.058
1000+
HK$0.050
2500+
HK$0.042
More Pricing...
Min: 10 / Mult: 10
3.32Mohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
4013273

RoHS

Each
10+
HK$0.079
100+
HK$0.048
500+
HK$0.043
1000+
HK$0.040
2500+
HK$0.038
More Pricing...
Min: 10 / Mult: 10
3.32Mohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
4149544RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.058
1000+
HK$0.050
2500+
HK$0.042
5000+
HK$0.033
Min: 500 / Mult: 10
3.32Mohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2139180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.234
100+
HK$0.136
500+
HK$0.127
1000+
HK$0.117
2500+
HK$0.108
Min: 10 / Mult: 10
3.32Mohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2122810

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.092
25000+
HK$0.080
50000+
HK$0.066
Min: 5000 / Mult: 5000
3.32Mohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2139180RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.127
1000+
HK$0.117
2500+
HK$0.108
Min: 500 / Mult: 10
3.32Mohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2123572

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.105
25000+
HK$0.092
50000+
HK$0.076
Min: 5000 / Mult: 5000
3.32Mohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
3538992

RoHS

Each (Supplied on Full Reel)
Full Reel
50000+
HK$0.025
250000+
HK$0.024
500000+
HK$0.023
Min: 50000 / Mult: 50000
3.32Mohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 200ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2129916

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
HK$0.063
25000+
HK$0.042
50000+
HK$0.036
Min: 5000 / Mult: 5000
3.32Mohm
± 1%
125mW
1206 [3216 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
200V
3.2mm
1.6mm
-
-
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY