3.48kohm 0201 [0603 Metric] Chip SMD Resistors:

98 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2339937

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$1.070
25000+
HK$0.916
50000+
HK$0.905
Min: 5000 / Mult: 5000
3.48kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
3229582RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.960
250+
HK$3.680
500+
HK$2.990
Min: 100 / Mult: 1
3.48kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3229582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.360
50+
HK$4.490
100+
HK$3.960
250+
HK$3.680
500+
HK$2.990
Min: 1 / Mult: 1
3.48kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2072949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.031
100+
HK$0.026
500+
HK$0.019
2500+
HK$0.017
5000+
HK$0.016
More Pricing...
Min: 10 / Mult: 10
3.48kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
4171685RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$11.840
50+
HK$6.320
100+
HK$5.820
250+
HK$5.520
500+
HK$5.210
More Pricing...
Min: 1 / Mult: 1
3.48kohm
± 1%
2W
1206 [3216 Metric]
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
4171685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.840
50+
HK$6.320
100+
HK$5.820
250+
HK$5.520
500+
HK$5.210
More Pricing...
Min: 1 / Mult: 1
3.48kohm
± 1%
2W
1206 [3216 Metric]
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
3540502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.165
250+
HK$0.091
1000+
HK$0.074
5000+
HK$0.050
12500+
HK$0.042
More Pricing...
Min: 10 / Mult: 10
3.48kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2447361

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.049
100+
HK$0.047
500+
HK$0.044
1000+
HK$0.035
2500+
HK$0.030
Min: 10 / Mult: 10
3.48kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
1160170RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.550
250+
HK$2.500
500+
HK$2.450
1000+
HK$2.400
Min: 100 / Mult: 1
3.48kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
2307642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.666
100+
HK$0.379
500+
HK$0.313
1000+
HK$0.247
2500+
HK$0.214
Min: 10 / Mult: 10
3.48kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2140820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.132
100+
HK$0.074
500+
HK$0.072
2500+
HK$0.070
5000+
HK$0.068
More Pricing...
Min: 10 / Mult: 10
3.48kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1160170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.320
50+
HK$3.120
100+
HK$2.550
250+
HK$2.500
500+
HK$2.450
More Pricing...
Min: 1 / Mult: 1
3.48kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
2139476RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.188
1000+
HK$0.176
2500+
HK$0.173
Min: 500 / Mult: 10
3.48kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2072949RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.019
2500+
HK$0.017
5000+
HK$0.016
10000+
HK$0.016
50000+
HK$0.012
More Pricing...
Min: 500 / Mult: 10
3.48kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2139476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.339
100+
HK$0.199
500+
HK$0.188
1000+
HK$0.176
2500+
HK$0.173
Min: 10 / Mult: 10
3.48kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2325228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.173
100+
HK$0.165
500+
HK$0.163
1000+
HK$0.161
2500+
HK$0.159
More Pricing...
Min: 10 / Mult: 10
3.48kohm
± 1%
100mW
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
2331195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.210
50+
HK$1.980
100+
HK$1.580
250+
HK$1.520
500+
HK$1.450
Min: 1 / Mult: 1
3.48kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2140820RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.072
2500+
HK$0.070
5000+
HK$0.068
10000+
HK$0.066
Min: 500 / Mult: 10
3.48kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2094781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.450
100+
HK$2.380
500+
HK$1.990
1000+
HK$1.880
2500+
HK$1.770
More Pricing...
Min: 10 / Mult: 10
3.48kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2094582RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.900
500+
HK$2.400
1000+
HK$2.150
2500+
HK$1.990
5000+
HK$1.850
Min: 100 / Mult: 10
3.48kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2331195RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.580
250+
HK$1.520
500+
HK$1.450
Min: 100 / Mult: 10
3.48kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2337801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.220
100+
HK$1.050
500+
HK$0.713
1000+
HK$0.614
2500+
HK$0.512
Min: 10 / Mult: 10
3.48kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2338164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.830
100+
HK$1.490
500+
HK$1.120
1000+
HK$0.999
2500+
HK$0.882
Min: 10 / Mult: 10
3.48kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2138389RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.102
1000+
HK$0.096
2500+
HK$0.094
Min: 500 / Mult: 10
3.48kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2563550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.633
100+
HK$0.543
500+
HK$0.494
2500+
HK$0.453
5000+
HK$0.444
More Pricing...
Min: 10 / Mult: 10
3.48kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 98 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY