3.57kohm Chip SMD Resistors:

115 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2694600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.047
100+
HK$0.046
500+
HK$0.042
2500+
HK$0.030
5000+
HK$0.021
Min: 10 / Mult: 10
3.57kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2694600RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.042
2500+
HK$0.030
5000+
HK$0.021
Min: 500 / Mult: 10
3.57kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
3228934RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.480
500+
HK$2.050
1000+
HK$1.850
2500+
HK$1.700
5000+
HK$1.660
Min: 100 / Mult: 10
3.57kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3228934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.840
100+
HK$2.480
500+
HK$2.050
1000+
HK$1.850
2500+
HK$1.700
More Pricing...
Min: 10 / Mult: 10
3.57kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2059364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.173
100+
HK$0.099
500+
HK$0.091
1000+
HK$0.083
2500+
HK$0.074
More Pricing...
Min: 10 / Mult: 10
3.57kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2072955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.032
100+
HK$0.027
500+
HK$0.020
2500+
HK$0.017
5000+
HK$0.017
More Pricing...
Min: 10 / Mult: 10
3.57kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2138390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.228
100+
HK$0.121
500+
HK$0.109
1000+
HK$0.096
2500+
HK$0.094
Min: 10 / Mult: 10
3.57kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
3539916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.214
250+
HK$0.107
1000+
HK$0.058
5000+
HK$0.033
12500+
HK$0.032
More Pricing...
Min: 10 / Mult: 10
3.57kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3539006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.222
500+
HK$0.107
2500+
HK$0.050
10000+
HK$0.033
25000+
HK$0.025
More Pricing...
Min: 10 / Mult: 10
3.57kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2122434

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.092
25000+
HK$0.080
50000+
HK$0.066
Min: 5000 / Mult: 5000
3.57kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
3496511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.798
100+
HK$0.732
500+
HK$0.617
2500+
HK$0.469
5000+
HK$0.453
Min: 10 / Mult: 10
3.57kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2094584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.530
100+
HK$3.330
500+
HK$2.970
1000+
HK$2.870
2500+
HK$2.760
More Pricing...
Min: 10 / Mult: 10
3.57kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2140821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.247
100+
HK$0.124
500+
HK$0.111
2500+
HK$0.097
5000+
HK$0.083
More Pricing...
Min: 10 / Mult: 10
3.57kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2138390RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.109
1000+
HK$0.096
2500+
HK$0.094
Min: 500 / Mult: 10
3.57kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2139477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.369
100+
HK$0.220
500+
HK$0.203
1000+
HK$0.185
2500+
HK$0.173
Min: 10 / Mult: 10
3.57kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2302693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.143
100+
HK$0.076
500+
HK$0.068
2500+
HK$0.060
5000+
HK$0.051
Min: 10 / Mult: 10
3.57kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2139477RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.203
1000+
HK$0.185
2500+
HK$0.173
Min: 500 / Mult: 10
3.57kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2072955RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.020
2500+
HK$0.017
5000+
HK$0.017
10000+
HK$0.016
50000+
HK$0.013
More Pricing...
Min: 500 / Mult: 10
3.57kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2094584RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.330
500+
HK$2.970
1000+
HK$2.870
2500+
HK$2.760
5000+
HK$2.410
Min: 100 / Mult: 10
3.57kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1353271RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.600
250+
HK$3.500
500+
HK$3.400
1000+
HK$3.290
Min: 100 / Mult: 1
3.57kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
2140821RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.111
2500+
HK$0.097
5000+
HK$0.083
10000+
HK$0.069
Min: 500 / Mult: 10
3.57kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2059364RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.091
1000+
HK$0.083
2500+
HK$0.074
5000+
HK$0.058
Min: 500 / Mult: 10
3.57kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1353271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.020
50+
HK$3.700
100+
HK$3.600
250+
HK$3.500
500+
HK$3.400
More Pricing...
Min: 1 / Mult: 1
3.57kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
2338923

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.304
15000+
HK$0.260
25000+
HK$0.256
Min: 5000 / Mult: 5000
3.57kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2337151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.550
100+
HK$0.731
500+
HK$0.497
1000+
HK$0.427
2500+
HK$0.356
Min: 10 / Mult: 10
3.57kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
1-25 of 115 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY